AC15101-NJ Series 2.4 GHz External Compact Dome Antennas
The Antenna Company AC15101-NJ Bluetooth®, BLE, Zigbee® ISM panel mount antennas offer IP67 and IP65 protection and IK-10 resistance
The Antenna Company AC15101-NJ series N-connector dome antennas provide robust, compact, outdoor, omnidirectional cellular antenna solutions for 2.4 GHz ISM applications, including Bluetooth, BLE, Wi-Fi®, and Zigbee. Each antenna supports IP67 and IP65 ingress protection as well as IK10 impact resistance, all under an attractive, UV-resistant dome. The 82 mm x 40 mm mounted size combines excellent antenna performance with a compact low-profile that fits in many applications from mobile/vehicular roof-mount to fixed vending machine use, and supports use on both metal enclosures and in free space including non-metallic enclosures.
The AC15101-NJ compact dome antenna series is available in two colors, black and white, with fine matte finish, and two termination options: 24 mm N-connector jack and 14 mm N-connector jack for thin/limited area mounts. Similar-performing NMO-terminated (AC15101-NM series) compact dome antennas are also available.
- Very high efficiency
- IP67/IP65 ingress protection
- IK10 impact resistance
- O-ring mounting seal
- UV resistance
- Salt spray resistance
- Ground plane independent
- Dimensions: 82 mm x 40 mm
- 24 mm and 14 mm N-connector termination options
- 2.4 GHz ISM
- Bluetooth
- BLE
- Wi-Fi
- Zigbee
- IEEE 802.15.4
- Internet of Things (IoT) devices
AC15101-NJ Series 2.4 GHz External Compact Dome Antennas
รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
---|---|---|---|---|---|---|
![]() | AC15101-NJB![]() | RF ANT 2.45GHZ DOME N FEM PAN MT | 0 - Immediate | $1,203.80 | ดูรายละเอียด | |
![]() | AC15101-NJW![]() | RF ANT 2.45GHZ DOME N FEM PAN MT | 0 - Immediate | $833.30 | ดูรายละเอียด | |
![]() | AC15101-2NJB![]() | RF ANT 2.45GHZ DOME N FEM PAN MT | 0 - Immediate | $833.30 | ดูรายละเอียด | |
![]() | AC15101-2NJW![]() | RF ANT 2.45GHZ DOME N FEM PAN MT | 0 - Immediate | $833.30 | ดูรายละเอียด |