3 W Wall Plug Adapters

CUI's ultra-compact adapters meet DoE Level VI and EU CoC Tier 2 requirements

Image of CUI's 3 W Wall Plug AdaptersCUI’s 3 W wall plug adapters are the latest additions to their portfolio of DoE Level VI and CoC Tier 2 compliant external power supplies. The SWI3-N and SWI3-N-USB series, available with North American input blades, and the SWI3-E and SWI3-E-USB series, featuring European input blades, are all certified to meet the current average efficiency and no-load power requirements enforced by the US Department of Energy’s (DoE) Level VI standards. The new series are also designed to meet the European Union’s proposed CoC Tier 2 directive, under review to become law, which looks to further tighten the efficiency requirements enforced by Level VI while adding a new power consumption limit at 10% load levels.

Features
  • 3 W continuous power
  • DoE Level VI and CoC Tier 2 compliant
  • DC cord, micro USB, and integrated USB connector options
  • No load power consumption ≤0.075 W
  • Universal input voltage range from 90 VAC to 264 VAC
  • Ultra-compact case
  • Class II construction
  • Overcurrent, overvoltage, and short-circuit protections

SWI3-E

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 3WSWI3-5-E-MUBAC/DC WALL MOUNT ADAPTER 5V 3W0 - Immediate$202.48ดูรายละเอียด
Published: 2017-10-27