Arrow Hart Motor Control Disconnect X-Switch Switches

Eaton Wiring Devices Arrow Hart motor control disconnect X-switch switches are built for use in harsh industrial applications

Image of Eaton Arrow Hart Motor Control Disconnected X-Switch SwitchesOffering flexible and economical designs for both fused and non-fused applications, the Eaton Wiring Devices Arrow Hart motor control disconnect switches are built for use in harsh industrial applications to address the needs of safety, reduced downtime, and code compliance. The industrial grade, electrical motor controls from Eaton Arrow Hart feature durable lever handles and switch mechanisms that will withstand repeated use in harsh environments, with NEMA Type 4X housings that can be padlocked to OHSA lockout/tagout 1910.147 requirements. Additionally, the non-fused motor control disconnect switch and stainless-steel X-switch are NSF listed for use in food processing.

Features
  • Compact NEMA 4X, NEMA 12, IP66, and IP69K rated
  • Stainless steel enclosure is ideal for washdown environments
  • NSF Listed for food processing areas
  • Sloped enclosure enhances wash down and water run off
  • High-visibility red handle can be padlocked to meet OSHA lockout/tagout requirements
  • Mounting feet provide full 1/4” clearance from mounting surface
  • Optional breather drain prevents interior condensation buildup
  • Expanded silicone gasket for superior ingress protection and easy cleaning
  • Heavy-duty rotary disconnect switches designed for long life
  • Auxiliary contacts are available for PLC or VFD applications
  • Enclosure assembly made of 316L stainless steel for increased corrosion resistance
  • Compliances, specifications, and availability are subject to change without notice
Applications
  • Industrial manufacturing
  • Food processing
  • Assembly lines
  • Distillery, breweries, and wineries
  • Hose down applications

Arrow Hart Motor Control Disconnect X-Switch Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
30A DISCONNECT SWITCHAHDS3030A DISCONNECT SWITCH0 - Immediate$4,875.00ดูรายละเอียด
30A DISCONNECT SWITCH VAR FREQ DAHDS30VFD30A DISCONNECT SWITCH VAR FREQ D0 - Immediate$6,205.55ดูรายละเอียด
60A DISCONNECT SWITCHAHDS6060A DISCONNECT SWITCH0 - Immediate$7,479.88ดูรายละเอียด
60A DISCONNECT SWITCH VAR FREQ DAHDS60VFD60A DISCONNECT SWITCH VAR FREQ D0 - Immediate$8,498.75ดูรายละเอียด
Published: 2025-10-10