USB Power Delivery Charging Receptacles

Eaton Wiring Devices USB Power Delivery (PD) receptacles provide up to two times faster charging compared to non-PD USB receptacles

Image of Eaton Wiring Devices USB Power Delivery Charging ReceptaclesEaton Wiring Devices USB PD receptacles offer users a faster way to charge their smart devices. The USB-C® based technology enables users to enjoy the ability to charge larger devices, such as laptops, directly from the USB PD receptacle without the need of a charging brick.

Traditional USB charging receptacles offer up to a total of 25 watts of charging capacity, while the Eaton USB PD product single port charging capacity offers up to 60 watts. The higher available charging wattage equates up to two-times faster charging than traditional USB receptacles. What used to take hours to charge can now take minutes.

Features
  • Intelligent charging optimizes charging
  • Provides up to 2x faster charging compared to non-PD USB receptacles
  • Charges devices in minutes rather than hours
  • Charges larger devices such laptops directly from the charging port
  • Type A/C and dual C charging options
  • Up to 60 W charging capability
Applications
  • Hotels
  • Airports
  • Restaurants/cafes
  • Offices
  • Classrooms/libraries
  • Homes

USB Power Delivery Charging Receptacles

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
USB 3.6A DUPLEX RECP 15A 125V WHTR7765W-BOXUSB 3.6A DUPLEX RECP 15A 125V WH0 - Immediate$1,589.25ดูรายละเอียด
USB 3.6A DUPLEX RECP 15A 125V BKTR7765BK-KB-LUSB 3.6A DUPLEX RECP 15A 125V BK0 - Immediate$1,492.40ดูรายละเอียด
USB 3.6A DUPLEX RECP 15A 125V BKTR7765BK-BOXUSB 3.6A DUPLEX RECP 15A 125V BK0 - Immediate$1,586.98ดูรายละเอียด
USB 3.6A DUPLEX RECP 15A 125V BRTR7765B-BOXUSB 3.6A DUPLEX RECP 15A 125V BR0 - Immediate$1,586.98ดูรายละเอียด
USB 3.6A DUPLEX RECP 15A 125V GYTR7765GY-BOXUSB 3.6A DUPLEX RECP 15A 125V GY0 - Immediate$1,586.98ดูรายละเอียด
USB 3.6A DUPLEX RECP 15A 125V LATR7765LA-KB-LUSB 3.6A DUPLEX RECP 15A 125V LA0 - Immediate$1,586.98ดูรายละเอียด
USB 3.6A DUPLEX RECP 15A 125V IVTR7765V-BOXUSB 3.6A DUPLEX RECP 15A 125V IV0 - Immediate$1,586.98ดูรายละเอียด
USB 3.6A DUPLEX RECP 15A 125V WHTR7765W-KB-LUSB 3.6A DUPLEX RECP 15A 125V WH0 - Immediate$1,586.98ดูรายละเอียด
USB 3.6A DUPLEX RECP 15A 125V IVTR7765V-KB-LUSB 3.6A DUPLEX RECP 15A 125V IV0 - Immediate$1,586.98ดูรายละเอียด
USB 3.6A DUPLEX RECP 20A 125V IVTR7766V-BOXUSB 3.6A DUPLEX RECP 20A 125V IV0 - Immediate$1,690.33ดูรายละเอียด
USB 3.6A DUPLEX RECP 20A 125V GYTR7766GY-BOXUSB 3.6A DUPLEX RECP 20A 125V GY0 - Immediate$1,690.33ดูรายละเอียด
USB 3.6A DUPLEX RECP 20A 125V BKTR7766BK-BOXUSB 3.6A DUPLEX RECP 20A 125V BK0 - Immediate$1,690.33ดูรายละเอียด
USB 3.6A DUPLEX RECP 20A 125V WHTR7766W-BOXUSB 3.6A DUPLEX RECP 20A 125V WH0 - Immediate$1,690.33ดูรายละเอียด
USB 3.6A DUPLEX RECP 20A 125V BRTR7766B-BOXUSB 3.6A DUPLEX RECP 20A 125V BR0 - Immediate$1,690.33ดูรายละเอียด
HG USB 3.1A DUPLEX RECP 15A 125VTR8255WHG USB 3.1A DUPLEX RECP 15A 125V0 - Immediate$1,731.28ดูรายละเอียด
Published: 2025-10-17