ECS-CTA Series Ceramic Resonators

ECS’ surface mount ceramic resonators are ideal for low-cost applications where absolute frequency accuracy is not critical

Image of ECS' ECS-CTA Series Ceramic ResonatorsECS’ ECS-CTA surface mount ceramic resonators are offered in an industry standard package size of 6.0 mm x 3.0 mm x 1.5 mm. They offer a frequency range of 2 MHz to 12 MHz, tolerance of ±0.5%, and stability options of ±0.2% over the standard industrial operating temperature of -25°C to +85°C.

These electronic components are typically used in applications where tight stability is not critical to the function of the circuit. These electronic components are ideal for consumer electronics like TVs and cameras and clocking applications where frequency accuracy is not critical.

Features
  • Package size: 6.0 mm x 3.0 mm x 1.5 mm
  • Frequency range: 2.0 MHz to 12 MHz
  • Tolerance: ±0.5%
  • Stability: ±0.2%
  • Operating temperature: -25°C to +85°C
  • RoHS and REACH compliant
Applications
  • Microprocessors
  • Copiers
  • Industrial
  • Cameras
  • Remote controls

ECS-CTA Series Ceramic Resonators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CERAMIC RES 4.0000MHZ SMDECS-CTA-4.00-TRCERAMIC RES 4.0000MHZ SMD4800 - Immediate$13.00ดูรายละเอียด
CERAMIC RES 8.0000MHZ SMDECS-CTA-8.00-TRCERAMIC RES 8.0000MHZ SMD4629 - Immediate$13.00ดูรายละเอียด
CERAMIC RES 3.5800MHZ SMDECS-CTA-3.58-TRCERAMIC RES 3.5800MHZ SMD4980 - Immediate$13.00ดูรายละเอียด
CERAMIC RES 4.1900MHZ SMDECS-CTA-4.19-TRCERAMIC RES 4.1900MHZ SMD4489 - Immediate$13.00ดูรายละเอียด
CERAMIC RES 4.9100MHZ SMDECS-CTA-4.91-TRCERAMIC RES 4.9100MHZ SMD2450 - Immediate$13.00ดูรายละเอียด
CERAMIC RES 6.0000MHZ SMDECS-CTA-6.00-TRCERAMIC RES 6.0000MHZ SMD7440 - Immediate$13.00ดูรายละเอียด
CERAMIC RES 2.0000MHZ SMDECS-CTA-2.00-TRCERAMIC RES 2.0000MHZ SMD4990 - Immediate$13.65ดูรายละเอียด
Published: 2024-05-28