Inner DC Block with SMA Connectors

Fairview Microwave inner DC blocks are designed for RF and microwave applications requiring precise DC signal blocking

Image of Fairview Microwave Inner DC Block with SMA ConnectorsFairview Microwave inner DC blocks are designed for RF and microwave applications requiring precise DC signal blocking while maintaining AC signal integrity. Operating from 7 kHz to 23 GHz, this inner DC block ensures optimized performance with minimal signal degradation, making it a critical component in test setups and signal management.

Features

  • Frequency range: Operates from 7 kHz to 23 GHz for versatile application coverage
  • Impedance: 50 Ohms for seamless integration with standard RF systems
  • Insertion loss: Excellent performance with a maximum of 1 dB
  • Operating voltage: Handles up to 100 VDC for a variety of setups
  • Connector type: SMA male to SMA female, compliant with MIL-STD-348 for reliable compatibility
  • Material durability: Constructed with passivated stainless steel for long-lasting performance and corrosion resistance

Applications

  • Test and measurement: Ideal for precise signal testing and isolation
  • Ground loop elimination: Reduces interference and ensures signal integrity
  • Signal-to-noise ratio (SNR) improvement: Filters unwanted DC signals to optimize system performance

Inner DC Block with SMA Connectors

รูปภาพManufacturer Part Numberคำอธิบายประเภทอุปกรณ์เสริมสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องAvailable Quantityราคาดูรายละเอียด
DC BLOCK SMA 0.007MHZ-23GHZSD3235DC BLOCK SMA 0.007MHZ-23GHZDC บล็อกจุดประสงค์ทั่วไป138 - Immediate$4,076.80ดูรายละเอียด
Published: 2025-03-18