Flip-Lock Vertical FFC Connector

GCT vertical 0.50 mm flip-lock connectors are purpose-built for flexible layouts and fast assembly

Image of GCT Flip Lock Vertical FFC ConnectorThe GCT FFC2A36 expands the FFC connector range with a vertical, 0.50 mm pitch flip-lock format, designed to give engineers more layout freedom where side-entry parts are not viable. Its “hinged-at-every-contact” actuator provides consistent clamp force across the full circuit count, while delivering the tactile confirmation required during assembly.

The FFC2A36 is available as standard with a right-hand footprint, used in many other comparable alternatives. It delivers a highly cost-efficient solution that is compatible with the GCT straight tin and gold-plated FFC cable offering as appropriate. Additional made-to-order connector options that can accommodate tabbed FFC cables are also available.

Applications
  • Compact control boards
  • Consumer and embedded systems
  • Industrial modules and instrumentation
  • Test and measurement equipment
  • IoT and smart-edge devices
  • Displays, cameras, and sensor modules
  • Robotics and automation assemblies
Features
  • Vertical, top-entry flip-lock design for flexible PCB orientation
  • 0.50 mm pitch ZIF FFC interface
  • Hinged actuator at each contact for stronger latch integrity and consistent pressure
  • Defined tactile engagement for clear assembly feedback
  • Right-hand footprint as standard
  • Tin-plated fitting nails for PCB reinforcement
  • High-performance copper-alloy contacts available in tin or gold, with nickel underplate
  • Operating range -25°C to +85°C per product specification
  • Qualified to industry-standard mechanical, electrical, and environmental testing (EIA-364 series)
  • Compatible with GCT straight FFC cables (contact GCT for matching options)

Flip-Lock Vertical FFC Connector

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของตำแหน่งAvailable Quantityราคาดูรายละเอียด
06W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-06-0-T-R06W, 0.5MM, FFC CON, VERT, FLIP-60 - Immediate$10.73ดูรายละเอียด
08W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-08-0-T-R08W, 0.5MM, FFC CON, VERT, FLIP-80 - Immediate$11.05ดูรายละเอียด
10W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-10-0-T-R10W, 0.5MM, FFC CON, VERT, FLIP-100 - Immediate$11.38ดูรายละเอียด
12W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-12-0-T-R12W, 0.5MM, FFC CON, VERT, FLIP-120 - Immediate$12.03ดูรายละเอียด
06W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-06-0-G-R06W, 0.5MM, FFC CON, VERT, FLIP-60 - Immediate$12.68ดูรายละเอียด
08W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-08-0-G-R08W, 0.5MM, FFC CON, VERT, FLIP-80 - Immediate$13.00ดูรายละเอียด
10W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-10-0-G-R10W, 0.5MM, FFC CON, VERT, FLIP-100 - Immediate$13.33ดูรายละเอียด
18W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-18-0-T-R18W, 0.5MM, FFC CON, VERT, FLIP-180 - Immediate$14.30ดูรายละเอียด
20W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-20-0-T-R20W, 0.5MM, FFC CON, VERT, FLIP-200 - Immediate$14.63ดูรายละเอียด
12W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-12-0-G-R12W, 0.5MM, FFC CON, VERT, FLIP-120 - Immediate$15.93ดูรายละเอียด
18W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-18-0-G-R18W, 0.5MM, FFC CON, VERT, FLIP-180 - Immediate$16.58ดูรายละเอียด
20W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-20-0-G-R20W, 0.5MM, FFC CON, VERT, FLIP-200 - Immediate$16.90ดูรายละเอียด
30W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-30-0-T-R30W, 0.5MM, FFC CON, VERT, FLIP-300 - Immediate$18.20ดูรายละเอียด
30W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-30-0-G-R30W, 0.5MM, FFC CON, VERT, FLIP-300 - Immediate$19.50ดูรายละเอียด
40W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-40-0-T-R40W, 0.5MM, FFC CON, VERT, FLIP-400 - Immediate$21.13ดูรายละเอียด
40W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-40-0-G-R40W, 0.5MM, FFC CON, VERT, FLIP-400 - Immediate$22.75ดูรายละเอียด
50W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-50-0-T-R50W, 0.5MM, FFC CON, VERT, FLIP-500 - Immediate$26.33ดูรายละเอียด
50W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-50-0-G-R50W, 0.5MM, FFC CON, VERT, FLIP-500 - Immediate$28.93ดูรายละเอียด
06W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-06-1-T-R06W, 0.5MM, FFC CON, VERT, FLIP-60 - Immediate$5.78ดูรายละเอียด
08W, 0.5MM, FFC CON, VERT, FLIP-FFC2A36-08-1-T-R08W, 0.5MM, FFC CON, VERT, FLIP-80 - Immediate$5.97ดูรายละเอียด
Published: 2025-12-18