RFPC-SMA35 and RFPC-SMA36 Connectors

GCT connectors offer a robust through-hole mounted solution, providing secure bulkhead mounting and extended panel-threading capabilities

Image of GCT RFPC-SMA35 and RFPC-SMA36 ConnectorsGCT RFPC-SMA35 and RFPC-SMA36 connectors (right-angle and straight-jack versions, respectively) were developed to complement the existing RF portfolio of robust through-hole mounted solutions that provide secure bulkhead mounting and extended panel-threading capabilities. The connector body is constructed from SUS316 stainless steel, delivering exceptional corrosion resistance, mechanical strength, and suitability for harsh environments.

Features
  • PCB-mount SMA interface
  • 15 mm-long screw length
  • SUS316 for IP68 and IP69K ratings
  • 6 GHz, VSWR ≤ 1.30
  • Straight and right-angle versions
  • -65°C to +165­°C operating temperature range
Applications
  • Harsh environments
  • Telecom
  • Test and measurement
  • Industrial automation
  • IoT
  • Defense
  • Marine
  • Medical and diagnostic

RFPC-SMA35 and RFPC-SMA36 Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SMA, SUS316 BODY, PCB MOUNT RIGHRFPC-SMA35-FN-A-ESMA, SUS316 BODY, PCB MOUNT RIGH0 - Immediate$836.55ดูรายละเอียด
SMA, SUS316 BODY, PCB MOUNT VERTRFPC-SMA36-FN-A-ESMA, SUS316 BODY, PCB MOUNT VERT0 - Immediate$696.48ดูรายละเอียด
Published: 2025-10-23