HES5A 5-Port PoE DIN Rail Mount Industrial Grade Ethernet Switches

Henrich's HES5A 5-port Ethernet switches have a total wattage of 140 W with each port providing up to 30 W per port and delivering 30 W to each port simultaneously

Image of Henrich Electronics' HES5A 5-Port PoE DIN Rail Mount Industrial Grade Ethernet SwitchesHenrich's HES5A 5-Port Power over Ethernet (PoE) DIN rail mount industrial grade Ethernet switches provide five ports with four 30 W PoE+ ports. All of them are designed for rugged industrial environments including manufacturing, oil and gas, water and wastewater, and utilities and transportation. Supporting a total wattage of 140 watts, each port provides up to 30 W per port and, unlike many competitors, is able to deliver 30 W to each port simultaneously. These switches are ideal for providing power to cameras and access points PoE cable, eliminating the need to bring separate power to these devices. At 30 W, these switches can support cameras with pan tilt and zoom capabilities.

Features
  • Power over Ethernet at 30 W per port
  • Total wattage 140 W to support 30 W on each port
  • Compact IP30 metal housing
  • DIN rail mounting with panel mount option
  • Standard operating temperature: -10°C to +60°C
  • Wide temperature option: -40°C to +75°C
  • Redundant power input
  • Data rate 10/100 Mbps
  • Designed to meet Level 3 (heavy) industrial environments including EMI, EMS, shock, freefall, and vibration
  • Other sizes available up to 12 ports with eight PoE
Applications    
  • Industrial
  • Commercial
 
  • Retail

HES5A 5-Port PoE DIN Rail Mount Industrial Grade Ethernet Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
NETWORK SWITCH-UNMANAGED 5 PORTHES5A-4E-VLNETWORK SWITCH-UNMANAGED 5 PORT0 - Immediate$5,011.43ดูรายละเอียด
NETWORK SWITCH-UNMANAGED 5 PORTHES5A-4E-VLWNETWORK SWITCH-UNMANAGED 5 PORT0 - Immediate$5,568.67ดูรายละเอียด
NETWORK SWITCH-UNMANAGED 5 PORTHES5A-4E-SFP-VLNETWORK SWITCH-UNMANAGED 5 PORT1 - Immediate$5,681.00ดูรายละเอียด
ETHERNET SWITCH DIN-RAIL UNMANAGHES5A-2SSC-VLWETHERNET SWITCH DIN-RAIL UNMANAG0 - Immediate$11,493.95ดูรายละเอียด
ETHERNET SWITCH DIN-RAIL UNMANAGHES5A-2SST-VLETHERNET SWITCH DIN-RAIL UNMANAG0 - Immediate$10,262.46ดูรายละเอียด
ETHERNET SWITCH DIN-RAIL UNMANAGHES5A-SC-VLETHERNET SWITCH DIN-RAIL UNMANAG0 - Immediate$5,437.33ดูรายละเอียด
ETHERNET SWITCH DIN-RAIL UNMANAGHES5A-SC-VLWETHERNET SWITCH DIN-RAIL UNMANAG0 - Immediate$5,788.58ดูรายละเอียด
ETHERNET SWITCH DIN-RAIL UNMANAGHES5A-SSC-VLETHERNET SWITCH DIN-RAIL UNMANAG0 - Immediate$8,016.45ดูรายละเอียด
ETHERNET SWITCH DIN-RAIL UNMANAGHES5A-SSC-VLWETHERNET SWITCH DIN-RAIL UNMANAG0 - Immediate$8,699.60ดูรายละเอียด
ETHERNET SWITCH DIN-RAIL UNMANAGHES5A-SST-VLETHERNET SWITCH DIN-RAIL UNMANAG0 - Immediate$8,016.45ดูรายละเอียด
ETHERNET SWITCH DIN-RAIL UNMANAGHES5A-SST-VLWETHERNET SWITCH DIN-RAIL UNMANAG0 - Immediate$8,699.60ดูรายละเอียด
ETHERNET SWITCH DIN-RAIL UNMANAGHES5A-ST-VLETHERNET SWITCH DIN-RAIL UNMANAG0 - Immediate$5,437.33ดูรายละเอียด
ETHERNET SWITCH DIN-RAIL UNMANAGHES5A-ST-VLWETHERNET SWITCH DIN-RAIL UNMANAG0 - Immediate$5,788.58ดูรายละเอียด
Published: 2018-09-12