Broadband Gas Discharge Tube (GDT) Protectors for Coaxial Surge Protection

HUBER+SUHNER 3401 and 3402 series GDT protectors offer electromagnetic threat mitigation with DC continuity support

Image of HUBER+SUHNER Broadband Gas Discharge Tube (GDT) Protectors for Coaxial Surge Protection HUBER+SUHNER 3401 and 3402 series GDT protectors deliver dependable broadband protection for coaxial transmission lines exposed to electromagnetic disturbances such as lightning-induced surges, electrostatic discharge (ESD), and nuclear electromagnetic pulses (NEMP). Engineered to protect RF equipment in critical infrastructure and defense applications, these protectors feature a voltage-triggered GDT that swiftly diverts surge energy to ground. The series 3401 supports operation up to 1 GHz, while series 3402 extends performance up to 3 GHz. Both models provide DC and AC continuity, making them ideal for systems with remotely powered devices. Key benefits include a replaceable GDT capsule, surge current handling capability up to 30 kA (8/20 µs), a variety of connector options such as N, TNC, and 7/16. Optional SEMPER self-extinguishing technology further enhances safety.

Features
  • Broadband operation: up to 1 GHz (series 3401) or 3 GHz (series 3402)
  • Surge current handling capacity up to 30 kA (8/20 µs)
  • DC/AC continuity for remote-powered applications
  • Field-replaceable GDT capsule for easy maintenance
  • Connectors options: N, TNC, or 7/16
  • Optional SEMPER self-extinguishing technology for enhanced safety
Applications
  • Vehicle protection applications
  • Radar and sensor systems
  • Remote radio installations
  • VHF/UHF transmission networks
  • Satellite and broadcast infrastructure

3401 Series GDT Protectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3401.01.AGDT 230 V 20KA 2 IN-LINE0 - Immediate$7,918.17ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3401.00.0022GDT 230 V 20KA 2 IN-LINE0 - Immediate$8,379.22ดูรายละเอียด
GDT  20KA 2 IN-LINE3401.01.CGDT 20KA 2 IN-LINE0 - Immediate$7,918.17ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3401.02.AGDT 230 V 20KA 2 IN-LINE0 - Immediate$7,918.17ดูรายละเอียด
GDT  20KA 2 IN-LINE3401.17.0033GDT 20KA 2 IN-LINE0 - Immediate$8,493.36ดูรายละเอียด
GDT  20KA 2 IN-LINE3401.17.0048-EXGDT 20KA 2 IN-LINE0 - Immediate$9,026.00ดูรายละเอียด
GDT 470 V 20KA 2 IN-LINE3401.17.0056GDT 470 V 20KA 2 IN-LINE0 - Immediate$8,769.74ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3401.17.CGDT 230 V 20KA 2 IN-LINE0 - Immediate$8,272.78ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3401.17.KGDT 230 V 20KA 2 IN-LINE0 - Immediate$8,455.82ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3401.17.LGDT 230 V 20KA 2 IN-LINE0 - Immediate$18,207.31ดูรายละเอียด
GDT  20KA 2 IN-LINE3401.18.AGDT 20KA 2 IN-LINE0 - Immediate$8,272.78ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3401.26.0012-EXGDT 230 V 20KA 2 IN-LINE0 - Immediate$8,683.64ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3401.26.AGDT 230 V 20KA 2 IN-LINE0 - Immediate$7,918.17ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3401.26.CGDT 230 V 20KA 2 IN-LINE0 - Immediate$7,918.17ดูรายละเอียด

3402 Series GDT Protectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
GDT  20KA 2 IN-LINE3402.17.3001GDT 20KA 2 IN-LINE0 - Immediate$8,958.40ดูรายละเอียด
GDT  20KA 2 IN-LINE3402.17.3002GDT 20KA 2 IN-LINE0 - Immediate$8,958.40ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3402.26.3001GDT 230 V 20KA 2 IN-LINE0 - Immediate$8,590.08ดูรายละเอียด
GDT  20KA 2 IN-LINE3402.17.0033GDT 20KA 2 IN-LINE0 - Immediate$9,277.29ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3402.17.0043GDT 230 V 20KA 2 IN-LINE0 - Immediate$9,066.75ดูรายละเอียด
GDT  20KA 2 IN-LINE3402.17.0044GDT 20KA 2 IN-LINE0 - Immediate$9,066.75ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3402.17.0072-EXGDT 230 V 20KA 2 IN-LINE0 - Immediate$9,324.87ดูรายละเอียด
GDT  20KA 2 IN-LINE3402.17.AGDT 20KA 2 IN-LINE16 - Immediate$10,591.75ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3402.17.CGDT 230 V 20KA 2 IN-LINE0 - Immediate$8,645.88ดูรายละเอียด
GDT  20KA 2 IN-LINE3402.17.KGDT 20KA 2 IN-LINE0 - Immediate$8,807.89ดูรายละเอียด
GDT  20KA 2 IN-LINE3402.18.AGDT 20KA 2 IN-LINE0 - Immediate$8,645.88ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3402.26.0002GDT 230 V 20KA 2 IN-LINE0 - Immediate$8,453.09ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3402.26.0004GDT 230 V 20KA 2 IN-LINE0 - Immediate$8,668.08ดูรายละเอียด
GDT 90 V 20KA 2 IN-LINE3402.26.0006-EXGDT 90 V 20KA 2 IN-LINE0 - Immediate$8,774.81ดูรายละเอียด
GDT 230 V 20KA 2 IN-LINE3402.27.0001GDT 230 V 20KA 2 IN-LINE0 - ImmediateSee Page for Pricingดูรายละเอียด
GDT  20KA 2 IN-LINE3402.41.0037GDT 20KA 2 IN-LINE0 - Immediate$11,020.98ดูรายละเอียด
GDT  20KA 2 IN-LINE3402.41.0038GDT 20KA 2 IN-LINE0 - Immediate$11,020.98ดูรายละเอียด
Published: 2025-10-21