Hybrid Fine Protectors EMP Series 3403

HUBER+SUHNER hybrid fine protectors EMP series 3403 for enhanced electromagnetic protection and precision

Image of HUBER+SUHNER Hybrid Fine Protectors EMP Series 3403The HUBER+SUHNER hybrid fine protectors, EMP series 3403, are specialized lightning and EMP protection devices designed to deliver exceptional protection - particularly in applications where DC power is supplied via coaxial cable. These protectors provide highly effective suppression of surge pulses, making them ideal for safeguarding even the most sensitive microelectronic circuits, such as GPS timing systems used in CDMA mobile communication networks.

Features
  • Dual-stage hybrid technology combines a gas discharge tube with integrated circuits for enhanced surge suppression
  • Extremely low residual pulse energy ensures minimal impact on sensitive components
  • Wide frequency range adaptable to various applications
  • DC continuity for remote powering via coaxial cable
  • Installable or replaceable GDT offers flexibility in both installation and maintenance
Applications
  • Sensitive microelectronic circuits
  • GPS timing systems
  • Critical infrastructure
  • Aerospace and defense

Hybrid Fine Protectors EMP Series 3403

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
GDT  20KA 2 IN-LINE3403.17.0050GDT 20KA 2 IN-LINE0 - Immediate$10,615.18ดูรายละเอียด
GDT  20KA 2 IN-LINE3403.17.0051GDT 20KA 2 IN-LINE0 - Immediate$10,615.18ดูรายละเอียด
GDT  20KA IN-LINE3403.26.0002GDT 20KA IN-LINE0 - Immediate$6,042.86ดูรายละเอียด
Published: 2025-09-25