CoolSiC™ MOSFET Discrete 1,400 V G2 in TO-247PLUS-4 Reflow Package

Infineon MOSFET discretes provide an innovative approach to power management

Image of Infineon Coolsic™ MOSFET Discrete 1400 V G2 in TO-247PLUS-4 Reflow PackageThe Infineon 1,400 V, 8 mΩ CoolSiC MOSFET discrete in a TO-247PLUS-4 reflow package is a high-performance device designed for demanding applications such as electric vehicle charging, energy storage systems, and autonomous vehicles. It features the latest advancements in CoolSiC MOSFET G2 1,400 V technology, providing exceptional thermal management, higher power density, and enhanced reliability. The device has a reflow-capable package design that supports up to three reflow soldering cycles, resulting in reduced thermal resistance and improved overall system efficiency. Key characteristics include a high-voltage rating, low on-resistance, and advanced thermal management capabilities. With its unique combination of high power, efficiency, and reliability, this device is an ideal choice for high-power applications, offering improved system performance and reduced energy losses.

Features
  • VDSS: 1,400 V at Tvj = +25°C
  • IDCC: 188 A at TC = +100°C
  • RDS(ON): 5.8 mΩ at VGS = 18 V, Tvj = +25°C
  • Very low switching loss
  • Package backside 3x reflow solderable
  • Overload operation up to Tvj = +200°C
 
  • Short circuit withstand time 2 µs
  • Benchmark gate threshold voltage 4.2 V
  • Robust against parasitic turn-on
  • Robust body diode for hard commutation
  • XT interconnection technology
  • Package with wide power pins (2 mm)
Benefits
  • Increased power density
  • Increased system output power
  • Improved overall efficiency
  • Robustness against transient overloads
 
  • Robustness against avalanche conditions
  • Robustness against the Miller effect
  • Ease of system design
  • Easy paralleling
Applications
  • Battery energy storage (BESS)
  • EV charging
 
  • General-purpose motor drives

CoolSiC™ MOSFET Discrete 1,400 V G2 in TO-247PLUS-4 Reflow Package

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SIC DISCRETEIMYR140R008M2HXLSA1SIC DISCRETE0 - Immediate$1,164.80ดูรายละเอียด
SIC DISCRETEIMYR140R019M2HXLSA1SIC DISCRETE170 - Immediate$556.40ดูรายละเอียด
Published: 2025-11-17