Driving the Future with Every Switch

The perfect match of Gate Driver ICs and power switches by Infineon.

Infineon offers a comprehensive portfolio of EiceDRIVER™ gate driver ICs with a variety of configurations, voltage classes, isolation levels, protection features, and package options. EiceDRIVER™ gate driver ICs are complementary to Infineon IGBT discretes and modules, silicon (CoolMOS™, OptiMOS™ and StrongIRFET™) and silicon carbide MOSFETs (CoolSiC™), gallium nitride HEMTs (CoolGaN™), or as part of integrated power modules (CIPOS™ IPM and iMOTION™ smart IPM).

  • EV Charging
  • Cordless Power Tools / Robotics / LEV
  • Heat Pump
  • Resources

As e-mobility grows, fast DC EV chargers are needed for efficient charging. DC chargers offer faster charging than standard AC chargers. A 150 kW DC charger can charge an EV 200 km in 15 mins. Infineon, with expertise in e-mobility and power supply, is a natural partner for advancing DC EV technology.

Recommended Gate Drivers

Application Voltage Class (V) Configuration Product Source/Sink Current typ. Packages Description Suitable Power Switches and Modules
DC-DC
(<22 kw)
600 V High and low-side IRS2186S 4/4A DSO-8 High current for high power and fast switching frequency CoolMOS™ MOSFET
IPW60R018CFD7
IPW60R037CSFD

CoolSIC™ MOSFET
IMZ120R030M1H
IMZA120R040M1H

CoolSIC™ Schottky Diode
IDW40G120C5B
IDWD40G120C5

CoolSIC™ Module
FF33MR12W1M1H (P)_B11
F4-33MR12W1M1H(P)_B11
FF33MR12W1M1HPB11BPSA1
650 V 2ED2110S06M 2.5/2.5A DSO-16 300 mil Infineon SOI, integrated BSD, fast level shift, Shutdown, separate VSS/COM
650 V 22ED2181S06F 2.5/2.5 A DSO-8 Infineon SOI, integrated BSD, HIN, LIN
2300 V 1-ch isolated 1ED3125MU12F 10/9 A DSO-8 EiceDRIVER™ X3 Compact with Miller Clamp
1200 V High and low-side IR2213S 2/2.5 A DSO-16 300 mil Shutdown and Separate power Supply
1200 V Half-bridge IR2214SS 2/3 A SSOP-24 DESAT, Soft-off, Two stage turn on, Fault reporting, Synchronization
DC-DC
(<50 kw)
2300 V 1-ch isolated IED3124MU12F 13.5/14 A DSO-8 EiceDRIVER™ X3 Compact with separate output CoolMOS™ MOSFET
IPW60R018CFD7
IPW60R037CSFD

CoolSIC™ MOSFET
IMZ120R030M1H
IMZ120R040M1H

CoolSIC™ Schottky Diode
IDW40G120C5B
IDWD40G120C5

CoolSIC™ Module
FF8MR12W1M1H(P)_B11
FF17MR12W1M1H(P)_B11
FF11MR12W2M1H(P)_B11
F4-17MR12W1M1H(P)_B11
1200 V 2-ch isolated 2EDR8259H 4/8 A PG-DSO-16 EiceDRIVER™ 2EDI with reinforced isolation
2300 V 1-ch isolated 1ED3122MC12H 10/9 A PG-DSO-8-66 EiceDRIVER™ X3 Compact with Miller Clamp
DC-DC (<150kW) 2300 V 1ED3124MC12H 13.5/14 A DSO-8 300mil EiceDRIVER™ X3 Compact with separate output CoolMOS™ MOSFET
IPW60R018CFD7

CoolSIC™ MOSFET
IMZ120R030M1H
IMZ120R040M1H

CoolSIC™ Schottky Diode
IDW40G120C5B
IDWD40G120C5

CoolSIC™ Module
FF4MR12W2M1H(P)-B11
F4-11MR12W2M1H(P)_B11
FF4MR12W2M1HB70BPSA1
F411MR12W2M1HB70BPSA1
1ED3321MC12N 6/8.5 A DSO-16 EiceDRIVER™ Enhanced 1ED-f3 with DESAT, Soft-off and Miller clamp
1ED3890MC12M 7.5/11 A DSO-16 fine pitch EiceDRIVER™ Enhanced X3 Digital with I2C configurability, DESAT, soft-off and Miller clamp
Single-end Boost PFC 25 V 1-ch non-isolated 1ED4417N01B 2.6/2.6A SOT23-5 Enable, programmable fault clear time UVLO CoolMOS™ MOSFET P7
IPW60R037P7
IPW60R024P7

650 V TRENCHSTOP™5 H5IGBT
IKW50N65EH5

650 V TRENCHSTOP™5 WR6
IKWH40N65WR6
IKWH50N65WR6

1200 V CoolSIC™ MOSFET
IMW120R030M1H
IMW120R040M1H

1200 V TRENCHSTOP™ 7 H7
IKW50N120CH7

CoolSiC™ Diode
IDWD30G120C5
IDWD40G120C5
1ED44175N01B 2.6/2.6A SOT23-6 Fast, accurate (±5%) OCP, fault reporting, Enable, Negative current sensing
1ED44176N01F 0.8/1.75 A DSO-8 Fast, accurate (±5%) OCP, fault reporting, Enable, positive current sensing, separate VSS/COM
IES44273L 1.5/1.5 A SOT23-5 Additional OUT pin
200 V 1EDN8550B 4/8A SOT23-6 True differential inputs with ± 80 V static ground-shift robustness
Interleaved boost PFC 22 V 2-ch non-isolated 2EDN8534F 5/5 A DSO-8 2 ns delay matching, 19 ns propagation delay
25 V IRS4427S 2.3/2.3 A DSO-8 Matched propagation delay
Totem pole PFC 650 V High and low-side 2ED2181S06F 2.5/2.5 A DSO-8 Infineon SOI, integrated BSD, HIN, LIN 600 V CoolMOS™ MOS CFD 7 MOSFET
IPP60R070CFD7
IPP60R280CFD7
IPT60R035CFD7

650 V CoolSIC™ Hybrid Discrete
IKW40N65RH5
IKW50N65RH5
IKW75N65RH5
IKW50N65SS5
IKW75N65SS5

EasyPACK™ IGBT MODULE
FS100R12W2T7
1200 V 2-ch isolated 2EDB8259F 4/8 A DSO-16 EiceDRIVER™ 2EDI with basic isolation (3k V UL1577)
2EDB8259Y 5/9 A DSO-14 EiceDRIVER™ 2EDI with basic isolation (3k V UL1577)
Vienna Rectifier and NPC2 22 V 2-ch non-isolated 2EDN7534F 5/5 A DSO-8 2ns delay matching, 19ns propagation delay 650 V CoolMOS™ C7 MOSFET
IPP65R045C7
IPW65R019C7
IPL65R070C7

600 V CoolMOS™ P7 MOSFET
IPP60R060P7
IPW60R024P7

650 V TRENCHSTOP™5 H5
IKW75N65EH5

1200 V CoolSIC™ Schottky Diode
IDW40G120C5B

CoolSIC™ Modules
F3L11MR12W2M1H_B19
F3L11MR12W2M1HP_B19
F3L8MR12W2M1H_B11
F3L8MR12W2M1HP_B11
1200 V 1-ch isolated 1EDB6275F 5/9 A DSO-8 EiceDRIVER™ 1EDB with basic isolation (3k V UL1577)
2300 V 1ED3142MU12F 6/6.5 A DSO-8 EiceDRIVER™ X3 Compact with separate output
Three-phase full bridge 2300 V 1-ch isolated 1ED3461MC12N 7.5/5A DSO-16 EiceDRIVER™ Enhanced X3 Analog with adjustable DESAT, soft-off and Miller clamp CoolSiC™ Module
FS13MR12W2M1HPB11
1ED3321MC12N 6/8.5A DSO-16 EiceDRIVER™ Enhanced 1ED-F3 with adjustable DESAT, soft-off and Miller clamp

Millions of households rely on power tools for daily tasks. Consumers want robust, reliable, portable tools with low price and long battery life. Infineon's innovative portfolio provides safety features and meets consumer needs for all power tool applications, while reducing costs.

Recommended Gate Drivers for Low Voltage Drive & Battery Powered Applications

Applications Gate Driver Voltage Class (V) Configuration Product Source/Sink Current typ. Packages Description Suitable Power Switches and Modules
Motor Inverter / BLDC 60 V Three-phase 6EDL7141 1.5/1.5 AV VQFN-48 7x7mm Fully programmable, integrated power supplies and current sense amplifiers StrongIRFET™ MOSFET
IRF7480M
IRF6726M

StrongIRFET™ 2 MOSFET
IPP016N08NF2S
IPP026N10NF2S

30 V OptiMOS™ 5 MOSFET
BSZ0500NSI
BSC009NE2LS5

40 V OptiMOS™ 5 MOSFET
BSC019N04LS
BSZ028N04LS

60 V OptiMOS™ 5 MOSFET
BSC012N06NS
IPT007N06N

80 V OptiMOS™ 5 MOSFET
BSC021N08NS5
IPT010N08NM5

100 V OptiMOS™ 5 MOSFET
BSC027N10NS5
IPT015N10N5

150 V OptiMOS™ 5 MOSFET
BSC074N15NS5
160 V High and low-side 2ED2732S01G 1/2 A DFN10 3x3mm Infineon SOI, integrated BSD, separate VSS/COM, thermal pad
160 V Three-phase 6ED2742S01Q 1/2 A QFN32 5x5mm Infineon SOI, integrated BSD, PMU, trickle charge pumps, programmable OCP, and current sense amp, RFE
160 V Half-bridge 2ED2748S01G 4/8 A DFN10 3x3mm Infineon SOI, integrated BSD, separate VSS/COM, thermal pad
200 V 1-ch non-isolated 1EDN7550B 4/8 A SOT23-6 True differential inputs, with ± 80 V static ground shift robustness
200 V Three-phase 6ED003L02-F2 0.165/ 0.375 A TSSOP-28 Infineon SOI, OCP, Enable, fault reporting
200 V 6EDL04N02PR 0.165/ 0.375 A Infineon SOI, integrated BSD, OCP, Enable, fault reporting
200 V High and low-side IRS2005S 0.29/0.6 A DSO-8 VCC & VBS UVLO, matched propagation delay
200 V Half-Bridge IRS2007S 0.29/0.6 A VCC & VBS UVLO, matched propagation delay
200 V High and low-side IRS2011S 1/1 A 60 ns prop delay, VCC & VBS UVLO
600 V Half-Bridge 2EDL05N06PF 0.36/0.7 AD Infineon SOI, integrated BSD
600 V 2EDL23N06PJ 2.3/2.8 A DSO-14 Infineon SOI, integrated BSD, OCP, Enable, fault reporting
600 V Three-phase 6EDL04N06PT 0.165/ 0.375 A DSO-28 300 mil Infineon SOI, integrated BSD, OCP, Enable, fault reporting
600 V High and low-side IRS21867S 4/4 A DSO-8 High current for high power and fast switching frequency with low UVLO (6 V/5.5 V)
Battery Charger 22 V 1-ch non-isolated 1EDN8511B 4/8 A SOT23-6 Separate output, 19 ns propagation delay CoolMOS™ MOSFET
IPW60R070CFD7
IPAN60R125PFD7S

CoolMOS™ MOSFET P7
IPA80R900P7
IPA60R180P7S

650 V CoolSiC™ MOSFET
IMW65R048M1H
IMZA65R072M1H

CoolSiC™ Diode
IDH10G65C6
IDW20G65C5B

OptiMOS™ 5
IPA083N10N5
IPA029N06N
22 V 2-ch non-isolated 2EDN8534F 5/5 A DSO-8 2 ns delay matching, 19 ns propagation delay
25 V 1-ch non-isolated 1ED44171N01B 2.6/2.6 A SOT23-5 Enable, programmable fault clear time, UVLO
25 V 1ED44175N01B 2.6/2.6 A SOT23-6 Fast, accurate (±5%) OCP, fault reporting, Enable, negative current sensing
25 V IRS44273L 1.5/1.5 A SOT23-5 Additional OUT pin
600 V High and low-side IRS2186S 4/4 A DSO-8 High current for high power and fast switching frequency
650 V 2ED2106S06F 0.29/0.7 A Infineon SOI, integrated BSD, HIN, LIN
650 V 2ED2110S06M 2.5/2.5 A DSO-16 300 mil Infineon SOI, integrated BSD, fast level-shift, Shutdown, separate VSS/COM
650 V 2ED2181S06F 2.5/2.5 A DSO-8 Infineon SOI, integrated BSD, HIN, LIN

Recommended Gate Drivers for Light Electric Vehicles (LEV)

Applications Gate Driver Voltage Class (V) Configuration Product Source/Sink Current typ. Packages Description Suitable Power Switches and Modules
Motor Inverter <3kW (<48V battery) 60 V Three-phase 6EDL7141 1.5/1.5A VQFN-48 7x7 mm Fully programmable, integrated power supplies and current sense amplifiers, slew rate control, protection features 60 V StrongIRET™
IRFS753060
IRF60SC241

60 V OptoMOS™ 5 MOSFET
IPTG007N06NM5
IPB01N06N
IST011N06NM5
BSC012N06NS

75 V STrongIRFET™
IRFB7730
BSC036NE7NS3G
160 V High and Low side 2ED2732S01G 1/2 A DFN10 3x3 mm SOI, Integrated BSD, UVLO, separate VSS/COM, thermal pad
160 V Three-phase 6ED2742S01Q 1/2 A QFN32, 5x5 mm SOI, integrated BSD, PMU,100% DC w. trickle charge pump, Programmable OCP w. select gain, CS amp, RFE
200 V Three-phase 6EDL04N02PR 0.165/0.375A TSSOP-28 Infineon SOI, Integrated BSB, OCP, Enable fault reporting
200 V High and Low side IRS2005 0.29/0.6A DSO-8 UVLO, MTON/OFF, max=50ns, 3.3V-15V input
200 V High and Low side IRS2011S 1/1 A DSO-8 UVLO, MTON/OFF, max=20ns, 3.3V-15V input
600 V High and Low side 2EDL05N06PF 0.36/0.7 A DSO-8 SOI, UVLO, MTON/OFF. Max=60ns,3.3-15Vinput, BSD
600 V Three-phase 6EDL04N06PF 0.165/0.375 A DSO-28 300 mil Infineon SOI, integrated BSD, OCP, Enable, fault reporting
600 V Single high-side IRS21271S 0.2/0.42A DSO-8 UVLO, OCP. 3-15V input, fault reporting
Motor Inverter 3-10kW (48-96 V Battery) 160 V High and Low side 2ED2738S01G 4.8 A DFN10 3x3 mm SOI, Integrated BSD, UVLO, Separate VSS/COM, Thermal pad 80 V OptiMOS™5 MOSFET
IPT010N08NM5
IPTG011N08NM5
IPB015N08N5
BSC019N08NS5
IST019N08NM5

100 V IR MOSFET™
IRLS4030
IRF100B201

100 V StrongIRFET™ 2
IPP026N10NF2S
IPA030N10NF2S

100V OptiMOS™5 MOSFET
IPTG014N10NM5
IPTG018N10NM5
IPTC015N10NM5
IPB017N10N5
IST026N10NM5
BCS027N10NS5

100V OptiMOS™6 MOSFET
ISC022N10NM6
200 V 10-ch non-isolated 1EDN8550B 4/8 A SOT23-6 True differential inputs, with ± 80 V static & ± 150 V dynamic ground-shift robustness, separate SRC/SNK output pins.
500 V High and Low side IRS2110S 2/2 A DSO-16 W MTON/OFF, max=10NS, Separate power and logic ground, SD pin,3-20V input
600 V High and Low side 2EDL23N06PJ 2.3/2.8 A DSO-14 3.3 V-15 V input, -100 V transient, PGND, SOI integrated BSD, OCP, UVLO, Enable, Fault reporting
600 V High and Low side IRS21867S 4/4 A DSO-8 3-5 V input, MTON/OFF, max=35ns, UVLO, neg. transient robust
650 V High and Low side 2ED2181S06F 2.5/2.5 A DSO-8 SOI, integrated BSD, 3.3-15Vinput, MTON/OFF, max=35ns, -100V transient
650 V High and Low side 2ED21814S06J 2.5/2.5 A DSO-14 SOI, Integrated BSD; 3.3-15V input, MTON/OFF, max-35ns, -100 transient, separate logic
Motor Inverter >10 kW (>96 V Battery) 1200 V 1-ch isolated 1EDB8275F 5/9 A DSO-8 3kV basic isolation w. CT technology. (UL1577), separate SRC/SNK output, UVLO (4 types), CMTI >300 V/ns 150 V IR MOSFET™ MOSFET
IRFB4115

150 V OptiMOS™ 5 MOSFET
IPB044N15N5
IPT039N15N5

200 V StrongIRFET™
IRF200S234

200 V OptiMOS™ 3 MOSFET
IPB107N20N3G
IPTG111N20NM3FD
2300 V 1ED3142MU12F 6/6.5 A EiceDRIVER™ X3 Compact with separate output
1200 V 2-ch isolated 2EDB8259F 5/9 A DSO-16 3kV basic isolation w. CT technology (UL1577). Dead-time control (DTC) and STP, UVLO (4 types), CMTI >150V/ns
1200 V 2-ch isolated 2EDB8259Y 5/9 A DSO-14 3kV basic isolation w. CT technology (UL1577). Dead-time control (DTC) and STP, UVLO (4 types), CMTI >150V/ns
2300 V 1-ch isolated 1ED3121MC12H 5.5/5.5 A DSO-8 300 mIL EiceDRIVER™ X3 Compact with separate output

Infineon EiceDRIVER™ gate driver IC families provide high power efficiency to help reduce global warming caused by carbon dioxide emissions. With high noise immunity and robustness, they’re easy to use; with features such as DESAT protection, active miller clamp, slew rate control, and I2C digital configurability, EiceDRIVER™ gate driver has been widely used in the Inverters and PFC for Heat Pumps at various power levels.

Heat pump categories by method - 3 main systems

Typical block diagram of heat pump system

Gate driver IC for motor drive application

Recommended Gate Drivers IC (Heat Pump – Inverter)

Gate Driver Voltage Class (V) Product Technology Number of Channels UVLO ON/OFF typ. [V] Drive current Io+/lo- typ. [A] Propagation Delay off/on typ. [ns] Features Package Suitable Power Switches and Modules
600 V 6EDL04I06PT SOI 6 11.7/9.8 0.165/0.375 490/530 Inbuilt Bootstrap Diode; Over-current protection; Enable; Fault reporting; Separate pin for logic ground DSO-28WB 600 V RC-D2
IKD10N60RC2
IKD15N60RC2


650 V TRENCHSTOP™ IGBT6
IKA10N65ET6
IKA15N65ET6

600 V TRENCHSTOP™
IKA10N60T
IKA15N60T

650 V TRENCHSTOP™ IGBT7 T7
IKW20N65ET7
IKW30N65ET7
IKW40N65ET7
600 V 6EDL04N06P 9.0/8.1 0.165/0.375 530/530
1200 V 6ED2230S12T 11.4/10.4 0.35/0.65 600/600 Inbuilt Bootstrap Diode; Over-current protection; Shoot-through protection; Enable; Fault Reporting; Programmable Fault Clear Time; Separate pin for logic ground DSO-24 1200 V TRENCHSTOP™ IGBT7 S7
IKW40N120CS7
IKW25N120CS7

1200 V CoolSiC™ MOSFET
IMW120R030M1H
IMW120R040M1H
1200V 6ED2231S12T 12.2/11.3 0.35/0.65 600/600
650 V 2ED2304S06F SOI 2 9.1/8.3 0.36/0.7 300/310 Inbuilt Bootstrap Diode; Shoot through Protection DSO-8 600 V RC-D2
IKD10N60RC2
IKD15N60RC2


650 V TRENCHSTOP™ IGBT6
IKA10N65ET6
IKA05N65ET6

600 V TRENCHSTOP™
IKA10N60T
IKA15N60T

650 V TRENCHSTOP™ IGBT T7
IKW20N65ET7
IKW30N65ET7
IKW40N65ET7
2ED2104S06F 8.9/8.0 0.29/0.70 90/90 Inbuilt Bootstrap Diode; Shoot through Protection; Shutdown Input
2ED2184S06F 9.1/8.2 2.5/2.5 200/200
600 V 2EDL23N06PJ 9.1/8.3 2.3/2.8 300/310 Inbuilt Bootstrap Diode; Over -current Protection; Shoot-through Protection; Enable, Fault reporting; Separate pin for logic ground DSO-14
2EDL23I06PJ 12.5/11.6 2.3/2.8 400/420
1200 V 2ED1324S12P 12.2/11.3 2.3/2.3 500/500 Inbuilt Bootstrap Diode; Active Miller Clamp; Short Circuit Clamp; Over-current Protection; Shoot-Through Protection; Enable; Programmable Fault Clear Time; Separate pin for Logic Ground DSO-20DW 1200 V TRENCHSTOP™ IGBT S7
IKW40N120CS7
IKW25N120CS7

1200V CoolSiC™ MOSFET
IMW120R030M1H
IMW120R040M1H
2ED1322S12M 12.2/11.3 2.3/4.6 350/350 Inbuilt Bootstrap Diode; Over-current Protection; Shoot-Through Protection; Enable; Fault Reporting; Programmable Fault Clear Time; Separate pin for Logic Ground DSO-16
1200 V 1EDI20N12AF Coreless Transformer 1 9.1/8.5 4.0/3.5 120/115 Separate Sink/Source Output; Separate Pin for Logic Ground DSO-8 150 mil 1200 V TRENCHSTOP™ IGBT7 H7
IKW40N120CH7

1EDI60I12AF 12.0/11.1 10.0/9.4 300/300
1EDI20I12MF 12.011.1 4.4/4.1 300/300 Active Miller Clamp; Separate sink/source output; Separate pin for Logic Ground
2EDO2OI12-FI 2 12.0/11.0 1.5/2.5 85/85 OP Amp and comparator for OCP DSO-18
2300 V 1ED312OMU12H 1 10.0/8.0 5.5/5.5 90/90 UL1577 Certified; Separate Sink/Source Output; Separate Pin for Logic Ground DSO-8 300 mil
1ED3240MC12H 11.8/10.8 10.0/10.0 110/110 Two level slew rate control; VDE0844-11 (Reinforced); UL1577 certified; Separate Sink/Source Output; Separate Pin for Logic Ground
1ED3122MC12H 10.0/8.0 10.0/9.0 90/90 UL1577 CERTIFIED; Active Miller Clamp; Separate Pin for Logic Ground
1ED3140MU12F 9.3/8.55 6.5/5.5 45/45 UL1577 CERTIFIED; Separate Sink/Source Output; Separate Pin for Logic Ground DSO-8 150 mil
1ED3142MU12F 13.6/12.55 6.5/5.5 45/45 UL1577 CERTIFIED; Separate Sink/Source Output; Separate Pin for Logic Ground
1ED3321MC12N 13.6/12.55 6/8.5 85/85 UL1577 and VDE-11 Certified; Active Miller Clamp; DESAT and Soft-off DSO-16 300 mil

Recommended Gate Drivers IC (Heat Pump – PFC)

Gate Driver Voltage Class (V) Product PFC Type Technology Number of Channels UVLO ON/OFF typ. [V] Drive current Io+/lo- typ. [A] Propagation Delay off/on typ. [ns] Features Package Suitable Power Switches and Modules
25 V IRS4427S Boost PFC Dual Low Side 2 - 2.3/3.3 65/85   DSO-8 650 V TRENCHSTOP™ 5 WR6
IKWH30N65WR6
IKW40N65WR6

650 V TRENCHSTOP™ 5 H5
IKW40N65RH5
IKWH40N65WR6XKSA1

RAPID 1 Diode
IDW30C65D1

1200 V TRENCHSTOP™ IGBT7 H7
IKW40N120CH7
IKW40N120CH7XKSA1

EasyPIM™ Module (IGBT)
FB50R07W2E3_B23
FB50R07W2E3_C36
24 V 2ED24427N01F 11.5/10.0 10.0/10.0 40/55   DSO-8 with Power Pad
25 V 1ED44171N01B Single Low Side 1 11.9/11.4 2.6/2.6 50/50   SOT-23-5
1ED44176N01F 11.9/11.4 0.8/1.75 50/50   DSO-8
1ED44173N01B 8.0/7.3 2.6/2.6 34/34   SOT-23-6
1ED44175N01B 11.9/11.0 2.6/2.6 50/50  
650 V 2ED2304S06F Totem-pool PFC SOI 2 9.1/8.3 0.36/0.7 300/310 Inbuilt Bootstrap Diode; Shoot-through Protection DSO-8 650 V TRENCHSTOP™ 5
IKWH30N65WR6
IKW40N65WR6

650 V TRENCHSTOP™ 5 H5
IKW40N65RH5
2ED2104S06F 8.9/8.0 0.29/0.7 90/90 Inbuilt Bootstrap Diode; Shoot-through Protection; Shutdown Input
2ED2184S06F 9.1/8.2 2.5/2.5 200/200 Inbuilt Bootstrap Diode; Shoot-through Protection; Shutdown Input
600 V 2EDL23N06PJ 9.1/8.3 2.3/2.8 300/310 Inbuilt Bootstrap Diode; Over current; Shoot-Through Protection; Enable; Fault Reporting; Separate pin for logic ground DSO-14
2EDL23I06PJ 12.2/11.3 2.3/2.3 400/420
1200 V 2ED1324S12P 12.2/11.3 2.3/2.3 500/500 Inbuilt Bootstrap Diode; Active Miller Clamp; Over current Protection; Shoot-Through Protection; Enable; Fault Reporting; Programmable Fault Clear Time; Separate pin for logic ground DSO-20DW 1200V TRENCHSTOP™ IGBT H7
IKW40N120CH7XKSA1
2ED1322S12M 12.2/11.3 2.3/4.6 350/350 Inbuilt Bootstrap Diode; Over current Protection; Shoot-Through Protection; Enable; Programmable Fault Clear Time; Separate pin for logic ground DSO-16
1200 V 1EDI20N12AF Coreless Transformer 1 9.1/8.5 4.0/3.5 12/115 Separate sink/Source Output; Separate pin for Logic Ground DSO-8 150 mil 1200V TRENCHSTOP™ IGBT H7
IKW40N120CH7XKSA1

EasyPIM™ Module (IGBT)
FP25R12W1T7_B11
FP35R12W2T7_B11
FP50R12W2T7_B11
FP35R12N2T7_B11
FP50R12N2T7_B11
FS55MR12W1M1HB11NPSA1
FS33MR12W1M1HPB11BPSA1
FS33MR12W1M1HPB11BPSA1
1EDI60I12AF 12.0/11.1 1.0/9.4 300/300
1EDI20I12MF 12.0/11.1 4.4/4.1 Active Miller Clamp; Separate Sink/Source Output; Separate pin for Logic Ground
2ED020I12-FI 2 12.0/11.0 1.5/2.5 85/85 OPAMP and Comparator for OCP DSO-8 150 mil
2300 V 1ED3120MU12H 1 10.0/8.0 5.5/5.5 90/90 UL1577 Certified; Separate Sink/Source Output; Separate Pin for Logic Ground DSO-18
1ED3122MU12H 10.0/8.0 10.0/9.0 UL1577 Certified; Active Miller Clamp; Separate Pin for Logic Ground DSO-8 300 mil
1ED3140MU12F 9.3/8.55 6.5/5.5 45/45 UL1577 Certified; Separate Sink/Source Output; Separate Pin for Logic Ground
1ED3142MU12F 13.6/12.55 UL1577 Certified; Separate Sink/Source Output; Separate Pin for Logic Ground DSO-8 150 mil
1ED3321MC12N 13.6/12.55 6/8.5 85/85 UL1577 AND VDE-11 Certified; Active Miller Clamp; DESAT and Soft-off DSO-16 300 mil