GaN Power Transistors

Infineon CoolGaN™ highly efficient normally-off devices enable next-level power density

Image of Infineon GaN Power Transistors Infineon CoolGaN transistors feature fast turn-on and turn-off speeds, minimal switching losses, and a wide variety of package options. Qualified to rigorous criteria, CoolGaN exceeds industry standards and significantly enhances overall system performance while minimizing system costs and increasing ease of use.

Features
  • 60 V to 120 V e-mode transistors
  • Dual-side and bottom-side cooled package options
  • No reverse recovery charge
  • Reverse conduction capability
  • Low gate charge, low output charge
  • Qualified beyond JEDEC standards
Benefits
  • Exceptional power density
  • Highest efficiency
  • Improved thermal management
  • Excellent reliability
  • Lowering BOM cost
  • Short time-to-market with ready-to-use reference boards
Applications
  • Audio amplifiers
  • Battery-powered tools
  • Drones
  • Photovoltaic
  • Robotics
  • SMPS
  • Telecommunication infrastructure
  • USB-C® adapters and chargers

GaN Power Transistors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MV GAN DISCRETESIGC033S101XTMA1MV GAN DISCRETES4430 - Immediate$139.75ดูรายละเอียด
MV GAN DISCRETESIGC033S10S1XTMA1MV GAN DISCRETES2972 - Immediate$139.75ดูรายละเอียด
MV GAN DISCRETESIGB110S101XTMA1MV GAN DISCRETES4373 - Immediate$73.13ดูรายละเอียด
MV GAN DISCRETESIGB110S10S1XTMA1MV GAN DISCRETES0 - Immediate$73.13ดูรายละเอียด
MV GAN DISCRETESIGC019S06S1XTMA1MV GAN DISCRETES3844 - Immediate$139.75ดูรายละเอียด
MV GAN DISCRETESIGC025S08S1XTMA1MV GAN DISCRETES4319 - Immediate$139.75ดูรายละเอียด
MV GAN DISCRETESIGC037S12S1XTMA1MV GAN DISCRETES3455 - Immediate$139.75ดูรายละเอียด
200 V G3 IN PQFN 3X5, 6.7 M,DSCIGC090S20S1XTMA1200 V G3 IN PQFN 3X5, 6.7 M,DSC0 - Immediate$169.65ดูรายละเอียด
MV GAN DISCRETESIGB070S10S1XTMA1MV GAN DISCRETES4546 - Immediate$102.70ดูรายละเอียด

Related Products

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
REFMTR48V30AGANTOBO1REFMTR48V30AGANTOBO1REFMTR48V30AGANTOBO10 - Immediate$8,908.90ดูรายละเอียด
EVALMTR48V20AGANTOBO1EVALMTR48V20AGANTOBO1EVALMTR48V20AGANTOBO13 - Immediate$4,515.23ดูรายละเอียด
REFLLC500WFULLGANTOBO1REFLLC500WFULLGANTOBO1REFLLC500WFULLGANTOBO13 - Immediate$8,908.90ดูรายละเอียด
EVAL BOARD 1EDN7126G IGC033S10S1EVAL7126G100VGANCTOBO1EVAL BOARD 1EDN7126G IGC033S10S13 - Immediate$4,515.23ดูรายละเอียด
EVAL BOARD 1EDN7136U IGC033S10S1EVAL7136U100VGANCTOBO1EVAL BOARD 1EDN7136U IGC033S10S18 - Immediate$4,515.23ดูรายละเอียด
Published: 2025-07-22