VMx Series Resistors

Isabellenhuette VMx series resistors are designed for various power modules, control systems, frequency converters, and more

Image of Isabellenhütte's VMx Series ResistorsIsabellenhuette VMx series resistors are a versatile and well-proven solution for all sorts of power modules, control systems (e.g., automotive), frequency converters, and more. The flat "sandwich" design, constructed with patented ZERANIN® alloy, saves space while offering excellent stability and assembly options. VMx resistors are available in numerous sizes and designs, including a gold-clad version for gluing applications with ultimate low TCR (20 ppm/K) and excellent long-term stability.

Features
  • 2 W power rating at +110°C
  • Constant current up to 20 A (5 mOhm)
  • Standard pad size (2010)
  • High pulse power rating
  • Excellent long-term stability
  • Mounting: Reflow- and IR-soldering
  • AEC-Q200 qualified
  • RoHS 2011/65/EU compliant
  • Package sizes 2512, 2010, 1206, and 0805
  • Uses ZERANIN material exclusively
    • Unique TCR of 20 ppm/K for full range
Applications
  • Current sensors for power hybrid applications
  • Control systems for the automotive market
  • Power modules
  • Frequency converters
  • Switch mode power supplies

VMx Series Resistors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 1, 1%VMS-1R00-1.0-URESISTOR - ISA-PLAN SHUNT, 1, 1%47611 - Immediate$92.30ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.033VMS-R033-1.0-URESISTOR - ISA-PLAN SHUNT, 0.0333779 - Immediate$92.30ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.02,VMS-R020-1.0-URESISTOR - ISA-PLAN SHUNT, 0.02,9108 - Immediate$92.30ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.005VMS-R005-1.0-URESISTOR - ISA-PLAN SHUNT, 0.00535669 - Immediate$92.30ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.5,VMS-R500-1.0-URESISTOR - ISA-PLAN SHUNT, 0.5,50728 - Immediate$54.93ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.025VMS-R025-1.0-URESISTOR - ISA-PLAN SHUNT, 0.0258060 - Immediate$92.30ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.33,VMS-R330-1.0-URESISTOR - ISA-PLAN SHUNT, 0.33,6893 - Immediate$54.93ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.01,VMS-R010-1.0-URESISTOR - ISA-PLAN SHUNT, 0.01,5478 - Immediate$92.30ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.05,VMS-R050-1.0-URESISTOR - ISA-PLAN SHUNT, 0.05,18508 - Immediate$92.30ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.1,VMS-R100-1.0-URESISTOR - ISA-PLAN SHUNT, 0.1,27089 - Immediate$92.30ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.2,VMS-R200-1.0-URESISTOR - ISA-PLAN SHUNT, 0.2,18330 - Immediate$92.30ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.039VMS-R039-1.0-URESISTOR - ISA-PLAN SHUNT, 0.0390 - Immediate$27.34ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.027VMS-R027-1.0-URESISTOR - ISA-PLAN SHUNT, 0.0270 - Immediate$27.34ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.03,VMS-R030-1.0-URESISTOR - ISA-PLAN SHUNT, 0.03,0 - Immediate$27.34ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.18,VMS-R180-1.0-URESISTOR - ISA-PLAN SHUNT, 0.18,0 - Immediate$27.34ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.056VMS-R056-1.0-URESISTOR - ISA-PLAN SHUNT, 0.0560 - Immediate$27.34ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.24,VMS-R240-1.0-URESISTOR - ISA-PLAN SHUNT, 0.24,8868 - Immediate$92.30ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.068VMS-R068-1.0-URESISTOR - ISA-PLAN SHUNT, 0.0680 - Immediate$27.34ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.12,VMS-R120-1.0-URESISTOR - ISA-PLAN SHUNT, 0.12,0 - Immediate$27.34ดูรายละเอียด
RESISTOR - ISA-PLAN SHUNT, 0.006VMS-R0068-5.0-URESISTOR - ISA-PLAN SHUNT, 0.0060 - Immediate$25.06ดูรายละเอียด
Published: 2023-02-21