FDA117 Photovoltaic MOSFET Drivers

IXYS Integrated Circuits' MOSFET drivers feature an isolated floating output

Image of IXYS Integrated Circuits' FDA117 Photovoltaic MOSFET DriversIXYS Integrated Circuits' FDA117 is a photovoltaic MOSFET driver comprising an LED that is optically coupled to a photodiode array. The driver output is controlled by the efficient infrared LED at the input. When current is applied to the LED, its radiated light stimulates the photodiode array causing it to generate the voltage seen at the outputs. The photodiode array is capable of generating a floating power source with sufficient voltage and current to drive high-power MOSFETs. An integrated turn-off circuit within the photodiode array discharges the external MOSFET's gate when the LED current is removed. This eliminates the need for external components to facilitate discharging the gate. The optically coupled technology provides 5,000 VRMS of input-to-output isolation.

Features
  • Isolated floating output
  • 5 mA control circuitry
  • Integrated turn-off circuitry

FDA117 Photovoltaic MOSFET Drivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OPTOISO 5KV 1CH GATE DVR 4DIPFDA117GOPTOISO 5KV 1CH GATE DVR 4DIP375 - Immediate$124.15ดูรายละเอียด
OPTOISO 5KV 1CH GATE DVR 4SMDFDA117GRTROPTOISO 5KV 1CH GATE DVR 4SMD49 - Immediate$129.03ดูรายละเอียด
Published: 2023-10-03