High Surge Current SIDACtor® Thyristors - DO-214AB

The Littelfuse high surge current SIDACtor DO-214AB is designed to protect equipment located in hostile environments from overvoltage transients

Image of IXYS High Surge Current SIDACtor® - DO-214ABThe Littelfuse P2600S3HLRP DO-214AB series are low-capacitance SIDACtor components designed to protect equipment located in hostile environments from overvoltage transients.

The P2600S3HLRP series thyristors protect exposed interfaces in industrial and ICT applications, such as RS-485 data interfaces and AC or DC power supplies. These components’ switching voltages (VS) are much lower than those of alternative gas discharge tubes (GDTs), and on-state voltages (VT) are much lower than those of alternative GDTs, metal oxide varistors (MOVs), and transient voltage suppressor (TVS) diodes.

The DB-214AB is designed to withstand a 4 kV (1.2/50 voltage, 8/20 current) combination wave surge per IEC 61000-4-5 and provide both overcurrent and overvoltage protection for the AC line.

Features
  • High surge rating 8/20 μs 2000 A protection
  • Component properties do not degrade after multiple surge events within their limits
  • SMD low-profile surface mount package minimizing PCB footprint
  • Low voltage overshoot
  • Low on-state voltage
  • Typical failure mode is short from over-specified voltage or current

High Surge Current SIDACtor® - DO-214AB

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SIDACTOR BI 220V 2000A DO214ABP2600S3HLRPSIDACTOR BI 220V 2000A DO214AB3000 - Immediate$145.28ดูรายละเอียด
Updated: 2025-10-08
Published: 2025-07-14