IXTx60N20X4 Ultra Junction X4-Class Discrete Power MOSFETs

Littelfuse's 200 V power MOSFETs enable designers to achieve higher efficiency and increased power density

Image of IXYS/Littelfuse's IXTx60N20X4 Ultra Junction X4-Class Discrete Power MOSFETs Littelfuse's 200 V ultra junction X4-class MOSFET is available in 60 A nominal current rating in TO-263, TO-220 and TO-247 packages. These power MOSFETs feature a reduced channel resistance RDS(ON). The X4-class exhibits a significant reduction in the figure of merit (FOM) RDS(ON) x Qg compared to its predecessor X3-class. These benefits enable designers to achieve higher efficiency and increased power density.

Features and Benefits
  • Low static losses: Simplified thermal design
  • Reduced gate charge: Simplified driver-reducing design effort
  • High avalanche energy capability: High ruggedness against overvoltage with improved reliability in application
Markets and Applications
  • Motor control in low voltage (48 V to 110 V) systems
  • Low-voltage DC/DC converters
  • Low-voltage residential battery-energy storage systems
  • Low voltage switched-mode power supplies for telecom and server applications
  • Battery-electric forklifts and golf carts

IXTx60N20X4 Ultra Junction X4-Class Discrete Power MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET ULTRA X4 200V 60A TO-263IXTA60N20X4MOSFET ULTRA X4 200V 60A TO-263695 - Immediate$334.75ดูรายละเอียด
MOSFET ULTRA X4 200V 60A TO-247IXTH60N20X4MOSFET ULTRA X4 200V 60A TO-247179 - Immediate$392.28ดูรายละเอียด
MOSFET ULTRA X4 200V 60A TO-220IXTP60N20X4MOSFET ULTRA X4 200V 60A TO-22020 - Immediate$365.63ดูรายละเอียด
Published: 2022-06-21