JN13 Series All-Plastic Waterproof Connectors
JAE’s waterproof connectors are ideal for compact servomotors with metal housings
JAE’s JN13 series all-plastic low-profile waterproof connectors are ideal for compact servomotors with metal housings. By combining 3-position for power, 1-position for ground, and 2-position for brakes into a single connector, this series allows for space savings and a reduction in the number of cables required. The JN13 series can be safely used as a hybrid connector to combine power and signal lines for the brakes, using an enhanced insulation design. Mating the connectors is a simple process where the plug is screw-mounted through the receptacle directly to the box casing of the motor enclosure. Despite its compact and low-profile form factor, the connector offers exceptional connection and waterproof performance. Additionally, the JN13 series has a plug hood with 180° selectable cable exit orientation based on application requirements to suit the user’s orientation preference.
- All-plastic design to reduce weight and cost
- Low-profile screw-fastened mating method for secure mating, withstanding vibration, and creating a reliable seal
- IP67-rated waterproof structure in mated condition
- The 6-position connector combines power and brake functions with reinforced insulation
- The screw for mounting the receptacle doubles as a ground connection to the metal servo motor housing
- Crimp contacts for multiple cable sizes
- Plug hood with 180° selectable cable exit orientation based on the application requirement
- Servomotors
- Machine tools
- Robotics
- Communication devices
- Other various industrial equipment
JN13 Series Connectors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | JN13CD09PN1 | 9 POSTION MALE PANEL MOUNT RECEP | 0 - Immediate | $25.19 | ดูรายละเอียด |
![]() | ![]() | JN13CJ06PN1 | 6 POSITION MALE PANEL MOUNT RECE | 0 - Immediate | $68.37 | ดูรายละเอียด |
![]() | ![]() | JN13FD09SN1 | 9 POSTION FEMALE ANGLE PLUG (STA | 0 - Immediate | $214.91 | ดูรายละเอียด |
![]() | ![]() | JN13FJ06SN1 | 6 POSTION FEMALE ANGLE PLUG (STA | 0 - Immediate | $243.15 | ดูรายละเอียด |
![]() | ![]() | JN13FJ06SN2 | 6 POSTION FEMALE ANGLE PLUG (STA | 0 - Immediate | $214.91 | ดูรายละเอียด |
![]() | ![]() | ST-KN4-P1-C1B-3500 | PIN CONTACT, AWG#18, 20 | 0 - Immediate | $6.78 | ดูรายละเอียด |
![]() | ![]() | ST-KN4-P1-C2B-3500 | PIN CONTACT, AWG#22 | 0 - Immediate | $7.05 | ดูรายละเอียด |