T500 Series High-Temperature SMD Chip Tantalum Capacitors
KEMET’s capacitor applications include decoupling and filtering in downhole, defense, and aerospace industries
KEMET’s T500 series high-temperature SMD chip tantalum capacitors offer optimum performance characteristics in applications with operating temperatures up to +200°C. These capacitors are classified as moisture sensitivity level (MSL) 1 under J-STD-020 (unlimited floor lifetime at ≤30°C/85% RH). Typical applications for the T500 series capacitors include decoupling and filtering in downhole, defense, and aerospace industries.
- Meet or exceed EIA standard 535BAAC
- Weibull failure rate to B level available
- 100% steady-state accelerated aging at +200°C
- Standard gold-plated termination
- Operating temperature range: -55°C to +200°C
- RoHS compliant
- Voltage derating is 40% at +200°C
- Tape-and-reel per EIA 481
- Qualified at 1,000 hours of life test at +200°C
- Meets MSL 1 requirements for Pb-free assembly according to JEDEC J-STD-020
- Surge current options available
- Decoupling and filtering in downhole
- Defense
- Aerospace industries
T500 Series High-Temperature SMD Chip Tantalum Capacitors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | T500B106K016AG6110 | CAP TANT 10UF 10% 16V 1411 | 347 - Immediate | $264.23 | ดูรายละเอียด |
![]() | ![]() | T500C686K006AG6110 | CAP TANT 68UF 10% 6.3V 2312 | 0 - Immediate | $168.11 | ดูรายละเอียด |
![]() | ![]() | T500D106K050AG6110 | CAP TANT 10UF 10% 50V 2917 | 314 - Immediate | $345.15 | ดูรายละเอียด |
![]() | ![]() | T500D156K035AG6110 | CAP TANT 15UF 10% 35V 2917 | 0 - Immediate | $394.23 | ดูรายละเอียด |