Impact-Rated Nut Drivers

Klein Tools nut drivers are engineered for demanding professional applications

Image of Klein Tools Impact-Rated Nut DriversKlein Tools impact-rated nut drivers are designed to deliver superior performance in high-torque environments. Built to withstand the rigors of impact tools, these drivers feature a robust hollow shaft that accommodates long bolts and threaded rods, making them ideal for electrical and HVAC work. The color-coded bands and laser-etched size markings ensure quick identification, while the cushion-grip handles provide comfort and control during extended use. Whether fastening conduit fittings or assembling panels, these nut drivers offer durability, versatility, and ergonomic excellence. Available in individual sizes or as a convenient three-piece set, Klein Tools impact-rated nut drivers are a must-have for professionals who demand reliability and efficiency on the job.

Features
  • Impact-rated for use with power tools
  • Hollow shaft design fits over long bolts and studs
  • Color-coded bands for easy size identification
  • Laser-etched size markings for long-lasting visibility
  • Cushion-grip handles for comfort and torque
  • Magnetic tips securely hold fasteners
  • Made in the USA
  • Chrome-plated shaft for corrosion resistance
 
  • Available sizes: 1/4", 5/16", and 3/8"
  • Compatible with impact driver accessories from Klein Tools
  • Engineered for high-torque fastening
  • Durable construction for jobsite longevity
  • Compact design for tight spaces
  • Meets or exceeds applicable ASME standards
  • Sold individually or in a three-piece set
Applications
  • Electrical panel assembly
  • HVAC system installation
  • Conduit fitting fastening
  • Appliance repair
  • Machinery maintenance
  • Automotive work
  • Cabinet and enclosure installation
  • Datacenter hardware setup
 
  • Industrial equipment servicing
  • Construction framing
  • Solar panel mounting
  • Plumbing fixture installation
  • General contracting
  • Facility maintenance
  • DIY home improvement

Impact-Rated Nut Drivers

รูปภาพManufacturer Part Numberคำอธิบายช่วงของค่าAvailable Quantityราคาดูรายละเอียด
KNECT DEEP-WELL 3/8-INCH DRIVE S65121IMPCTKNECT DEEP-WELL 3/8-INCH DRIVE S5/16" ~ 13/16", 8mm ~ 19mm0 - Immediate$4,874.35ดูรายละเอียด
KNECT DEEP-WELL 3/8-INCH DRIVE I65109IMPCTKNECT DEEP-WELL 3/8-INCH DRIVE I5/16" ~ 3/4"0 - Immediate$2,436.85ดูรายละเอียด
Published: 2025-10-14