Class I Ceramic C0G Series Capacitors

Knowles Class I Ceramic C0G capacitors reduce loss and increase thermal efficiency to improve overall performance

Image of Knowles Class I Ceramic C0G Series CapacitorsImproving overall system performance starts with selecting foundational components. Knowles Precision Devices responds to the growing demand for high-energy, reliable, and compact converters in electric vehicles (EVs) and other industrial and energy applications by developing components, such as multilayer ceramic capacitors (MLCCs). They have extended the range and performance of their Class I Ceramic C0G series capacitors designed for resonant circuits in power converter applications. Knowles understands the conditions MLCCs face in the field, so their updates focus on reducing losses and increasing thermal efficiency to improve overall performance.

Features
  • Low dissipation and ESR to prevent the capacitor from overheating
  • Superior ESR performance across the frequency range 100 kHz to 500 kHz
  • AEC-Q200 qualified options for automotive and industrial-grade applications
  • Capacitor range: Up to 33 nF in 1210 630 V, 12 nF in 1210 1200 V
  • Voltage rating: Wide selection of case sizes, 1210 with voltage rating up to 1.2 kV
  • Temperature range: MLCCs can withstand temperature cycling up to 1,000 cycles, not exceeding 1,000 cycles without cracking; temperature coefficient of 0±30 ppm/°C
Applications
  • Suitable for use in resonant/snubber circuit in power converters
  • All markets: Industrial, EV, renewable, and computing

Class I Ceramic C0G Series Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
1210 630VDC 10NF 5% C0G/NP0(1B)1210J6300103JKS1210 630VDC 10NF 5% C0G/NP0(1B)1500 - Immediate$34.45ดูรายละเอียด
1210 630VDC 10NF 5% C0G/NP0(1B)1210J6300103JCS1210 630VDC 10NF 5% C0G/NP0(1B)1500 - Immediate$34.45ดูรายละเอียด
1210 1000VDC 5.6NF 5% C0G/NP0(1B1210J1K00562JKS1210 1000VDC 5.6NF 5% C0G/NP0(1B1500 - Immediate$36.08ดูรายละเอียด
1210 1000VDC 6.8NF 5% C0G/NP0(1B1210J1K00682JCS1210 1000VDC 6.8NF 5% C0G/NP0(1B1500 - Immediate$36.40ดูรายละเอียด
1206 630VDC 10NF 5% C0G/NP0(1B)1206J6300103JKT1206 630VDC 10NF 5% C0G/NP0(1B)2500 - Immediate$42.25ดูรายละเอียด
1210 1000VDC 18NF 5% C0G/NP0(1B)1210J1K00183JCS1210 1000VDC 18NF 5% C0G/NP0(1B)1500 - Immediate$49.40ดูรายละเอียด
1210 1000VDC 15NF 5% C0G/NP0(1B)1210J1K00153JCS1210 1000VDC 15NF 5% C0G/NP0(1B)1500 - Immediate$51.68ดูรายละเอียด
1210 1000VDC 18NF 5% C0G/NP0(1B)1210J1K00183JKS1210 1000VDC 18NF 5% C0G/NP0(1B)1500 - Immediate$52.98ดูรายละเอียด
1210 1000VDC 22NF 5% C0G/NP0(1B)1210J1K00223JKS1210 1000VDC 22NF 5% C0G/NP0(1B)1500 - Immediate$54.28ดูรายละเอียด
1210 1000VDC 15NF 5% C0G/NP0(1B)1210J1K00153JKS1210 1000VDC 15NF 5% C0G/NP0(1B)1500 - Immediate$55.25ดูรายละเอียด
1206 1000VDC 3.3NF 5% C0G/NP0(1B1206J1K00332JKT1206 1000VDC 3.3NF 5% C0G/NP0(1B0 - Immediate$36.40ดูรายละเอียด
1206 630VDC 3.9NF 5% C0G/NP0(1B)1206J6300392JKT1206 630VDC 3.9NF 5% C0G/NP0(1B)0 - Immediate$36.73ดูรายละเอียด
1206 1000VDC 3.9F 5% C0G/NP0(1B)1206J1K00392JKT1206 1000VDC 3.9F 5% C0G/NP0(1B)0 - Immediate$37.70ดูรายละเอียด
1206 630VDC 8.2NF 5% C0G/NP0(1B)1206J6300822JKT1206 630VDC 8.2NF 5% C0G/NP0(1B)0 - Immediate$38.35ดูรายละเอียด
1206 630VDC 4.7NF 5% C0G/NP0(1B)1206J6300472JKT1206 630VDC 4.7NF 5% C0G/NP0(1B)0 - Immediate$39.00ดูรายละเอียด
1210 630VDC 8.2NF 5% C0G/NP0(1B)1210J6300822JCS1210 630VDC 8.2NF 5% C0G/NP0(1B)0 - Immediate$39.33ดูรายละเอียด
1206 1000VDC 6.8F 5% C0G/NP0(1B)1206J1K00682JKT1206 1000VDC 6.8F 5% C0G/NP0(1B)0 - Immediate$40.30ดูรายละเอียด
1210 630VDC 8.2NF 5% C0G/NP0(1B)1210J6300822JKS1210 630VDC 8.2NF 5% C0G/NP0(1B)0 - Immediate$43.88ดูรายละเอียด
1210 1000VDC 5.6NF 5% C0G/NP0(1B1210J1K00562JCS1210 1000VDC 5.6NF 5% C0G/NP0(1B0 - Immediate$46.48ดูรายละเอียด
1210 1000VDC 6.8NF 5% C0G/NP0(1B1210J1K00682JKS1210 1000VDC 6.8NF 5% C0G/NP0(1B0 - Immediate$53.30ดูรายละเอียด
Published: 2025-12-18