Entry-Level Ethernet cDAQ Chassis

NI chassis is engineered for precise, flexible, and distributed measurement

Image of NI Entry-Level Ethernet cDAQ ChassisThe NI Ethernet CompactDAQ chassis delivers synchronized, high-performance data acquisition over Ethernet. With TSN-enabled connectivity, these modular chassis provide precise, distributed measurements for remote and lab-based testing. Available in 4-slot and 8-slot configurations, they integrate seamlessly with NI software such as FlexLogger™ Lite and LabVIEW, making it easy to scale from a single-chassis solution to a multi-chassis network. By reducing wiring complexity and offering future-proof scalability, these chassis empower engineers to capture accurate electrical and sensor data from virtually anywhere. Whether expanding an existing system or deploying a new test platform, trust the NI Ethernet CompactDAQ chassis to streamline the measurement process and deliver reliable, synchronized data across any network.

Features
  • Remote and distributed test systems in laboratories and industrial environments
  • Scalable high-channel-count data acquisition setups
  • Field and bench testing that requires synchronized measurements over long distances
  • Systems integration for network-based monitoring and diagnostics
  • Upgraded getting started experience using a QR code to quickly get to the right material
  • Free logging software included (FlexLogger Lite) for no-code or out-of-the-box data logging
Applications
  • Remote and distributed testing in labs and field environments
  • High-channel-count data acquisition systems
  • Industrial, research, and validation testing
  • Network-based monitoring and diagnostics
  • Precision measurements in reliability and performance applications

Entry-Level Ethernet cDAQ Chassis

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
4-SLOT ETHERNET NI CDAQ CHASSIS789996-014-SLOT ETHERNET NI CDAQ CHASSIS0 - Immediate$47,494.85ดูรายละเอียด
8-SLOT ETHERNET NI CDAQ CHASSIS789997-018-SLOT ETHERNET NI CDAQ CHASSIS0 - Immediate$65,776.10ดูรายละเอียด
Published: 2025-07-07