NJU7890-Z Monitor IC

Nisshinbo Micro Devices' ICs can detect DC 1,000 V voltage and output with high precision

Image of NJR (New Japan Radio) NJU7890-Z Monitor ICNisshinbo Micro Devices' NJU7890 is a high-voltage monitor IC that is capable of inputting voltages up to 1000 V. With the proprietary semiconductor process technology, NJU7890 realizes wide common-mode and differential input voltage. The NJU7890 is suitable for powertrain applications such as HV and EV.

Features
  • AEC-Q100 Grade 1 Qualified (only Aver)
  • Operation voltage range: 2.2 V to 5.5 V
  • Common-mode input voltage range: 1,000 V
  • Differential input voltage: ±1,000 V
  • High precision attenuation rate: ±1% (TA = -40°C to +125°C)
  • High input resistance 30 MΩ minimum
  • Integrated EMI filter
  • Operating temperature range: -40°C to +125°C
  • Package PMAP11-PM
  • Package for creepage distance (IEC/EN60664)
Applications
  • Automotive applications
  • Powertrain and battery management ECU
  • High-voltage monitoring applications
Published: 2021-04-26