NJU8759A Class-D Amplifier
Nisshinbo Micro Devices' amplifier features Class-D operation with high out put capability
Nisshinbo Micro Devices' NJU8759A is an analog signal input monaural filterless Class-D power amplifier. Operating voltage from 1.8 V to 5.5 V single supply can be used with two-cell batteries. NJU8759A features Class-D operation with high output capability and is 1.7 W output at 8 Ω load and 3.0 W output at 4 Ω load. The BTL output configuration can reduce the coupling capacitor. Furthermore, the output LC filterless architecture, which was not available in conventional Class-D, reduces external parts and PCB size.
- Supply voltage: 1.8 V to 5.5 V
- High power: V+ = 5 V, THD+N = 10%
- RL = 8 Ω, 1.7 W
- RL = 4 Ω, 3.0 W
- Output LC filterless
- Low supply current (V+ = 3.6 V) 2.7 mA
- Standby current 1 μA max
- Analog differential input / PWM output
- Built-in pop noise reduction (turn on/off)
- Overcurrent protection circuit
- Thermal shutdown circuit
- Undervoltage lock out circuit (UVLO)
- Package HSOP8
- Security equipment
- Portable equipment
- Portable audio
NJU8759A Class-D Amplifier
รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
---|---|---|---|---|---|---|
![]() | ![]() | NJU8759AGM1-TE1 | ANALOG SIGNAL INPUT MONAURAL FIL | 773 - Immediate | $68.58 | ดูรายละเอียด |
![]() | ![]() | NJU8759AGM1T-TE1 | ANALOG SIGNAL INPUT MONAURAL FIL | 5269 - Immediate | $57.85 | ดูรายละเอียด |