G3VM-61YR High-Frequency MOSFET Relay

Omron relays can support clean signal transfer for up to 20 GHz

Image of Omron Electronics Inc-EMC Div G3VM-61YR High Frequency MOSFET Relay Omron G3VM-61YR high-frequency MOSFET relays feature the WSON solid-state relay package type. These relays can support clean signal transfer for up to 20 GHz signal bands and have an operating temperature range of up to +110°C. The relays can support 400 mA maximum switching at 60 V.

Features
  • High frequency: -3 dB maximum at 20 GHz
  • 0.8 mm x 2.0 mm x 1.45 mm WSON package
  • Ambient operating temperature range: -40°C to +110°C
Benefits
  • Expands high-frequency support beyond 8 GHz
  • Ultra-compact for board space savings
  • Allows for higher design flexibility
Applications
  • Semiconductor test equipment
  • Test and measurement equipment
  • Communication equipment
  • Data loggers
  • High-frequency designs

G3VM-61YR High-Frequency MOSFET Relay

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
High Frequency SSR (20GHz)G3VM-61YR(TR05)High Frequency SSR (20GHz)0 - Immediate$340.93ดูรายละเอียด
Published: 2024-11-04