NCV84120 Single-Channel High-Side Driver
onsemi's NCV84120 is a self-protected, very low Iq high-side driver with analog current sense
onsemi's NCV84120 is a fully protected single-channel high-side driver that can be used to switch various loads, such as bulbs, solenoids, and other actuators. The device incorporates advanced protection features such as active inrush current management, overtemperature shutdown with automatic restart, and an overvoltage active clamp. A dedicated current sense pin provides precision analog current monitoring of the output as well as fault indication of short to VD, short circuit to ground, and OFF state open load detection. An active high current sense enable pin enables all diagnostic and current sense features.
- Inrush current management
- Overtemperature protection
- Overvoltage protection
- Overcurrent protection
- Analog current sense
- Diagnostic feature
- Automotive
- Industrial
NCV84120 Single-Channel High-Side Driver
รูปภาพ | Manufacturer Part Number | คำอธิบาย | แรงดันไฟฟ้า - โหลด | แรงดันไฟฟ้า - ที่จ่าย (Vcc/Vdd) | กระแสไฟ - เอาต์พุต (สูงสุด) | Available Quantity | ราคา | ดูรายละเอียด | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NCV84120DR2G | SELF PROTECTED VERY LOW IQ HIGH | 4V ~ 28V | 4V ~ 28V | 9A | 3714 - Immediate | $70.20 | ดูรายละเอียด |