Smart Camera Boxes
Phoenix Contact's smart camera boxes are an all-in-one solution for PoE camera applications
Phoenix Contact's smart camera box product line features rugged enclosures that protect essential components for remote video monitoring applications. Traditionally, a video integrator would have to create a custom-built outdoor enclosure for such purposes, adding time and labor to their project. To reduce installation and procurement time, the smart camera boxes include power, a PoE switch, cable management, surge protection, and an additional DIN rail for system flexibility in an all-in-one IP65/IP67 package.
Features
- Cost savings with an all-in-one solution that provides all functions in a single device
- Significant time savings with an adapter for wall and mast mounting
- Minimal wiring effort
- Replaceable surge protection
- A wide range of alarm messages via SNMP, such as in the event of sabotage attempts or defective surge protection
- Advanced PoE management for reliable operation of IP cameras
- IK10-rated, tamper-proof IP65/67 enclosure
- Power budget of 90 W per port, total budget of 165 W
- Fiber and copper backhaul variants
- Accessory power to easily power other devices such as cell modems and WLAN
- Quick and easy startup and configuration via web-based management or the FL Network Manager software
- Perimeter security
- Parking lots
- Highway and traffic monitoring
- Asset monitoring
- Datacenter monitoring
- Video security integrators
- Local municipalities
- State agencies
- DOTs
Smart Camera Boxes
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | จำนวนของพอร์ต | พอร์ตทองแดง | ประเภทคอนเนคเตอร์ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1102626 | SMART CAMERA BOX TO CONNECT POE | 8 | 8 | RJ45, SFP | 4 - Immediate | $51,955.48 | ดูรายละเอียด |
![]() | ![]() | 1108543 | SMART CAMERA BOX TO CONNECT POE | 6 | 6 | RJ45 | 1 - Immediate | $46,562.43 | ดูรายละเอียด |
![]() | ![]() | 1108542 | SMART CAMERA BOX TO CONNECT POE | 8 | 8 | RJ45 | 0 - Immediate | $44,404.75 | ดูรายละเอียด |
![]() | ![]() | 1108544 | SMART CAMERA BOX TO CONNECT POE | 6 | 6 | RJ45 | 1 - Immediate 57 - Factory Stock | $39,371.15 | ดูรายละเอียด |