QPQ5503 5 GHz Wi-Fi® BandBoost BAW Filter

Qorvo QPQ5503 5 GHz Wi-Fi high-performance bulk acoustic wave (BAW) filter for U-NII 1 band to 3 bands offers superior rejection in U-NII 5 bands to 8 bands

Image of Qorvo QPQ5503 5 GHz Wi-Fi BandBoost BAW FilterQorvo QPQ5503 is a high-power BAW band-pass filter designed for 5 GHz Wi-Fi applications. It provides low insertion loss across U-NII 1 band to 3 bands (5170 MHz to 5835 MHz) while delivering steep rejection in adjacent U-NII 5 bands to 8 bands. This performance enables improved coexistence and higher channel capacity in dense wireless environments.

Engineered for demanding applications, the QPQ5503 supports extended temperature ranges (-20°C to +95 °C) and handles up to +28 dBm average input power. Its integrated matching network simplifies design and reduces the need for external components, making it ideal for compact, high-performance Wi-Fi systems.

Features
  • Frequency range: 5170 MHz to 5835 MHz
  • Low insertion loss in Wi-Fi U-NII 1 band to 3 bands
  • High rejection in U-NII 5 bands to 8 bands
  • Extended temperature operation: -20°C to +95°C
  • High power handling: +28 dBm average input power
  • Integrated impedance matching for simplified design
Applications
  • Wi-Fi access points
  • Wireless routers
  • Residential gateways
  • Customer premises equipment (CPE)
  • IoT devices and distributed Wi-Fi systems

QPQ5503 5 GHz Wi-Fi® BandBoost BAW Filter

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
5GHZ WI-FI U-NII 1-3 BANDBOOST FQPQ5503SR5GHZ WI-FI U-NII 1-3 BANDBOOST F0 - Immediate$107.90ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR 5GHZ WI-FI U-NIIQPQ5503EVBEVAL BOARD FOR 5GHZ WI-FI U-NII5 - Immediate$6,032.98ดูรายละเอียด
Published: 2025-12-04