TGV Series Aluminum Electrolytic Capacitors

The Rubycon TGV series’ high temperatures and low ESR design come in a compact SMD package

Image of Rubycon TGV Series Aluminum Electrolytic CapacitorsThe Rubycon TGV series offers a high temperature and low ESR solution in a compact SMD package. The high temperature and low ESR combination make the TGV series an ideal choice for numerous applications and industries. The TGV is valid for class I and II medical devices only.

Features
  • Temperature rating: +125°C
  • Tolerance: ±20%
  • Voltage: 16 VDC to 80 VDC
  • 3000 to 5000 hour lifetime
  • AEC-Q200 eligible
  • Low ESR
Applications
  • Consumer goods
  • General purpose
  • Industrial
  • Medical

TGV Series Aluminum Electrolytic Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM 470UF 20% 35V SMD35TGV470M12.5X13.5CAP ALUM 470UF 20% 35V SMD169 - Immediate$67.28ดูรายละเอียด
CAP ALUM 33UF 20% 50V SMD50TGV33M8X10.5CAP ALUM 33UF 20% 50V SMD804 - Immediate$33.80ดูรายละเอียด
CAP ALUM 100UF 20% 25V SMD25TGV100M8X10.5CAP ALUM 100UF 20% 25V SMD587 - Immediate$35.10ดูรายละเอียด
CAP ALUM 100UF 20% 35V SMD35TGV100M8X10.5CAP ALUM 100UF 20% 35V SMD590 - Immediate$40.63ดูรายละเอียด
CAP ALUM 220UF 20% 35V SMD35TGV220M10X10.5CAP ALUM 220UF 20% 35V SMD618 - Immediate$49.73ดูรายละเอียด
CAP ALUM 80V POLAR80TGV180M12.5X13.5CAP ALUM 80V POLAR523 - Immediate$68.25ดูรายละเอียด
CAP ALUM 80V POLAR80TGV430M16X21.5CAP ALUM 80V POLAR150 - Immediate$115.05ดูรายละเอียด
CAP ALUM 80V POLAR80TGV560M18X21.5CAP ALUM 80V POLAR150 - Immediate$138.45ดูรายละเอียด
CAP ALUM 100UF 20% 35V SMD35TGV100M10X10.5CAP ALUM 100UF 20% 35V SMD1496 - Immediate$41.93ดูรายละเอียด
CAP ALUM 820UF 20% 16V SMD16TGV820M12.5X13.5CAP ALUM 820UF 20% 16V SMD1288 - Immediate$63.38ดูรายละเอียด
CAP ALUM 1000UF 20% 16V SMD16TGV1000M12.5X16CAP ALUM 1000UF 20% 16V SMD1252 - Immediate$67.28ดูรายละเอียด
CAP ALUM 560UF 20% 35V SMD35TGV560M12.5X16CAP ALUM 560UF 20% 35V SMD827 - Immediate$70.20ดูรายละเอียด
CAP ALUM 80V POLAR80TGV240M12.5X16CAP ALUM 80V POLAR290 - Immediate$79.30ดูรายละเอียด
CAP ALUM 2200UF 20% 25V SMD25TGV2200M16X21.5CAP ALUM 2200UF 20% 25V SMD832 - Immediate$103.03ดูรายละเอียด
CAP ALUM 80V POLAR80TGV270M16X16.5CAP ALUM 80V POLAR250 - Immediate$111.48ดูรายละเอียด
CAP ALUM 80V POLAR80TGV360M18X16.5CAP ALUM 80V POLAR250 - Immediate$114.08ดูรายละเอียด
CAP ALUM 680UF 20% 25V SMD25TGV680M12.5X13.5CAP ALUM 680UF 20% 25V SMD279 - Immediate$64.68ดูรายละเอียด
CAP ALUM 220UF 20% 16V SMD16TGV220M8X10.5CAP ALUM 220UF 20% 16V SMD0 - Immediate$40.63ดูรายละเอียด
CAP ALUM 220UF 20% 25V SMD25TGV220M8X10.5CAP ALUM 220UF 20% 25V SMD0 - Immediate$40.63ดูรายละเอียด
CAP ALUM 330UF 20% 25V SMD25TGV330M10X10.5CAP ALUM 330UF 20% 25V SMD0 - Immediate$49.73ดูรายละเอียด
Published: 2025-10-16