GB130Q Series 130 W Quad Output 3” x 5” Power Supplies

SL POWER / Advanced Energy’s GB130Q power supplies operate at a universal input range of 80 VAC to 264 VAC over a temperature range of -20°C to +70°C

Image of SL POWER / Advanced Energy's GB130Q Series 130 W Quad Output 3” x 5” Power SuppliesSL POWER / Advanced Energy's GB130Q series 130 W high-performance quad output AC-to-DC internal power supplies are designed for next-generation medical and industrial applications. One of the most important aspects of medical power supplies is their safety approval. These models are approved to EN/IEC/UL60601-1, 3rd edition with isolation levels and the latest EN/IEC/UL62368-1. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th edition for EMC.

The GB130Q series power supplies operate at a universal input range of 80 VAC to 264 VAC over a wide temperature range of -20°C to +70°C, delivering full rated output power up to +50°C, and applicable output power derating at +70°C.

The GB130Q models replace the GPM/GPC55, GLM/GLC75, and GPFC125 product family power supplies.

Features
  • Quad output
  • Output power of up to 130 W with airflow, 100 W convection cooled
  • Size: 3” x 5” x 1.4” (W x L x H)
  • Meets heavy industrial and IEC60601-1-2 4th edition EMC requirements
  • Universal input range: 80 VAC to 264 VAC
  • Meets Class B emissions levels
  • Greater than seven years electrolytic capacitor life
  • Three-year warranty
  • Safety: IEC/UL/ EN60601-1-1, 3rd edition
  • Approved to IEC60601-1, 3rd edition, and EN/IEC/UL62368-1
  • Covered versions available
Applications
  • Medical imaging
  • Laboratory diagnostics
  • Blood analyzers
  • Electronic test equipment
  • Analytical test equipment
  • Water analysis/testing
  • Aesthetic lasers
  • Microbiology chemistry testing
  • Cardio-respiratory equipment
  • Frequency counters
  • Voltage amplifiers
  • Pulse generators
  • Particle counters
  • Building automation
  • Printing machines

GB130Q Series 130 W Quad Output 3” x 5” Power Supplies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC CNVRTR 5V 2X12V -12V 120WGB130QA-CAC/DC CNVRTR 5V 2X12V -12V 120W0 - Immediate$5,567.58ดูรายละเอียด
AC/DC CNVT 5V 24V 12V -12V 137WGB130QD-CAC/DC CNVT 5V 24V 12V -12V 137W0 - Immediate$5,567.58ดูรายละเอียด
AC/DC CNVT 5V 24V 15V -15V 138WGB130QE-CAC/DC CNVT 5V 24V 15V -15V 138W0 - Immediate$5,567.58ดูรายละเอียด
AC/DC CNVT 5V 12V 15V -15V 126WGB130QC-CAC/DC CNVT 5V 12V 15V -15V 126W0 - Immediate$5,567.58ดูรายละเอียด
AC/DC CNVT 5V 24V 12V -12V 182WGB130QP-CAC/DC CNVT 5V 24V 12V -12V 182W24 - Immediate$5,567.58ดูรายละเอียด
Published: 2021-09-09