Automotive-Grade Rectifiers

STMicroelectronics' automotive-grade rectifiers are AEC-Q101-qualified for strict quality requirements

Image of STMicroelectronics' Automotive-Grade RectifiersSTMicroelectronics offers a wide selection of rectifiers qualified to the AEC-Q101 standard and ideally suited for many automotive functions. These dedicated products, with uniquely designated part numbers, are guaranteed at a junction temperature as low as -40°C. A statistical screening method is implemented on these automotive-grade products at both die and finished good levels, guaranteeing compliance with the most stringent international automotive quality requirements.

Features
  • AEC-Q101 qualified
  • AEC-Q001 and 002 compliant
Applications
  • BS, audio, HID lighting, reverse polarity protection, battery chargers, and inverters

Automotive-Grade Rectifiers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
DIODE MOD SCHOT 170V 100A ISOTOPSTPS200170TV1YDIODE MOD SCHOT 170V 100A ISOTOP74 - Immediate$858.33ดูรายละเอียด
DIODE ARR SCHOT 40V 300MA SOT323BAT54AWFILMYDIODE ARR SCHOT 40V 300MA SOT3236000 - Immediate$4.88ดูรายละเอียด
DIODE ARR SCHOT 40V 300MA SOT323BAT54CWFILMYDIODE ARR SCHOT 40V 300MA SOT3239607 - Immediate$4.88ดูรายละเอียด
DIODE ARR SCHOTT 40V 300MA SOT23BAT54SFILMYDIODE ARR SCHOTT 40V 300MA SOT2354937 - Immediate$7.80ดูรายละเอียด
DIODE ARR SCHOTT 45V 12.5A TO220STPS2545CTYDIODE ARR SCHOTT 45V 12.5A TO2200 - Immediate$29.87ดูรายละเอียด
Published: 2013-07-02