NH Series Narrow Panel-Mount Connector

Switchcraft narrow panel-mount connectors offer USB Type-C connectivity in a space-saving, rugged design

Image of Switchcraft NH Series Narrow Panel-Mount ConnectorsThe Switchcraft NH series USB-C connector is a crucial component for modern rack and panel-mount data applications where high density and robust construction are paramount. As part of the innovative NH series of narrow panel-mount connectors, this USB Type-C solution significantly reduces the required panel width from the traditional 26 mm to a sleek 19 mm. This size reduction allows up to 20 connectors to fit into a standard 19" rack panel, an increase from the typical 16. The connector is housed in a thick, solid die-cast metal housing, engineered to withstand the most demanding and critical applications. Its feed-through termination design simplifies installation, making it user-friendly for integration into both readily available standard panels and custom OEM products. By offering a rugged, space-saving, and reliable USB Type-C port, the NH series ensures high-speed data transmission and future-proof connectivity in professional and industrial environments. This particular version also comes pre-assembled with a 3' cable, enhancing convenience for integration. The NH series USB-C connector is an ideal choice for maximizing I/O density without compromising on durability or performance.

Features
  • Narrow 19 mm flange width
  • Allows up to 20 connectors in a 19" rack panel
  • Durable die-cast metal housing
  • Designed for demanding applications
  • USB Type-C connectivity
  • Feed-through termination style
  • Simplifies installation
  • Fits industry-standard 17 mm cutouts
  • Countersunk mounting holes
  • Flexible design for panel or OEM integration
  • Includes 3' cable (specific model)
  • Trusted Switchcraft reliability
Applications
  • Standard 19" rack panels
  • Audio/video (A/V) patchbays
  • Professional audio equipment
  • Broadcast systems
  • Industrial data acquisition units
  • Process control equipment
  • Transportation systems
  • Homeland security
  • OEM products
  • System integration
  • Data centers
  • Test and measurement equipment

NH Series Narrow Panel-Mount Connector

รูปภาพManufacturer Part Numberคำอธิบายการตั้งค่าความยาวข้อมูลจำเพาะAvailable Quantityราคาดูรายละเอียด
NH SERIES NARROW MODULAR PANEL CNHUSB31CFCMBNH SERIES NARROW MODULAR PANEL CC ตัวเมียไปยัง C ตัวผู้ (คัปปลิ้งแบบกลม)3.00' (914.4mm)USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)0 - Immediate$1,457.30ดูรายละเอียด
Published: 2025-10-07