FLIP-N-LOK Wire-to-Board Signal Connectors

TE AMP FLIP-N-LOK wire-to-board signal connectors with an innovative lever design improve ergonomics by reducing mating force as a secure locking mechanism

Image of TE Connectivity (TE) FLIP-N-LOK Wire-to-Board Signal ConnectorsThe TE Connectivity (TE) FLIP-N-LOK wire-to-board signal connector is a high-density, multi-load solution. It can replace multiple signal headers with a single high-density header, freeing up board space, enabling a cleaner layout, and reducing assembly takt times. Its innovative lever design improves ergonomics by reducing mating force and functions as a secure locking mechanism. Polarization features, terminal keying, and terminal positions assurance (TPA) are available.

Features
  • Modular high-density connector
  • Lever locking mechanism that helps improve ergonomics
  • Polarization feature on housing
  • Terminal keying for error-minimizing assembly
  • Mates to standard 1.57 mm thick PCB
  • Suitable for the wave-soldering process (peak temperature range: +255°C to +270°C, duration 2 to 5 seconds)
Applications
  • Appliances: Major home appliances
  • HVAC: HVAC controllers
  • Industrial machinery: Factory automation equipment
  • Battery energy storage system (BESS): Battery management systems
  • Medical: Patient monitoring systems

FLIP-N-LOK Wire-to-Board Signal Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
20P GI2.5, HEADER ASSEMBLY, FLIP2395225-220P GI2.5, HEADER ASSEMBLY, FLIP4550 - Immediate$90.68ดูรายละเอียด
40P GI2.5, HEADER ASSEMBLY, FLIP2395225-140P GI2.5, HEADER ASSEMBLY, FLIP4500 - Immediate$139.10ดูรายละเอียด
20P GI2.5, RECEPTACLE ASSY, FLIP2395224-220P GI2.5, RECEPTACLE ASSY, FLIP4500 - Immediate$71.18ดูรายละเอียด
40P GI2.5, RECEPTACLE ASSY, FLIP2395224-140P GI2.5, RECEPTACLE ASSY, FLIP4500 - Immediate$84.83ดูรายละเอียด
20P GI2.5, TPA, FLIP-N-LOK2395226-220P GI2.5, TPA, FLIP-N-LOK0 - Immediate$10.08ดูรายละเอียด
40P GI2.5, TPA, FLIP-N-LOK2395226-140P GI2.5, TPA, FLIP-N-LOK3600 - Immediate$12.68ดูรายละเอียด
NEW GI2.5 REC. CONTACT, SN, LUBR2232557-2NEW GI2.5 REC. CONTACT, SN, LUBR36000 - Immediate$0.57ดูรายละเอียด
Published: 2025-07-22