Mini HDMI Connectors

TE Connectivity (TE) mini connectors have 60% less surface area than standard HDMI connectors

Image of TE Connectivity AMP Connectors Mini HDMI Connectors TE Connectivity (TE) Type-C mini high-definition multimedia interface (HDMI) connectors provide the benefits of HDMI technology in a smaller package. These connectors have 60% less surface area than standard HDMI connectors, making them well-suited for use in compact devices. HDMI technology is an interface for consumer electronics products such as digital televisions, set-top boxes, and multimedia players. HDMI technology supports standard, enhanced, or high-definition video plus multi-channel audio through a single cable.

Features
  • 60% reduced surface area versus standard HDMI
  • Package size: 10.42 mm x 2.42 mm
  • 19-pin configuration (pin assignment differs from standard and micro HDMI)
  • Current rating: 0.5 A
  • Insulation resistance: 100 MΩ (minimum)
  • Contact voltage rating: 40 VAC
  • Temperature rating: -250°C to +700°C
Applications
  • Digital cameras and camcorders
  • Satellite navigation systems
  • Laptop computers
  • Single-board systems

Mini HDMI Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MINIHDMI,SMT,GOLD 15U,COPPER SHE2494824-1MINIHDMI,SMT,GOLD 15U,COPPER SHE863 - Immediate$87.10ดูรายละเอียด
Published: 2025-04-24