Direct-to-Device Ready Antennas

TE Connectivity antennas feature reference signal received power performance that exceeds required levels

Image of TE Connectivity Direct-To-Device Ready AntennasThe TE Connectivity direct-to-device (D2D), or direct-to-cell (D2C), family offers a wide range of ground-based IoT antennas for terrestrial network (TN) and non-terrestrial network (NTN) dual-mode communications. They offer proven performance in LTE bands for low Earth orbit (LEO) satellite D2D IoT plus traditional cellular applications.

Features
  • Validated for use on SatCom D2D networks
  • TN and NTN network capable
  • Provides a wide range of options for a variety of use cases and applications
  • Single-band and MIMO options
  • Static or mobile options
  • Proven reference signal received power (RSRP) performance
Applications
  • Agriculture monitoring and control
  • Fleet tracking and management
  • Supply chain container monitoring
  • Maritime
  • Lone worker safety
  • Drone surveillance
  • Energy
    • Oil and gas: offshore platform monitoring
    • Pipeline, transmission line monitoring, and control
  • Wildlife tracking
  • Other IoT devices

Direct-to-Device Ready Antennas

รูปภาพManufacturer Part NumberคำอธิบายRF แฟมิลี่/มาตรฐานความถี่ (ศูนย์กลาง/ย่าน)Available Quantityราคาดูรายละเอียด
ANT, LPS, CELL/SATCOM, RG316, SML001254-01ANT, LPS, CELL/SATCOM, RG316, SMเซลลูลาร์, WiFi752MHz, 859MHz, 920MHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz32 - Immediate$1,968.85ดูรายละเอียด
ANT, MTRA, 2X5G/SATCOM, 0.195 SML001256-01ANT, MTRA, 2X5G/SATCOM, 0.195 SMเซลลูลาร์657.5MHz, 761MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz20 - Immediate$3,923.73ดูรายละเอียด
ANT, HCF, CELL/SATCOM, SMAML001257-01ANT, HCF, CELL/SATCOM, SMAMเซลลูลาร์761MHz, 859MHz, 920MHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz39 - Immediate$1,521.00ดูรายละเอียด
ANT, VFP, 5PORT, 2XCELL/SAT, WIFL001258-01ANT, VFP, 5PORT, 2XCELL/SAT, WIFเซลลูลาร์, ISM ทั่วไป, ระบบนำทาง, WiFi752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.601GHz, 2.45GHz, 2.745GHz, 5.45GHz4 - Immediate$7,241.65ดูรายละเอียด
ANT, SPS1, 5G/SATCOM, PUCK, IP67L001266-01ANT, SPS1, 5G/SATCOM, PUCK, IP67เซลลูลาร์, ISM ทั่วไป418MHz, 460MHz, 788.5MHz, 1.9475GHz, 2.35GHz, 2.593GHz, 3.75GHz, 5.1625GHz199 - Immediate$1,565.85ดูรายละเอียด
ANT, VERS FIN, 2XCELL/SATCOM,  SL001268-01ANT, VERS FIN, 2XCELL/SATCOM, Sเซลลูลาร์, ระบบนำทาง, WiFi729MHz, 860MHz, 1.5825GHz, 2.19GHz, 3.55GHz0 - Immediate$1,768.33ดูรายละเอียด
ANT, VERS FIN, 2XCELL/SATCOM, 1XL001268-02ANT, VERS FIN, 2XCELL/SATCOM, 1Xเซลลูลาร์, ระบบนำทาง, WiFi729MHz, 860MHz, 1.5825GHz, 2.19GHz, 3.55GHz0 - Immediate$2,650.05ดูรายละเอียด
ANT, VERS. PUCK, WIFI,CELL/SATCOL001269-01ANT, VERS. PUCK, WIFI,CELL/SATCOเซลลูลาร์, ระบบนำทาง, WiFi724MHz, 800MHz, 905MHz, 1.5825GHz, 2.19GHz, 2.45GHz, 3.55GHz, 5.525GHz0 - Immediate$1,955.20ดูรายละเอียด
Published: 2025-10-07