WaveSurfer 510 Oscilloscope

Teledyne LeCroy's WaveSurfer 510 oscilloscope features 1 GHz, 10 GS/s, up to 16 Mpts/ch

Image of Teledyne LeCroy's WaveSurfer 510 OscilloscopeTeledyne LeCroy's WaveSurfer 510 combines the MAUI with OneTouch user interface with powerful waveform processing, in addition to advanced math, measurement, and debug tools, to quickly analyze and find the root cause of problems. The 12.1” touch-screen display of the WaveSurfer 510 is the largest in its class and makes viewing waveform abnormalities fast and easy.

Features
  • 1 GHz, 10 GS/s, up to 16 Mpts/ch
  • MAUI with OneTouch
    • Designed for touch
    • Built for simplicity
    • Made to solve
  • WaveScan: advanced search and find
  • LabNotebook documentation and report generation
  • History mode: waveform playback
  • Sequence mode segmented memory
  • Spectrum analyzer mode
  • Power analysis software
  • Serial trigger and decode
    • I2C, SPI, UART
    • CAN, LIN, FlexRay, SENT
    • Ethernet 10/100BaseT, USB 1.0/1.1/2.0, USB2.0-HSIC
    • Audio (I2S, LJ, RJ, TDM)
    • MIL-STD-1553, ARINC 429
    • MIPI D-PHY, DigRF 3G, DigRF v4
    • Manchester, NRZ

WaveSurfer 510 Oscilloscopes

รูปภาพManufacturer Part Numberคำอธิบายประเภทจอแสดงผลอินเตอร์เฟซAvailable Quantityราคาดูรายละเอียด
1 GHZ OSCILLOSCOPE, 10 GS/S, 4 CWAVESURFER 5101 GHZ OSCILLOSCOPE, 10 GS/S, 4 CLCD - สี (สัมผัส)อีเทอร์เน็ต, GPIB, USB0 - Immediate$440,474.78ดูรายละเอียด
OSCOPE 1GHZ W/FREE SOFTWARE PACKWAVESURFER 510 DK PACKOSCOPE 1GHZ W/FREE SOFTWARE PACKLCD - สี (สัมผัส)อีเทอร์เน็ต, GPIB, USB0 - Immediate$394,471.35ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
18 PIN 3M INTERFACE CABLEMSO-3M18 PIN 3M INTERFACE CABLE0 - ImmediateSee Page for Pricingดูรายละเอียด
16" DIGITAL LEAD SETMSO-DLS-1816" DIGITAL LEAD SET1 - Immediate$39,780.33ดูรายละเอียด
Published: 2017-04-27