High-Voltage M12 Connectors and Wire
Tensility high-voltage, high-current M12 connectors and UL 21767-rated 600 V wire offer S, T, and L coding options for high power delivery applications
The Tensility M12 connectors are built for reliable, high-performance power delivery in demanding industrial environments. Featuring S, T, and L coding, these connectors support ratings up to 12 A and 630 V, making them ideal for high-voltage, high-current applications.
The series includes multiple mounting styles—molding, flange, assembly, and front/rear panel options—to support a wide range of design needs. Available in 3-, 4-, or 5-pin configurations, with both shielded and unshielded variants, the connectors are IP67-rated when mated and cycle-tested to 500 insertions, ensuring durability in harsh environments.
Paired with the connectors is Tensility UL 21767-rated wire, offered in 3, 4, or 5 conductor formats and AWG sizes from 16 to 32. The wire features a TPU jacket, 600 V rating, VW-1 flammability, and is both UV- and oil-resistant with a temperature range of -40°C to +105°C—ideal for rugged, high-performance installations.
Together, the M12 connectors and UL 21767 wire provide a complete, reliable solution for power-critical applications across industrial, automation, and outdoor environments.
- Connectors
- Supports molding, flange, assembly, front panel, rear panel, and front/rear PCB mount options for flexible integration into various mechanical designs
- Offered in both shielded and unshielded versions, with unshielded options available only in the molding style
- Supports 3-, 4-, and 5-pin configurations to accommodate different system requirements
- Features S, T, and L coding options for compatibility across power delivery applications
- Rated for up to 12.0 A and 630 VAC or 63 V depending on configuration, providing reliable high-power performance
- Operates within a temperature range of -40°C to +105°C for use in demanding environments
- Provides IP67 protection when mated, ensuring resistance to dust and water ingress
- Mechanically rated for 500 insertion cycles, supporting long-term durability
- Designed to work seamlessly with Tensility UL 21767-rated 600 V wire for a complete power solution
- Wire
- Available in 3, 4, and 5 conductor formats to support various wiring needs
- UL 21767 certification ensures compliance with industry power cable standards
- Features a rugged TPU jacket that delivers mechanical durability and environmental resistance
- Offered in AWG sizes from 16 to 32 to support a range of current and flexibility requirements
- Rated for 600 V to support high-voltage installations in industrial applications
- Handles operating temperatures from -40°C to +105°C for reliable performance in extreme conditions
- Built with UV- and oil-resistant materials for long-term durability in outdoor or harsh environments
- Meets VW-1 flammability rating to support safety in high-risk or regulated installations
- Building automation
- Industrial automation
- Submetering
- HVAC
- Energy
- Renewable energy
Connectors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 50-01052 | CONN PLUG MALE 3P GOLD SLDR CUP | 500 - Immediate | $101.40 | ดูรายละเอียด |
![]() | ![]() | 50-01051 | CONN RCPT FMALE 3P GOLD SLDR CUP | 500 - Immediate | $107.58 | ดูรายละเอียด |
![]() | ![]() | 50-01056 | CONN PLUG MALE 4P GOLD SLDR CUP | 500 - Immediate | $110.50 | ดูรายละเอียด |
![]() | ![]() | 50-01054 | CONN PLUG MALE 4P GOLD SLDR CUP | 489 - Immediate | $110.50 | ดูรายละเอียด |
![]() | ![]() | 50-01055 | CONN RCPT FMALE 4P GOLD SLDR CUP | 500 - Immediate | $116.68 | ดูรายละเอียด |
![]() | ![]() | 50-01053 | CONN RCPT FMALE 4P GOLD SLDR CUP | 486 - Immediate | $116.68 | ดูรายละเอียด |
![]() | ![]() | 50-01058 | CONN PLUG MALE 5P GOLD SLDR CUP | 492 - Immediate | $119.60 | ดูรายละเอียด |
![]() | ![]() | 50-01057 | CONN RCPT FMALE 5P GOLD SLDR CUP | 497 - Immediate | $125.78 | ดูรายละเอียด |
![]() | ![]() | 54-00433 | CONN PLUG MALE 3P GOLD PANEL MOU | 496 - Immediate | $153.08 | ดูรายละเอียด |
![]() | ![]() | 54-00449 | CONN PLUG MALE 3P GOLD PANEL MOU | 494 - Immediate | $153.08 | ดูรายละเอียด |
![]() | ![]() | 54-00457 | CONN PLUG MALE 3P GOLD PANEL MOU | 500 - Immediate | $156.65 | ดูรายละเอียด |
![]() | ![]() | 54-00441 | CONN PLUG MALE 3P GOLD PANEL MOU | 500 - Immediate | $156.65 | ดูรายละเอียด |
![]() | ![]() | 54-00432 | CONN RCPT FMALE 3P GOLD PANEL MO | 500 - Immediate | $159.25 | ดูรายละเอียด |
![]() | ![]() | 54-00448 | CONN RCPT FMALE 3P GOLD PANEL MO | 499 - Immediate | $159.25 | ดูรายละเอียด |
![]() | ![]() | 54-00437 | CONN PLUG MALE 4P GOLD PANEL MOU | 498 - Immediate | $161.85 | ดูรายละเอียด |
![]() | ![]() | 54-00451 | CONN PLUG MALE 4P GOLD PANEL MOU | 497 - Immediate | $161.85 | ดูรายละเอียด |
![]() | ![]() | 54-00435 | CONN PLUG MALE 4P GOLD PANEL MOU | 497 - Immediate | $161.85 | ดูรายละเอียด |
![]() | ![]() | 54-00453 | CONN PLUG MALE 4P GOLD PANEL MOU | 500 - Immediate | $161.85 | ดูรายละเอียด |
![]() | ![]() | 54-00456 | CONN RCPT FMALE 3P GOLD PANEL MO | 500 - Immediate | $162.50 | ดูรายละเอียด |
![]() | ![]() | 54-00440 | CONN RCPT FMALE 3P GOLD PANEL MO | 500 - Immediate | $162.50 | ดูรายละเอียด |
Multiple Conductor Cables
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 30-03523 | CABLE 3COND 32AWG BLACK TPU | 1530 - Immediate | $77.03 | ดูรายละเอียด |
![]() | ![]() | 30-03532 | CABLE 4COND 32AWG BLACK TPU | 1530 - Immediate | $84.50 | ดูรายละเอียด |
![]() | ![]() | 30-03522 | CABLE 3COND 30AWG BLACK TPU | 1530 - Immediate | $90.68 | ดูรายละเอียด |
![]() | ![]() | 30-03521 | CABLE 3COND 28AWG BLACK TPU | 1528 - Immediate | $90.68 | ดูรายละเอียด |
![]() | ![]() | 30-03541 | CABLE 5COND 32AWG BLACK TPU | 1530 - Immediate | $95.23 | ดูรายละเอียด |
![]() | ![]() | 30-03531 | CABLE 4COND 30AWG BLACK TPU | 1505 - Immediate | $99.13 | ดูรายละเอียด |
![]() | ![]() | 30-03530 | CABLE 4COND 28AWG BLACK TPU | 1520 - Immediate | $101.73 | ดูรายละเอียด |
![]() | ![]() | 30-03520 | CABLE 3COND 26AWG BLACK TPU | 1530 - Immediate | $104.33 | ดูรายละเอียด |
![]() | ![]() | 30-03540 | CABLE 5COND 30AWG BLACK TPU | 1530 - Immediate | $115.05 | ดูรายละเอียด |
![]() | ![]() | 30-03519 | CABLE 3COND 24AWG BLACK TPU | 1530 - Immediate | $116.03 | ดูรายละเอียด |
![]() | ![]() | 30-03529 | CABLE 4COND 26AWG BLACK TPU | 1527 - Immediate | $117.00 | ดูรายละเอียด |
![]() | ![]() | 30-03538 | CABLE 5COND 26AWG BLACK TPU | 1530 - Immediate | $130.33 | ดูรายละเอียด |
![]() | ![]() | 30-03528 | CABLE 4COND 24AWG BLACK TPU | 1530 - Immediate | $131.30 | ดูรายละเอียด |
![]() | ![]() | 30-03518 | CABLE 3COND 22AWG BLACK TPU | 1500 - Immediate | $134.88 | ดูรายละเอียด |
![]() | ![]() | 30-03539 | CABLE 5COND 28AWG BLACK TPU | 1530 - Immediate | $139.10 | ดูรายละเอียด |
![]() | ![]() | 30-03537 | CABLE 5COND 24AWG BLACK TPU | 1505 - Immediate | $150.80 | ดูรายละเอียด |
![]() | ![]() | 30-03517 | CABLE 3COND 20AWG BLACK TPU | 1530 - Immediate | $155.03 | ดูรายละเอียด |
![]() | ![]() | 30-03527 | CABLE 4COND 22AWG BLACK TPU | 1500 - Immediate | $157.63 | ดูรายละเอียด |
![]() | ![]() | 30-03536 | CABLE 5COND 22AWG BLACK TPU | 1530 - Immediate | $185.90 | ดูรายละเอียด |
![]() | ![]() | 30-03526 | CABLE 4COND 20AWG BLACK TPU | 1063 - Immediate | $187.85 | ดูรายละเอียด |