| 
                      Texas Instruments offers a complete, broad portfolio of products, including registers, buffers, switches, drivers, gates, comparators, flip flops, and voltage translation. TI linear and logic solutions deliver application flexibility, higher performance, and design longevity. 
                            
    
                            
    Little LogicLittle Logic devices from Texas Instruments (TI) are the pieces that help complete the design puzzle and win in today’s marketplace. 
                Smaller pieces, faster time-to-marketMany pieces, one-stop selectionEvery Piece, Every TimeBetter Pieces, customer centric   SN74AUP1G06DRYRLow-Power Single Inverter Buffer/Driver with Open-Drain Outputs Click for more information. 
                
                Available in the Texas Instruments NanoStar™ PackageLow Static-Power Consumption (ICC = 0.9 µA Max)Low Dynamic-Power Consumption (Cpd = 1 pF Typ at 3.3 V)Low Input Capacitance (Ci = 1.5 pF Typ)Low Noise – Overshoot and Undershoot <10% of VCCIoff Supports Partial Power-Down-Mode OperationInput Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)Wide Operating VCC Range of 0.8 V to 3.6 VOptimized for 3.3-V Operation3.6-V I/O Tolerant to Support Mixed-Mode Signal Operationtpd = 3.6 ns Max at 3.3 VSuitable for Point-to-Point ApplicationsLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22                             
                    
                        2000-V Human-Body Model (A114-B, Class II)1000-V Charged-Device Model (C101)    SN74AUP1G07DRYRLow-Power Single Buffer/Driver with Open-Drain Outputs Click for more information. 
                
                Available in the Texas Instruments NanoStar™ PackageLow Static-Power Consumption (ICC = 0.9 µ Maximum)Low Dynamic-Power Consumption (Cpd = 1 pF Typical at 3.3 V)Low Input Capacitance (Ci = 1.5 pF Typical)Low Noise – Overshoot and Undershoot <10% of VCCIoff Supports Partial-Power-Down Mode OperationInput Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)Wide Operating VCC Range of 0.8 V to 3.6 VOptimized for 3.3-V Operation3.6-V I/O Tolerant to Support Mixed-Mode Signal Operationtpd = 3.3 ns Maximum at 3.3 VSuitable for Point-to-Point ApplicationsLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22                             
                    
                        2000-V Human-Body Model (A114-B, Class II)1000-V Charged-Device Model (C101)    SN74AUP1G80DRYRLow-Power Single Postitive-Edge-Triggered D-Type Flip-Flop Click for more information. 
                
                Available in the Texas Instruments NanoStar™ PackageLow Static-Power Consumption (ICC = 0.9 µA Max)Low Dynamic-Power Consumption (Cpd = 4.3 pF Typ at 3.3 V)Low Input Capacitance (Ci = 1.5 pF Typ)Low Noise – Overshoot and Undershoot <10% of VCCIoff Supports Partial-Power-Down Mode OperationSchmitt-Trigger Action Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)Wide Operating VCC Range of 0.8 V to 3.6 VOptimized for 3.3-V Operation3.6-V I/O Tolerant to Support Mixed-Mode Signal Operationtpd = 4.4 ns Max at 3.3 VSuitable for Point-to-Point ApplicationsLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22                             
                    
                        2000-V Human-Body Model (A114-B, Class II)1000-V Charged-Device Model (C101)    SN74AUP1G00DSFRLow-Power Single Two-Input Positive-NAND Gate Click for more information. 
            
                Available in the Texas Instruments NanoStar™ PackageLow Static-Power Consumption (ICC = 0.9 µA Max)Low Dynamic-Power Consumption (Cpd = 4 pF Typ at 3.3 V)Low Input Capacitance (Ci = 1.5 pF Typ)Low Noise Overshoot and Undershoot <10% of VCCIoff Supports Partial-Power-Down Mode OperationInput Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at Input (Vhys = 250 mV Typ at 3.3 V)Wide Operating VCC Range of 0.8 V to 3.6 VOptimized for 3.3-V Operation3.6-V I/O Tolerant to Support Mixed-Mode Signal Operationtpd = 4.8 ns Max at 3.3 VSuitable for Point-to-Point ApplicationsLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22                             
                    
                        2000-V Human-Body Model (A114-B, Class II)1000-V Charged-Device Model (C101)    SN74AUP1G02DSFRLow-Power Single 2-Input Positive-NOR Gate Click for more information. 
                
                    Available in the Texas Instruments NanoStar™ PackageLow Static-Power Consumption (ICC = 0.9 µA Max)Low Dynamic-Power Consumption (Cpd = 4.3 pF Typ at 3.3 V)Low Input Capacitance (Ci = 1.5 pF Typ)Low Noise – Overshoot and Undershoot <10% of VCCIoff Supports Partial-Power-Down Mode OperationInput Hysteresis Allows Slow Input Transition and Better Switching-Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)Wide Operating VCC Range of 0.8 V to 3.6 VOptimized for 3.3-V Operation3.6-V I/O Tolerant to Support Mixed-Mode Signal Operationtpd = 4.6 ns Max at 3.3 VSuitable for Point-to-Point ApplicationsLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22                             
                        
                            2000-V Human-Body Model (A114-B, Class II)1000-V Charged-Device Model (C101)    SN74AUP1G07DSFRLow-Power Single Buffer/Driver with Open-Drain Outputs Click for more information. 
                
                    Available in the Texas Instruments NanoStar™ PackageLow Static-Power Consumption (ICC = 0.9 µ Maximum)Low Dynamic-Power Consumption (Cpd = 1 pF Typical at 3.3 V)Low Input Capacitance (Ci = 1.5 pF Typical)Low Noise – Overshoot and Undershoot <10% of VCCIoff Supports Partial-Power-Down Mode OperationInput Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)Wide Operating VCC Range of 0.8 V to 3.6 VOptimized for 3.3-V Operation3.6-V I/O Tolerant to Support Mixed-Mode Signal Operationtpd = 3.3 ns Maximum at 3.3 VSuitable for Point-to-Point ApplicationsLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22                             
                        
                            2000-V Human-Body Model (A114-B, Class II)1000-V Charged-Device Model (C101)    SN74AUP1G32Low-Power Single 2-Input Positive-OR Gate Click for more information. 
               
                    Available in the Texas Instruments NanoStar™ PackageLow Static-Power Consumption (ICC = 0.9 µA Max)Low Dynamic-Power Consumption (Cpd = 4.3 pF Typ at 3.3 V)Low Input Capacitance (CI = 1.5 pF Typ)Low Noise – Overshoot and Undershoot <10% of VCCIoff Supports Partial-Power-Down Mode OperationInput Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)Wide Operating VCC Range of 0.8 V to 3.6 VOptimized for 3.3-V Operation3.6-V I/O Tolerant to Support Mixed-Mode Signal Operationtpd = 4.6 ns Max at 3.3 VSuitable for Point-to-Point ApplicationsLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22                           	
                        
                            2000-V Human-Body Model (A114-B, Class II)1000-V Charged-Device Model (C101)    SN74AUP1G74Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop Click for more information. 
                
                    Available in the Texas Instruments NanoStar™ PackageLow Static-Power Consumption: ICC = 0.9 µA MaxLow Dynamic-Power Consumption: Cpd = 5.5 pF Typ at 3.3 VLow Input Capacitance: Ci = 1.5 pF TypLow Noise – Overshoot and Undershoot <10% of VCCIoff Supports Partial-Power-Down Mode OperationSchmitt-Trigger Action Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)Wide Operating VCC Range of 0.8 V to 3.6 VOptimized for 3.3-V Operation3.6-V I/O Tolerant to Support Mixed-Mode Signal Operationtpd = 5 ns Max at 3.3 VSuitable for Point-to-Point ApplicationsLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22                           	
                        
                            2000-V Human-Body Model (A114-B, Class II)1000-V Charged-Device Model (C101)    SN74AUP1G79Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop Click for more information. 
                
                    Available in the Texas Instruments NanoStar™ PackageLow Static-Power Consumption: ICC = 0.9 µA Max
Low Dynamic-Power Consumption: Cpd = 3 pF Typ at 3.3 V
Low Input Capacitance: Ci = 1.5 pF Typ
Low Noise: Overshoot and Undershoot <10% of VCC
Ioff Supports Partial Power-Down-Mode OperationInput Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)
Wide Operating VCC Range of 0.8 V to 3.6 VOptimized for 3.3-V Operation3.6-V I/O Tolerant to Support Mixed-Mode Signal Operationtpd = 4 ns Max at 3.3 VSuitable for Point-to-Point ApplicationsLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22 
                        
                            2000-V Human-Body Model (A114-B, Class II)
1000-V Charged-Device Model (C101)    SN74LVC1G04Single Inverter Click for more information. 
                
                    Available in the Texas Instruments NanoFree™ PackageSupports 5-V VCC OperationInputs Accept Voltages to 5.5 VMax tpd of 3.3 ns at 3.3 VLow Power Consumption, 10-µA Max ICC±24-mA Output Drive at 3.3 VIoff Supports Live Insertion, Partial Power Down Mode, and Back Drive Protection
Latch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22 
                        
                            2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    SN74LVC1G07Single Buffer/Driver With Open-Drain Output Click for more information. 
                
                    Available in the Texas Instruments NanoFree Package
Supports 5-V VCC OperationInput and Open-Drain Output Accept Voltages up to 5.5 V
Max tpd of 4.2 ns at 3.3 VLow Power Consumption, 10-µA Max ICC±24-mA Output Drive at 3.3 VIoff Supports Partial-Power-Down Mode Operation
Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
ESD Protection Exceeds JESD 22 
                        
                            2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    SN74LVC1G08Single 2-Input Positive-AND Gate Click for more information. 
                    
                        Available in the Texas Instruments NanoFree™ PackageSupports 5-V VCC OperationInputs Accept Voltages to 5.5 VMax tpd of 3.6 ns at 3.3 VLow Power Consumption, 10-µA Max ICC±24-mA Output Drive at 3.3 VIoff Supports Partial-Power-Down Mode OperationLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22  
                            
                                2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    SN74LVC1G14Single Schmitt-Trigger Inverter Click for more information. 
                
                    Available in the Texas Instruments NanoStar and NanoFree PackagesSupports 5-V VCC OperationInputs Accept Voltages to 5.5 VMax tpd of 4.6 ns at 3.3 VLow Power Consumption, 10-µA Max ICC±24-mA Output Drive at 3.3 VIoff Supports Live Insertion, Partial Power Down Mode, and Back    Drive ProtectionLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22   
                        
                            2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    SN74LVC1G17Single Schmitt-Trigger Buffer Click for more information. 
                
                    Available in the Texas Instruments NanoFree PackageSupports 5-V VCC OperationInputs Accept Voltages to 5.5 VMax tpd of 4.6 ns at 3.3 VLow Power Consumption, 10-µA Max ICC±24-mA Output Drive at 3.3 VIoff Supports Live Insertion, Partial Power Down Mode, and Back    Drive ProtectionLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22    
                        
                            2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    SN74LVC1G32Single 2-Input Positive-OR Gate Click for more information. 
                
                    Available in the Texas Instruments NanoStar™ and NanoFree™ PackagesSupports 5-V VCC OperationInputs Accept Voltages to 5.5 VMax tpd of 3.6 ns at 3.3 VLow Power Consumption, 10-µA Max IC C±24-mA Output Drive at 3.3 VIoff Supports Partial-Power-Down Mode OperationLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22 
                        
                            2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    SN74LVC1G123Single Retriggerable Monostable Multivibrator with Schmitt-Trigger Inputs Click for more information. 
                
                    Available in the Texas Instruments NanoFree™ PackageSupports 5-V VCC OperationInputs Accept Voltages to 5.5 VMax tpd of 8 ns at 3.3 VSupports Mixed-Mode Voltage Operation on All PortsSchmitt-Trigger Circuitry on A and B Inputs for Slow Input Transition RatesEdge Triggered From Active-High or Active-Low Gated Logic InputsRetriggerable for Very Long Output Pulses, up to 100% Duty CycleOverriding Clear Terminates Output PulseGlitch-Free Power-Up Reset on OutputsIoff Supports Partial-Power-Down Mode OperationLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22
                        
                            2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    SN74LVC1G125Single Bus Buffer Gate With 3-State Outputs Click for more information. 
                    
                        Available in the Texas Instruments NanoFree™ PackageSupports 5-V VCC OperationInputs Accept Voltages to 5.5 VMax tpd of 3.7 ns at 3.3 VLow Power Consumption, 10-µ A Max ICC±24-mA Output Drive at 3.3 VIoff Supports Partial-Power-Down Mode OperationLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22 
                            
                                2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    SN74LVC1G332Single 3-Input Positive-OR Gate Click for more information. 
                
                    Available in the Texas Instruments NanoStar™ and NanoFree™ PackagesSupports 5-V VCC OperationInputs Accept Voltages to 5.5 VMax tpd of 4.5 ns at 3.3 VLow Power Consumption, 10-µA Max ICC±24-mA Output Drive at 3.3 VIoff Supports Partial-Power-Down Mode OperationLatch-Up Performance Exceeds 100 mA Per JESD 78, Class II
ESD Protection Exceeds JESD 22
                        
                            2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    SN74LVC2G08Dual 2-Input Positive-AND Gate Click for more information. 
                
                    Available in the Texas Instruments NanoFree™ PackageSupports 5-V VCC OperationInputs Accept Voltages to 5.5 VMax tpd of 4.7 ns at 3.3 VLow Power Consumption, 10-µA Max ICC±24-mA Output Drive at 3.3 VTypical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3 V, TA = 25°CTypical VOHV (Output VOH Undershoot)>2 V at VCC = 3.3 V, TA = 25°CIoff Supports Partial-Power-Down Mode OperationLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22
                        
                            2000-V Human-Body Model (A114-A)1000-V Charged-Device Model (C101)   
    LogicAs the world leader in logic, Texas Instruments (TI) offers a full spectrum of logic functions and technologies ranging from the mature bipolar and bipolar complementary metal-oxide semiconductor (BiCMOS) families to the latest advanced CMOS families. TI offers process technologies with the logic performance and features needed in today’s electronic markets while maintaining support for traditional logic products. TI’s product offerings include the following process technologies or device families: 
                AC, ACT, AHC, AHCT, ALVC, AUC, AUP, AVC, FCT, HC, HCT, LV-A, LV-AT, LVC, TVCABT, ABTE, ALB, ALVT, BCT, HSTL, LVTBTA, CB3Q, CB3T, CBT, CBT-C, CBTLV, FB, FIFOs, GTL, GTLP, JTAG, I2C, VMEALS, AS, F, LS, S, TTL   SN74LVC00ARGYRQuadruple 2-Input Positive-NAND Gate Click for more information. 
                
                Operate From 1.65 V to 3.6 VSpecified From -40°C to 85°C, -40°C to 125°C, and -55°C to 125°CInputs Accept Voltages to 5.5 VMax tpd of 4.3 ns at 3.3 VTypical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3 V, TA = 25°C Typical VOHV (Output VOH Undershoot) >2 V at VCC = 3.3 V, TA = 25°C Latch-Up Performance Exceeds 250 mA Per JESD 17ESD Protection Exceeds JESD 22                             
                    
                        2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    SN74LVC06ARGYRHex Inverter Buffers/Drivers With Open-Drain Outputs Click for more information. 
                
                    Operate From 1.65 V to 3.6 VSpecified From -40°C to 85°C, -40°C to 125°C, and -55°C to 125°CInputs and Open-Drain Outputs Accept Voltages up to 5.5 VMax tpd of 3.7 ns at 3.3 VIoff Supports Partial-Power-Down Mode OperationLatch-Up Performance Exceeds 250 mA Per JESD 17    SN74LVC08ARGYRQuadruple 2-Input Positive-AND Gate Click for more information. 
                
                    Operate From 1.65 V to 3.6 VSpecified From –40°C to 85°C, –40°C to 125°C, and –55°C to 125°CInputs Accept Voltages to 5.5 VMax tpd of 4.1 ns at 3.3 VTypical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3 V, TA = 25°CTypical VOHV (Output VOH Undershoot) >2 V at VCC = 3.3 V, TA = 25°CLatch-Up Performance Exceeds 250 mA Per JESD 17ESD Protection Exceeds JESD 22                             
                        
                            2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    TS3L110Quad SPDT High-Bandwidth 10/100 Base-T Lan Switch Differential 8 to 4 Multiplexer/Demultiplexer Click for more information. 
                
                    Wide Bandwidth (BW = 500 MHz Typ)Low Crosstalk (XTALK = –30 dB Typ)Bidirectional Data Flow, With Near-Zero Propagation DelayLow and Flat ON-State Resistance (ron = 4 Ω)Switching on Data I/O Ports (0 to 5 V)VCC Operating Range From 3 V to 3.6 VIoff Supports Partial-Power-Down Mode OperationData and Control Inputs Have Undershoot Clamp DiodesLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22 
                        
                            2000-V Human-Body Model (A114-B, Class II)1000-V Charged-Device Model (C101)Suitable for Both 10 Base-T/100 Base-T Signaling    CD4011BCMOS Quad 2-Input NAND Gate Click for more information. 
                
                Propagation delay time = 60 ns (typ.) at CL = 50 pF, VDD = 10 VBuffered inputs and outputsStandardized symmetrical output characteristicsMaximum input current of 1 µA at 18 V over-full package temperature range; 100 nA at 18 V and 25°C100% tested for quiescent current at 20 V5-V, 10-V, and 15-V parametric ratingsNoise margin (over full package temperature range:1 V at VDD = 5 V
 2 V at VDD = 10 V
 2.5 at VDD = 15 V
Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of "B" Series CMOS Devices"    CD4013BCMOS Dual D-Type Flip Flop Click for more information. 
                
                Set-Reset capabilityStatic flip-flop operation — retains state indefinitely with clock level either "high" or "low"Medium-speed operation — 16MHz (typ.) clock toggle rate at 10 VStandardized, symmetrical output characteristics100% tested for quiescent current at 20 VMaximum input current of 1 µA at 18 V over full package-temperature range; 100 nA at 18 V and 25°CNoise margin (full package-temperature range) =
 
                        1 V at VDD = 5 V2 V at VDD = 10 V2.5 V at VDD = 15 V5-V, 10-V, and 15-V parametric ratingsMeets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of ’B’ Series CMOS Devices"Applications: 
                    
                        Registers, counters, control circuits    CD4017BCMOS Decade Counter with 10 Decoded Outputs Click for more information. 
                
                Fully static operationMedium speed operation…10 MHz (typ.) at VDD = 10 VStandardized, symmetrical output characteristics100% tested for quiescent current at 20 V5-V, 10-V, and 15-V parametric ratingsMeets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of ’B’ Series CMOS Devices"Applications: 
                    
                        Decade counter/decimal decode display (CD4017B)Binary counter/decoderFrequency divisionCounter control/timersDivde-by-N countingFor further application information, see ICAN-6166 "COS/MOS MSI Counter and Register Design and Applications"    CD4049UBCMOS Hex Inverting Buffer/Converter Click for more information. 
                
                    CD4049UB InvertingCD4050B Non-InvertingHigh Sink Current for Driving 2 TTL LoadsHigh-To-Low Level Logic Conversion100% Tested for Quiescent Current at 20VMaximum Input Current of 1µA at 18V Over Full Package Temperature Range; 100nA at 18V and 25°C5V, 10V and 15V Parametric RatingsApplications 
                        
                            CMOS to DTL/TTL Hex ConverterCMOS Current "Sink" or "Source" DriverCMOS High-To-Low Logic Level Converter    CD4051BCMOS Single 8-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion Click for more information. 
                
                    Wide Range of Digital and Analog Signal Levels 
                        
                            Digital...3V to 20VAnalog...≤20VP-PLow ON Resistance, 125Ω(Typ) Over 15VP-P Signal Input Range for VDD–VEE = 18VHigh OFF Resistance, Channel Leakage of ±100pA (Typ) at VDD–VEE = 18VLogic-Level Conversion for Digital Addressing Signals of 3V to 20V (VDD–VSS = 3V to 20V) to Switch Analog Signals to 20VP-P (VDD–VEE = 20V)Matched Switch Characteristics, rON = 5Ω (Typ) for VDD–VEE = 15VVery Low Quiescent Power Dissipation Under All Digital-Control Input and Supply Conditions, 0.2µW (Typ) at VDD–VSS = VDD–VEE = 10VBinary Address Decoding on Chip5V, 10V and 15V Parametric Ratings10% Tested for Quiescent Current at 20VMaximum Input Current of 1µA at 18V Over Full Package Temperature Range, 100nA at 18V and 25°CBreak-Before-Make Switching Eliminates Channel OverlapApplications 
                        
                            Analog and Digital Multiplexing and DemultiplexingA/D and D/A ConversionSignal Gating    CD4060BCMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator Click for more information. 
                
                12 MHz clock rate at 15 VCommon resetFully static operationBuffered inputs and outputsSchmitt trigger input-pulse line100% tested for quiescent current at 20 VStandardized, symmetrical output characteristics5-V, 10-V, and 15-V parametric ratingsMeets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description  of ’B’ Series CMOS Devices’Oscillator Features: 
                    
                        All active components on chipRC or crystal oscillator configurationRC oscillator frequency of 690 kHz min. at 15 VApplications 
                    
                        Control countersTimersFrequency dividersTime-delay circuits    CD4066BCMOS Quad Bilateral Switch Click for more information. 
                
                    15-V Digital or ±7.5-V Peak-to-Peak Switching125-Ω Typical On-State Resistance for 15-V OperationSwitch On-State Resistance Matched to Within 5 Ω Over 15-V Signal-Input RangeOn-State Resistance Flat Over Full Peak-to-Peak Signal RangeHigh On/Off Output-Voltage Ratio: 80 dB Typical at fis = 10 kHz, RL = 1 kΩHigh Degree of Linearity: <0.5% Distortion Typical at fis = 1 kHz, Vis = 5 V p-p, VDD–VSS ΩExtremely Low Off-State Switch Leakage, Resulting in Very Low Offset Current and High Effective Off-State Resistance: 10 pA Typical at VDD–VSS = 10 V, TA = 25°CExtremely High Control Input Impedance (Control Circuit Isolated From Signal Circuit): 1012 Ω TypicalLow Crosstalk Between Switches: –50 dB Typical at fis = 8 MHz, RL = 1 kΩMatched Control-Input to Signal-Output Capacitance: Reduces Output Signal TransientsFrequency Response, Switch on = 40 MHz (Typical)100% Tested for Quiescent Current at 20 V5-V, 10-V, and 15-V Parametric RatingsMeets All Requirements of JEDEC Tentative Standard No. 13B, Standard Specifications for Description of B-Series CMOS DevicesApplications: 
                        
                            Analog Signal Switching/Multiplexing:Signal Gating, Modulator, Squelch Control, Demodulator, Chopper, Commutating Switch
Digital Signal Switching/MultiplexingTransmission-Gate Logic ImplementationAnalog-to-Digital and Digital-to-Analog ConversionDigital Control of Frequency, Impedance, Phase, and Analog-Signal Gain    CD4093BCMOS Quad 2-Input NAND Schmitt Triggers Click for more information. 
                
                    Schmitt-trigger action on each input with no external componentsHysteresis voltage typically 0.9 V at VDD = 5 V and 2.3 V at VDD = 10 VNoise immunity greater than 50%No limit on input rise and fall timesStandardized, symmetrical output characteristics100% tested for quiescent current at 20 VMaximum input current of 1 µA at 18 V over full package-temperature range, 100 nA at 18 V and 25°C5-V, 10-V, and 15-V parametric ratingsMeets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"Applications: 
                        
                            Wave and pulse shapersHigh-noise-environment systemsMonostable multivibratorsAstable multivibratorsNAND logic    CD74HC154High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer Click for more information. 
                
                    Two Enable Inputs to Facilitate Demultiplexing and Cascading FunctionsFanout (Over Temperature Range) 
                        
                            Standard Outputs  . . . . . . 10 LSTTL LoadsBus Driver Outputs  . . . 15 LSTTL LoadsWide Operating Temperature Range . . . –55°C to 125°CBalanced Propagation Delay and Transition TimesSignificant Power Reduction Compared to LSTTL Logic ICsHC Types 
                        
                            2V to 6V OperationHigh Noise Immunity: NIL= 30%, NIH = 30% of VCC at VCC = 5VHCT Types 
                        
                            4.5V to 5.5V OperationDirect LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min)CMOS Input Compatibility, Il  1µA at VOL, VOH    SN7400Quad 2-input positive-NAND gates Click for more information. 
                
                    Package Options Include Plastic Small-Outline (D, NS, PS), Shrink Small-Outline (DB), and Ceramic Flat (W) Packages, Ceramic Chip Carriers (FK), and Standard Plastic (N) and Ceramic (J) DIPsAlso Available as Dual 2-Input Positive-NAND Gate in Small-Outline (PS) Package    SN7404Hex inverters Click for more information. 
                
                    Dependable Texas Instruments Quality and Reliability    SN74HC14Hex Schmitt-Trigger Inverters Click for more information. 
                
                    Wide Operating Voltage Range of 2 V to 6 VOutputs Can Drive Up To 10 LSTTL LoadsLow Power Consumption, 20-µA Max ICCTypical tpd = 11 ns±4-mA Output Drive at 5 VLow Input Current of 1 µA Max    SN74LS00Quad 2-input positive-NAND gates Click for more information. 
                
                    Package Options Include Plastic Small-Outline (D, NS, PS), Shrink Small-Outline (DB), and Ceramic Flat (W) Packages, Ceramic Chip Carriers (FK), and Standard Plastic (N) and Ceramic (J) DIPsAlso Available as Dual 2-Input Positive-NAND Gate in Small-Outline (PS) Package    SN74LS04Hex inverters Click for more information. 
                
                Dependable Texas Instruments Quality and Reliability    SN74LS08Quadruple 2-Input Positive-AND Gates Click for more information. 
                
                    Package Options Include Plastic “Small Outline" Packages, Ceramic Chip Carriers and Flat Packages, and Plastic and Ceramic DIPsDependable Texas Instruments Quality and Reliability    SN74CB3Q1621124-Bit FET 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch Click for more information. 
                
                    Member of the Texas Instruments Widebus™ FamilyHigh-Bandwidth Data Path (Up To 500 MHz )5-V Tolerant I/Os with Device Powered Up or Powered DownLow and Flat ON-State Resistance (ron) Characteristics Over Operating Range (ron = 5 Ω Typical)Rail-to-Rail Switching on Data I/O Ports 
                        
                            0-V to 5-V Switching With 3.3-V VCC0-V to 3.3-V Switching With 2.5-V VCCBidirectional Data Flow, With Near-Zero Propagation DelayLow Input/Output Capacitance Minimizes Loading and Signal Distortion (Cio(OFF) = 4 pF Typical)Fast Switching Frequency (fOE\ = 20 MHz Max)Data and Control Inputs Provide Undershoot Clamp DiodesLow Power Consumption (ICC = 1 mA Typical)VCC Operating Range From 2.3 V to 3.6 VData I/Os Support 0-V to 5-V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V)Control Inputs Can be Driven by TTL or 5-V/3.3-V CMOS OutputsIoff Supports Partial-Power-Down Mode OperationLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22 
                        
                            2000-V Human-Body Model (A114-B, Class II)1000-V Charged-Device Model (C101)    SN74LVC138A3-Line To 8-Line decoder/Demultiplexer Click for more information. 
                
                    Operate From 1.65 V to 3.6 VInputs Accept Voltages to 5.5 VMax tpd of 5.8 ns at 3.3 VTypical VOLP (Output Ground Bounce)< 0.8 V at VCC = 3.3 V, TA = 25°C
Typical VOHV (Output VOH Undershoot)> 2 V at VCC = 3.3 V, TA = 25°C
Latch-Up Performance Exceeds 250 mA Per JESD 17ESD Protection Exceeds JESD 22 
                        
                            2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    
    Standard LinearTI’s products dedicated to the analog market are multimarket, general purpose products including signal conditioning circuits, power management, interface products and data converters. TI has developed the industry’s largest selection of low-power and low-voltage analog parts with features designed to satisfy an extensive range of applications. TI Standard Linear products offer: 
                Small packagingHigh PerformanceExtensive CapacityApplication Support   LMV339Quad General Purpose Low-Voltage Comparators Click for more information. 
                
                    2.7-V and 5-V PerformanceLow Supply Current                             
                        
                            LMV331 . . . 130 µA TypLMV393 . . . 210 µA TypLMV339 . . . 410 µA TypInput Common-Mode Voltage Range Includes GroundLow Output Saturation Voltage 200 mV TypicalOpen-Collector Output for Maximum Flexibility    LMV393Dual General Purpose Low-Voltage Comparator Click for more information. 
                
                    2.7-V and 5-V PerformanceLow Supply Current                             
                        
                            LMV331 . . . 130 µA TypLMV393 . . . 210 µA TypLMV339 . . . 410 µA TypInput Common-Mode Voltage Range Includes GroundLow Output Saturation Voltage 200 mV TypicalOpen-Collector Output for Maximum Flexibility    LMV331Single General Purpose Low-Voltage Comparator Click for more information. 
                
                    2.7-V and 5-V PerformanceLow Supply Current                             
                        
                            LMV331 . . . 130 µA TypLMV393 . . . 210 µA TypLMV339 . . . 410 µA TypInput Common-Mode Voltage Range Includes GroundLow Output Saturation Voltage 200 mV TypicalOpen-Collector Output for Maximum Flexibility    LM311Differential Comparator With Strobes Click for more information. 
                
                    Fast Response TimesStrobe CapabilityMaximum Input Bias Current . . . 300 nAMaximum Input Offset Current . . . 70 nACan Operate From Single 5-V SupplyAvailable in Q-Temp Automotive 
                        
                            High-Reliability Automotive ApplicationsConfiguration Control/Print SupportQualification to Automotive Standards    LM358Dual Operational Amplifiers Click for more information. 
                
                    Wide Supply Range: 
                        
                            Single Supply . . . 3 V to 32 V(26 V for LM2904)
or Dual Supplies . . . ±1.5 V to ±n;16 V(±13 V for LM2904)
Low Supply-Current Drain Independent of Supply Voltage . . . 0.7 mA TypCommon-Mode Input Voltage Range Includes Ground, Allowing Direct Sensing Near GroundLow Input Bias and Offset Parameters: 
                        
                            Input Offset Voltage ...3 mV TypA Versions ...2 mV Typ
Input Offset Current ...2 nA TypInput Bias Current . . . 20 nA TypA Versions . . . 15 nA Typ
Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage . . . ±32 V(26 V for LM2904)
Open-Loop Differential Voltage Amplification . . . 100 V/mV TypInternal Frequency Compensation    LM4040A252.5-V Precision Micropower Shunt Voltage Reference, 0.1% accuracy Click for more information. 
                
                        Fixed Output Voltages of 2.048 V, 2.5 V, 3 V, 4.096 V, 5 V,  8.192 V, and 10 VTight Output Tolerances and LowTemperature Coefficient
                            
                                Max 0.1%, 100 ppm/°C - A GradeMax 0.2%, 100 ppm/°C - B GradeMax 0.5%, 100 ppm/°C - C GradeMax 1.0%, 150 ppm/°C - D GradeLow Output Noise. . .35 µVRMS TypWide Operating Current Range. . .45 µA Typ to 15 mAStable With All Capacitive Loads; No Output Capacitor RequiredAvailable in Extended Temperature Range. . .-40°C to 125°CAPPLICATIONS
                            
                                Data-Acquisition SystemsPower Supplies and Power-Supply MonitorsInstrumentation and Test EquipmentProcess ControlsPrecision AudioAutomotive ElectronicsEnergy ManagementBattery-Powered Equipment    LT1013Dual Precision Operational Amplifier Click for more information. 
                
                    Single-Supply Operation- Input Voltage Range Extends to Ground
 - Output Swings to Ground While Sinking Current
Input Offset Voltage- 150 µV Max at 25°C for LT1013A
Offset-Voltage Temperature Coefficient- 2.5 µV/°C Max for LT1013A
Input Offset Current- 0.8 nA Max at 25°C for LT1013A
High Gain . . . 1.5 V/µV Min (RL = 2 kΩ), 0.8 V/µV Min (RL = 600 kΩ) for LT1013ALow Supply Current . . . 0.5 mA Max at TA = 25°C for LT1013ALow Peak-to-Peak Noise Voltage . . . 0.55 µV TypLow Current Noise . . . 0.07 pA/√Hz Typ    NE5532Dual Low-Noise High-Speed Audio Operational Amplifier Click for more information. 
                
                    Equivalent Input Noise Voltage: 5 nV/√Hz Typ at 1 kHz
Unity-Gain Bandwidth: 10 MHz TypCommon-Mode Rejection Ratio: 100 dB TypHigh DC Voltage Gain: 100 V/mV TypPeak-to-Peak Output Voltage Swing 26 V Typ  With VCC± = ±15 V and RL = 600 Ω
High Slew Rate: 9 V/µs Typ    RC4558Dual General-Purpose Operational Amplifier Click for more information. 
                
                    Continuous Short-Circuit ProtectionWide Common-Mode and Differential Voltage RangesNo Frequency Compensation RequiredLow Power ConsumptionNo Latch-UpUnity-Gain Bandwidth . . . 3 MHz TypGain and Phase Match Between AmplifiersLow Noise . . . 8 nV/√Hz Typ at 1 kHz    TL431Adjustable Precision Shunt Regulator Click for more information. 
                
                    Operation From −40°C to 125°CReference Voltage Tolerance at 25°C 
                        
                            0.5% . . . B Grade1%. . . A Grade2% . . . Standard GradeTypical Temperature Drift (TL431B) 
                        
                            6 mV (C Temp)14 mV (I Temp, Q Temp)Low Output Noise0.2-Ω Typical Output ImpedanceSink-Current Capability . . . 1 mA to 100 mAAdjustable Output Voltage . . . Vref to 36 V    TL072Dual Low-Noise JFET-Input General-Purpose Operational Amplifier Click for more information. 
                
                Low Power ConsumptionWide Common-Mode and Differential Voltage RangesLow Input Bias and Offset CurrentsOutput Short-Circuit ProtectionLow Total Harmonic Distortion ... 0.003% TypLow NoiseVn = 18 nV/√Hz Typ at f = 1 kHz
High Input Impedance . . . JFET Input StageInternal Frequency CompensationLatch-Up-Free OperationHigh Slew Rate . . . 13 V/µs TypCommon-Mode Input Voltage Range Includes VCC+    TL074Quad Low-Noise JFET-Input General-Purpose Operational Amplifier Click for more information. 
                
                    Low Power ConsumptionWide Common-Mode and Differential Voltage RangesLow Input Bias and Offset CurrentsOutput Short-Circuit ProtectionLow Total Harmonic Distortion ... 0.003% TypLow NoiseVn = 18 nV/√Hz Typ at f = 1 kHz
High Input Impedance . . . JFET Input StageInternal Frequency CompensationLatch-Up-Free OperationHigh Slew Rate . . . 13 V/µs TypCommon-Mode Input Voltage Range Includes VCC+    TL084JFET-Input Operational Amplifier Click for more information. 
                
                    Low Power ConsumptionWide Common-Mode and Differential Voltage RangesLow Input Bias and Offset CurrentsOutput Short-Circuit ProtectionLow Total Harmonic Distortion...0.003% TypHigh Input Impedance...JFET-Input StageLatch-Up-Free OperationHigh Slew Rate...13 V/µs TypCommon-Mode Input Voltage Range Includes VCC+    UA741General-Purpose Operational Amplifier Click for more information. 
                
                    Short-Circuit ProtectionOffset-Voltage Null CapabilityLarge Common-Mode and Differential Voltage RangesNo Frequency Compensation RequiredLow Power ConsumptionNo Latch-UpDesigned to Be Interchangeable With Fairchild uA741    L293DQuadruple Half-H Drivers Click for more information. 
                
                    Featuring Unitrode L293 and L293D Products Now From Texas InstrumentsWide Supply-Voltage Range: 4.5 V to 36 VSeparate Input-Logic SupplyInternal ESD ProtectionThermal ShutdownHigh-Noise-Immunity InputsFunctional Replacements for SGS L293 and SGS L293DOutput Current 1 A Per Channel (600 mA for L293D)Peak Output Current 2 A Per Channel (1.2 A for L293D)Output Clamp Diodes for Inductive Transient Suppression (L293D)    LMV321Single Low-Voltage Rail-to-Rail Output Operational Amplifier Click for more information. 
                
                    2.7-V and 5-V Performance-40°C to 125°C OperationLow-Power Shutdown Mode (LMV324S)No Crossover DistortionLow Supply Current
                        
                            LMV321 . . . 130 µA TypLMV358 . . . 210 µA TypLMV324 . . . 410 µA TypLMV324S . . . 410 µA TypRail-to-Rail Output SwingESD Protection Exceeds JESD 22
                        
                            2000-V Human-Body Model (A114-A)1000-V Charged-Device Model (C101)    MAX232Dual EIA-232 Driver/Receiver Click for more information. 
                
                    Meet or Exceed TIA/EIA-232-F and ITU Recommended V.28Operates From a Single 5-V Power Supply With 1.0-µF Charge-Pump CapacitorsOperate Up To 120 kbit/sTwo Drivers and Two Receivers±30-V Input LevelsLow Supply Current ...8 mA TypicalESD Protection Exceeds JESD 22 
                        
                            2000-V Human-Body Model (A114-A)Upgrade With Improved ESD (15-kV HBM) and 0.1-µF Charge-Pump Capacitors is Available With the MAX202Applications 
                        
                            TIA/EIA-232-F, Battery-Powered Systems, Terminals, Modems, and Computers    OP07CLow-Offset Voltage Operational Amplifier Click for more information. 
                
                    Low NoiseNo External Components RequiredReplace Chopper Amplifiers at a Lower CostWide Input-Voltage Range . . . 0 to ±14 V Typ
Wide Supply-Voltage Range . . . ±3 V to ±18 V
   
ESD/EMISystem-level electrostatic discharge (ESD) protection has become very important in today’s world as devices become portable, contain multiple interface connectors, have touchscreens and are continually exposed to the external world. It only takes one ESD strike to permanently damage a product, making ESD protection a critical component of system design. Electromagnetic interference (EMI) is another challenge often faced in system design. EMI is a radio frequency (RF) (800 MHz to 2 GHz) disturbance that affects an electrical circuit due to electromagnetic conduction from an external source. Texas Instruments produces both ESD and EMI devices with solutions that protect the majority of external connections to the outside world.   TPD4E001Low-Capacitance 4-Channel +/-15-kV ESD Protection Array Click for more information. 
                
                    4-Channel ESD Clamp Array to Enhance System-Level ESD ProtectionExceeds IEC61000-4-2 (Level 4) ESD Protection Requirement±8-kV IEC 61000-4-2 Contact Discharge±15-kV IEC 61000-4-2 Air-Gap Discharge±15-kV Human-Body Model (HBM)5.5-A Peak Pulse Current (8/20-us Pulse)Low 1.5-pF Input Capacitance    TPD4S014A Complete Single-chip Solution for USB Charger Port Protection Click for more information. 
                
                    Input Voltage Protection at VBUS up to 28VLow Ron nFET SwitchSupports >2A charging currentOver Voltage and Under Voltage Lock Out Features    TPD4E001Low-Capacitance 4-Channel +/-15-kV ESD Protection Array for High-Speed Data Interfaces Click for more information. 
                
                    4-Channel ESD Clamp Array to Enhance System-Level ESD ProtectionExceeds IEC61000-4-2 (Level 4) ESD Protection Requirements 
                        
                            ±8-kV IEC 61000-4-2 Contact Discharge±15-kV IEC 61000-4-2 Air-Gap Discharge±15-kV Human-Body Model (HBM)5.5-A Peak Pulse Current (8/20-µs Pulse)Low 1.5-pF Input CapacitanceLow 1-nA (Max) Leakage Current0.9-V to 5.5-V Supply-Voltage RangeSpace-Saving DRL, DBV, DCK, and DRS Package OptionsAlternate 2-, 3-, 6-Channel Options Available: TPD2E001, TPD3E001, and TPD6E001    TPD8E0038-Channel ESD Array For Portable Space-Saving Applications Click for more information. 
                
                8-Channel ESD Clamp Array to Enhance System-Level ESD ProtectionExceeds IEC61000-4-2 (Level 4) ESD Protection Requirements 
                    
                        ±12-kV IEC 61000-4-2 Contact Discharge±15-kV IEC 61000-4-2 Air-Gap Discharge3.5-A Peak Pulse Current (8/20-µs Pulse)±15-kV Human-Body Model (HBM)Low Breakdown Voltage of 6 VLow Leakage CurrentSpace-Saving Ultra-Thin, Small Outline No-Lead [WSON (DQD)] Package (0.4-mm Pitch)APPLICATIONS 
                    
                        KeypadTouch-Screen InterfaceMemory InterfaceDocking Connector Interface    TPD7S0197-Channel Integrated ESD Solution For VGA Port With Integrated Level Shifter Click for more information. 
                
                    7-Channel ESD Protection Includes ESD Protection, Level-Shifting, Buffering and Sync Impedance MatchingExceeds IEC61000-4-2 (Level 4) ESD Protection to Requirements on the External Pins 
                        
                            ±15-kV Human-Body Model (HBM)±8-kV IEC 61000-4-2 Contact DischargeVery Low Loading Capacitance from ESD Protection Diodes on VIDEO Lines (2.5 pF)5-V Drivers for HSYNC and VSYNC LinesIntegrated Impedance Matching Resistors on Sync Lines: 
                        
                            TPD7S019-65: 65-Ω TerminationTPD7S019-15: 15-Ω TerminationTPD7S019-55: 55-Ω TerminationBi-Directional Level Shifting N-Channel FETs Provided for DDC_CLK and DDC_DATA ChannelsFlow-Through Single-In-Line Pin Mapping Ensures no Additional Board Layout Burden while Placing the ESD Protection Chip Near the Connector
APPLICATIONS  
                        
                            VGA and DVI-I Ports in: 
                                
                                    Desktop and Notebook PCsGraphics CardsSet Top BoxesTV    TPD2S0172-Channel Ultra Low Clamp Voltage ESD Solution with Series-Resistor Isolation Click for more information. 
                
                    Ultra-Low Clamp Voltage Ensures the Protection of  Ultra-Low Voltage Core Chipset During ESD Events
Exceeds ESD Protection to IEC61000-4-2 (Level 4)Matching of Series Resistor (R =1 Ω) of ±8 mΩ (Typical)Differential Channel Input Capacitance Matching of 0.02 pF (Typical)High-Speed Data Rate and EMI Filter Action at High Frequencies  (–3 dB Bandwidth, ≈3 GHz)
Available in 6-Pin Small-Outline Transistor [SOT (DBV)] PackageFlow-Through Single-In-Line Pin Mapping for the High-Speed  Lines Ensures no Additional Board Layout Burden While Placing
 the ESD Protection Chip Near the Connector
APPLICATIONS 
                        
                            Hi-Speed USBIEEE 1394 InterfaceLow-Voltage Differential Signaling (LVDS)Mobile Display Digital Interface (MDDI)/Mobile Industry Processor Interface (MIPI)
HS Signal    TPD12S015AHDMI Companion Chip w/ Step-up DC-DC, I2C Level Shifter & High-speed ESD Clamps for Portable Apps Click for more information. 
                
                     Confirms to HDMI Compliance Tests Without Any External ComponentsSupports HDMI 1.4 Data RateMatch Class D and Class C Pin MappingExcellent Matching Capacitance (0.05pF) in Each Differential Signal PairInternal Boost Converter to Generate 5V From a 2.3-5.5V Battery VoltageAuto-direction Sensing Level Shifting in the CEC, SDA, and SCL PathsIEC 61000-4-2 (Level 4) System Level ESD ComplianceImproved Drop-in Replacement for the Industry Popular TPD12S015Industrial Temperature Range: –40°C to 85°C    TPD1E10B09Single Channel ESD Protection in 0402 package with 10pF Capacitance and 9V Breakdown Click for more information. 
                
                    Provides System Level ESD Protection for Low-voltage IO InterfaceIEC 61000-4-2 Level 4 
                        
                            ±20kV (Air-Gap Discharge),±20kV (Contact Discharge)IEC 61000-4-5 (Surge): 4.5A (8/20µs)IO Capacitance 10pF (Typ)RDYN 0.5Ω (Typ)DC Breakdown Voltage ±9.5V (Min)Ultra Low Leakage Current 100nA (Typ)13V Clamping Voltage (Max at IPP = 1A)Industrial Temperature Range: –40°C to 125°C Space Saving 0402 Footprint (1mm x 0.6mm x 0.5mm)    TPD1E10B06Single Channel ESD in 0402 package with 10pF Capacitance and 6V Breakdown Click for more information. 
                
                    Provides System Level ESD Protection for Low-voltage IO InterfaceIEC 61000-4-2 Level 4 
                        
                            > ±30kV (Air-Gap Discharge),> ±30kV (Contact Discharge)IEC 61000-4-5 (Surge): 6A (8/20µs)IO Capacitance 12pF (Typ)RDYN 0.4Ω (Typ)DC Breakdown Voltage ±6V (Min)Ultra Low Leakage Current 100nA (Max)10V Clamping Voltage (Max at IPP = 1A)Industrial Temperature Range: –40°C to 125°C Space Saving 0402 Footprint (1mm x 0.6mm x 0.5mm)   
    Analog SwitchesToday’s competitive environment creates a constant need for higher performance. One common method to optimize system performance involves the use of FET switches or signal switches to provide a high-speed bidirectional bus interface between DSPs, CPUs, industry standard buses, memory and peripherals. Texas Instruments signal switch product portfolio consists of digital switches, analog switches and specialty switches that provide high-performance low-power replacements for standard bus-interface devices when signal buffering is not required.   Analog Switches  TS3DDR381212-Channel, 1:2 MUX/DEMUX Switch for High Speed Applications Click for more information. 
                
                    Wide Bandwidth of 1.675 GHzLow Propagation Delay (tpd = 40 ps Typ)Low Bit-to-Bit Skew (tsk(o) = 6 ps Max)VCC Operating Range from 3 V to 3.6 V    TS5USBA224USB 2.0 High-Speed (480Mbps) and Audio Switches with Negative Signal Capability Click for more information. 
                
                    4 Ω High-Speed USB Switch:                             
                        
                            RDSON Typical12.5 pF CON Typical650-MHz Bandwidth (–3 dB)Audio Switch:                             
                        
                            3 Ω RDSON TypicalNegative Rail CapabilityLow THD: <0.05%Internal Shunt Resistors for Click-and-Pop ReductionPowered From VAUDIO (2.7V to 5.5V)1.8-V Compatible Control Input (ASEL and VBUS) ThresholdESD Performance Tested Per JESD 22    TS5A223620.65-Ohm Dual SPDT Analog Switch With Negative Rail Capability Click for more information. 
                
                    Specified Break-Before-Make SwitchingNegative Signaling Capability: Maximum Swing From –2.75 V to 2.75 V (V+ = 2.75 V)
Internal Shunt Switch Prevents Audible Click-and-Pop When Switching Between Two Sources (TS5A22364)
Low ON-State Resistance (0.65 Ω Typical)Low Charge InjectionExcellent ON-State Resistance Matching2.3-V to 5.5-V Power Supply (V+)Latch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22 
                        
                            2500-V Human-Body Model (A114-B, Class II)1500-V Charged-Device Model (C101)200-V Machine Model (A115-A)APPLICATIONS  
                        
                            Cell PhonesPDAsPortable InstrumentationAudio RoutingMedical Imaging    TS3USB221High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable Click for more information. 
                
                    VCC Operation at 2.5 V and 3.3 VVI/O Accepts Signals up to 5.5 V1.8-V Compatible Control-Pin InputsLow-Power Mode When OE Is Disabled (1 µA)rON = 6 Ω MaximumΔrON = 0.2 Ω TypicalCio(on) = 6 pF MaximumLow Power Consumption (30 µA Maximum)ESD > 2000-V Human-Body Model (HBM)High Bandwidth (1.1 GHz Typical)APPLICATIONS 
                        
                            Routes Signals for USB 1.0, 1.1, and 2.0Mobile Industry Processor Interface (MIPI) Signal Routing    TS3USB30High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable Click for more information. 
                
                    VCC Operation at 3 V and 4.3 V1.8-V Compatible Control-Pin InputsIOFF Supports Partial Power-Down-Mode Operationron = 10 Ω MaxΔron <0.35 Ω TypCio(ON) = 7 pF TypLow Power Consumption (1 µA Max)ESD Performance Tested Per JESD 22 
                        
                            6000-V Human-Body Model (HBM) (A114-B, Class II)
1000-V Charged-Device Model (C101)250-V Machine Model (A115-A)–3-dB Bandwidth = 955 MHz Typ Packaged in 10-pin TQFN (1.4 mm × 1.8 mm)APPLICATIONS 
                        
                            Routes Signals for USB 1.0, 1.1, and 2.0Mobile Industry Processor Interface (MIPI) Signal Routing    TS5A231591-Ohm Dual SPDT Analog Switch 5 V/3.3 V 2-Channel 2:1 Multiplexer/Demultiplexer Click for more information. 
                
                Isolation in Power-Down Mode, V+ = 0Specified Break-Before-Make SwitchingLow ON-State Resistance (1 Ω)Control Inputs Are 5.5-V TolerantLow Charge InjectionExcellent ON-State Resistance MatchingLow Total Harmonic Distortion (THD)1.65-V to 5.5-V Single-Supply OperationLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22 
                    
                        2000-V Human-Body Model (A114-B, Class II)
1000-V Charged-Device Model (C101)Applications 
                    
                        Cell PhonesPDAsPortable InstrumentationAudio and Video Signal RoutingLow-Voltage Data-Acquisition SystemsCommunication CircuitsModems    TS5USBA224USB 2.0 High-Speed (480Mbps) and Audio Switches with Negative Signal Capability Click for more information. 
                
                    High-Speed USB Switch: 
                        
                            4 Ω RDSON Typical12.5 pF CON Typical650-MHz Bandwidth (–3 dB)Audio Switch:  
                        
                            3 Ω RDSON TypicalNegative Rail CapabilityLow THD: <0.05%Internal Shunt Resistors for Click-and-Pop ReductionPowered From VAUDIO (2.7V to 5.5V)1.8-V Compatible Control Input (ASEL and VBUS) ThresholdIOFF Supports Partial Powerdown ModeESD Performance Tested Per JESD 22 
                        
                            2000-V Human-Body Model (A114-B, Class II)
1000-V Charged-Device Model (C101)200-V Machine Model (A115-A)APPLICATIONS 
                        
                            Cellular Phones Personal Digital Assistants (PDAs)Portable Instrumentation    TSU6111Dual SP2T Micro-USB Switch With Integrated Impedance and Charger Detection Click for more information. 
                
                    Dual SP2T 
                        
                            USB & UART Path support USB 2.0 High SpeedSmart Detection 
                        
                            Plug-in/Un-plug DetectionUSB Charger DetectionImpedance DetectionDetection is Compatible to CEA-936A (4-Wire Protocol, UART interface)
Charger Detection 
                        
                            USB BCDv1.1 CompliantVBUS DetectionData Contact DetectionPrimary and Secondary DetectionCompatible Accessories
                        
                            USB CableUART CableUSB Charger BCDv1.1Additional Features
                        
                            I2C Interface with Host ProcessorSupport Control Signals Used In Manufacturing (JIG, BOOT)Interrupt for Attach and Detach Accessory    TS3A241590.3 Ohm Dual SPDT Analog Switch Dual-Channel 2:1 Multiplexer/Demultiplexer Click for more information. 
                
                Specified Break-Before-Make SwitchingLow ON-State Resistance (0.3 Ω Max)Low Charge InjectionExcellent ON-State Resistance MatchingLow Total Harmonic Distortion (THD)1.65-V to 3.6-V Single-Supply OperationControl Inputs Are 1.8-V Logic CompatibleLatch-Up Performance Exceeds 100 mA Per JESD 78, Class II 
                    
                        ESD Performance Tested Per JESD 222000-V Human-Body Model (A114-B, Class II)1000-V Charged-Device Model (C101)   
    Load SwitchesTI's TPS229xx family of integrated load switches provides an easy solution to optimize the power consumption in a system by reducing the current leakages. These load switches are specially designed as a solution to the challenges that portable power management designers are facing. They integrate all the main features of a discrete load switch on a single die, providing maximum performance and flexibility to the end-user. Using integrated load switches is an easy way to implement a distributed power management architecture and to power down applications when they are not being used.   TPS22946Ultra-Low Power, Low Input Voltage, Current Limited Load Switch Click for more information. 
                
                    Ultra-Low Quiescent Current 1 µA (typ) at VIN = 1.8 V
Input Voltage Range: 1.62 V to 5.5 VLow ON-Resistance 
                        
                            rON = 300 mΩ at VIN = 5.5 VrON = 400 mΩ at VIN = 3.3 VrON = 500 mΩ at VIN = 2.5 VrON = 600 mΩ at VIN = 1.8 VSelectable Minimum Current Limit: 155 mA, 70 mA,  or 30 mA
Integrated Inrush Current Timeout (8 ms)Shutdown Current: < 1 µAThermal ShutdownFault BlankingAuto RestartOver-Current  Condition Timeout (Automatic Disable for Permanent Over-Current)
1.8-V Compatible Control InputESD Performance Tested Per JESD 22 
                        
                            6000-V Human-Body Model (A114-B, Class II)
Tiny WCSP Package 1.4mm &timews; 0.9 mm (YZP)APPLICATIONS 
                        
                            Fingerprint Module Protection    TPS22941Low-Input Voltage 40mA Current Limited Load Switch with Shut-Off and Auto-Restart Features Click for more information. 
                
                    Input Voltage Range: 1.62 V to 5.5 VLow ON resistance 
                        
                            rON = 0.4 Ω at VIN = 5.5 VrON = 0.5 Ω at VIN = 3.3 VrON = 0.6 Ω at VIN = 2.5 VrON = 0.8 Ω at VIN = 1.8 VMinimum Current Limit: 40 mA or 100 mAUndervoltage LockoutThermal ShutdownShutdown Current < 1 µAFast Current Limit Response TimeFault BlankingAuto Restart1.8-V Compatible Control Input ThresholdsESD Performance Tested Per JESD 22 
                        
                            4000-V Human-Body Model (A114-B, Class II)
1000-V Charged-Device Model (C101)Tiny SC-70 (DCK) PackageAPPLICATIONS 
                        
                            Low-Current Sensor Protection    TPS22904Ultra-Small Low-Input-Voltage Low rON Load Switch with Quick Output Discharge Click for more information. 
                
                Input Voltage: 1.1 V to 3.6 V Ultra-Low ON-State Resistance 
                    
                        rON = 66 mΩ at VIN = 3.6 VrON = 75 mΩ at VIN = 2.5 VrON = 90 mΩ at VIN = 1.8 VrON = 135 mΩ at VIN = 1.2 V500-mA Maximum Continuous Switch CurrentQuiescent Current < 1 µAShutdown Current < 1 µALow Control Input Threshold Enables Use of 1.2-V/1.8-V/2.5-V/3.3-V LogicControlled Slew Rate (5 µs Max at 3.6 V)Quick Output Discharge (TPS22904 Only)ESD Performance Tested Per JESD 22 
                    
                        2000-V Human-Body Model (A114-B, Class II)
 1000-V Charged-Device Model (C101)4-Terminal Wafer Chip-Scale Package (WCSP) 
                    
                        0.8 mm × 0.8 mm, 0.4-mm Pitch, 0.5-mm Height
APPLICATIONS 
                    
                    TPS22929DLow Input Voltage, 1.8A Single Channel Load Switch with Controlled Turn-On Click for more information. 
                
                    Integrated Single Load SwitchSmall SOT23-6 packageInput Voltage Range: 1.4-V to 5.5-VLow ON-Resistance
                        
                            rON = 115-mΩ at VIN = 5-VrON = 115-mΩ  at VIN = 3.3-VrON = 118-mΩ  at VIN = 2.5-VrON = 129-mΩ  at VIN = 1.5-V1.8-A Continuous Switch Current (25C)Low Threshold Control Input Controlled Slew-rate OptionsUnder-Voltage Lock OutQuick Output Discharge Transistor Reverse Current Protection    TPS22913CUltra-Small, Low rON, 2A Single Channel Load Switch with Controlled Turn-On Click for more information. 
                
                    Integrated Single Load SwitchUltra Small CSP-4 Package 0.9mm × 0.9mm, 0.5mm PitchInput Voltage Range: 1.4-V to 5.5-VLow ON-Resistance 
                        
                            rON = 60-mΩ at VIN = 5-VrON = 61-mΩ at VIN = 3.3-VrON = 74-mΩ at VIN = 1.8-VrON = 84-mΩ at VIN = 1.5-V2-A Maximum Continuous Switch CurrentLow Threshold Control InputControlled Slew-rate OptionsUnder-Voltage Lock OutQuick Output Discharge TransistorReverse Current Protection    TPS22912CLow Input Voltage, 2A Single Channel Load Switch with Controlled Turn-On Click for more information. 
                
                    Integrated Single Load SwitchUltra Small CSP-4 Package 0.9mm × 0.9mm, 0.5mm PitchInput Voltage Range: 1.4-V to 5.5-VLow ON-Resistance 
                        
                            rON = 60-mΩ at VIN = 5-VrON = 61-mΩ at VIN = 3.3-VrON = 74-mΩ at VIN = 1.8-VrON = 84-mΩ at VIN = 1.5-V2-A Maximum Continuous Switch CurrentLow Threshold Control Input Controlled Slew-rate OptionsUnder-Voltage Lock Out Reverse Current Protection    TPS22910AUltra-Small, Low rON, 2A Single Channel Load Switch with Controlled Turn-On Click for more information. 
                
                    Integrated Single Load SwitchUltra Small CSP-4 Package 0.9mm × 0.9mm, 0.5mm PitchInput Voltage Range: 1.4-V to 5.5-VLow ON-Resistance
                        
                            rON = 60-mΩ at VIN = 5-VrON = 61-mΩ at VIN = 3.3-VrON = 74-mΩ at VIN = 1.8-VrON = 84-mΩ at VIN = 1.5-V2-A Maximum Continuous Switch CurrentLow Threshold Control Input Controlled Slew-rate OptionsUnder-Voltage Lock Out Reverse Current Protection   
    I2CAs circuits become more complex with many peripheral connections, a method is needed to simplify designs and reduce costs. By limiting the number of printed circuit board (PCB) traces and lowering general purpose input and output (GPIO) usage on the microprocessor, the I2C bus met this requirement. Texas Instruments I/O expanders, multiplexers, buffers and repeaters can help system designers achieve effective subsystem communications and interfacing using proven I²C devices.  The inter-integrated circuit I²C bus consists of two active wires; the bidirectional serial data (SDA) line and the bidirectional serial clock (SCL) line.  TI's I²C portfolio includes TCA, PCA, and PCF technologies.   TCA5405Low Voltage 5-Bit Self-Timed, Single-Wire Output Expander Click for more information. 
                
                        Operating Power-Supply Voltage Range of 1.65 V to 3.6 VFive Independent Push-Pull OutputsSingle Input (DIN) Controls State of All OutputsHigh-Current Drive Outputs Maximum Capability for Directly Driving LEDsLatch-Up Performance Exceeds 100 mA Per JESD 78, Class II    TCA6416ALow-Voltage 16-Bit I2C and SMBus I/O Expander Click for more information. 
                
                    Operating Power-Supply Voltage Range of 1.65 V to 5.5 VI2C to Parallel Port ExpanderLow Standby Current Consumption of 3 µASchmitt-Trigger Action Allows Slow Input Transition and Better Switching Noise Immunity at the SCL and SDA Inputs    PCA9306Dual Bi-Directional I2C-Bus and SMBus Voltage Level-Translator Click for more information. 
                
                    2-Bit Bidirectional Translator for SDA and SCL Lines in Mixed-Mode I2C Applications
I2C and SMBus CompatibleLess Than 1.5-ns Maximum Propagation Delay to Accommodate Standard-Mode and Fast-Mode I2C Devices and Multiple Masters
Allows Voltage-Level Translator Between 
                        
                            1.2-V VREF1 and 1.8-V, 2.5-V, 3.3-V, or 5-V VREF2
1.8-V VREF1 and 2.5-V, 3.3-V, or 5-V VREF22.5-V VREF1 and 3.3-V or 5-V VREF23.3-V VREF1 and 5-V VREF2Provides Bidirectional Voltage Translation With No Direction PinLow 3.5-Ω ON-State Connection Between Input and Output Ports Provides Less Signal Distortion
Open-Drain I2C I/O Ports (SCL1, SDA1, SCL2, and SDA2)5-V Tolerant I2C I/O Ports to Support Mixed-Mode Signal OperationHigh-Impedance SCL1, SDA1, SCL2, and SDA2 Pins for EN = LowLock-Up-Free Operation for Isolation When EN = LowFlow-Through Pinout for Ease of Printed Circuit Board Trace RoutingLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22 
                        
                            2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    TCA6408ALow-Voltage 8-Bit I2C and SMBus I/O Expander Click for more information. 
                
                    Operating Power-Supply Voltage Range of  1.65 V to 5.5 V
Allows Bidirectional Voltage-Level Translation and  GPIO Expansion Between
 
                            1.8-V SCL/SDA and 1.8-V, 2.5-V, 3.3-V, or 5-V P Port
2.5-V SCL/SDA and 1.8-V, 2.5-V, 3.3-V, or 5-V P Port
3.3-V SCL/SDA and 1.8-V, 2.5-V, 3.3-V, or 5-V P Port
5-V SCL/SDA and 1.8-V, 2.5-V, 3.3-V, or 5-V P Port
I2C to Parallel Port ExpanderLow Standby Current Consumption of 1 µASchmitt-Trigger Action Allows Slow Input Transition and  Better Switching Noise Immunity at the SCL and SDA Inputs
 
                            Vhys = 0.18 V Typ at 1.8 VVhys = 0.25 V Typ at 2.5 VVhys = 0.33 V Typ at 3.3 VVhys = 0.5 V Typ at 5 V5-V Tolerant I/O PortsActive-Low Reset (RESET) Input Open-Drain Active-Low Interrupt  (INT) Output400-kHz Fast I2C BusInput/Output Configuration RegisterPolarity Inversion RegisterInternal Power-On Reset    TCA6424ALow-Voltage 24-Bit I2C and SMBus I/O Expander Click for more information. 
                
                    Operating Power-Supply Voltage Range of 1.65 V to 5.5 VAllows Bidirectional Voltage-Level Translation and GPIO Expansion Between: 
                        
                            1.8-V SCL/SDA and 1.8-V, 2.5-V, 3.3-V, or 5-V P Port
2.5-V SCL/SDA and 1.8-V, 2.5-V, 3.3-V, or 5-V P Port
3.3-V SCL/SDA and 1.8-V, 2.5-V, 3.3-V, or 5-V P Port
5-V SCL/SDA and 1.8-V, 2.5-V, 3.3-V, or 5-V P Port
I2C to Parallel Port ExpanderLow Standby Current Consumption of 1 µASchmitt-Trigger Action Allows Slow Input Transition and Better Switching Noise Immunity at the SCL and SDA Inputs
 
                            Vhys = 0.18 V Typ at 1.8 VVhys = 0.25 V Typ at 2.5 VVhys = 0.33 V Typ at 3.3 VVhys = 0.5 V Typ at 5 V5-V Tolerant I/O PortsActive-Low Reset Input (RESET)Open-Drain Active-Low Interrupt Output (INT)400-kHz Fast I2C BusInput/Output Configuration RegisterPolarity Inversion RegisterInternal Power-On Reset    TCA6507Low-Voltage 7-Bit I2C and SMBus LED Driver With Intensity Control and Shutdown Click for more information. 
                
                    Seven LED Driver Outputs: On, Off, Blinking, Fading at Programmable RatesOpen-Drain Outputs Directly Drive LEDs to 40 mA MaxCan Be Configured Into Two Independent Banks of LED DriversWidely Programmable Blink Rates, Fade-On and Fade-Off Rates and Maximum IntensityLED Intensity Set Using Pulse Width Modulation (PWM)Outputs Not Used as LED Drivers Can Be Used as Regular General-Purpose Open-Drain Outputs16 Steps of Maximum Intensity Control from Fully-Off to Fully-On States256 Intensity Levels During Fade-On or Fade-Off for Smooth Perceived TransitionOperating Power-Supply Voltage Range of 1.65 V to 3.6 VEVM AvailableSchmitt-Trigger Action Allows Slow Input Transition and Better Switching Noise Immunity at the Inputs 
                        
                            Vhys = 0.18 V Typ at 1.8 VVhys = 0.25 V Typ at 2.5 VVhys = 0.33 V Typ at 3.3 V5.5-V Tolerant Open-Drain OutputsLow Standby Current with Shutdown Capability for Additional Power SavingsInternal Power-On ResetInternal Oscillator Requires No External ComponentsProgrammed Through I2C Bus Interface Logic Compatible With SMBus400-kHz Fast I2C Bus    TCA9555Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers Click for more information. 
                
                    Low Standby-Current Consumption of 3 µA MaxI2C to Parallel Port ExpanderOpen-Drain Active-Low Interrupt Output5-V Tolerant I/O PortsCompatible With Most Microcontrollers400-kHz Fast I2C BusAddress by Three Hardware Address Pins for Use of up to Eight Devices
Polarity Inversion RegisterLatched Outputs With High-Current Drive Capability for Directly Driving LEDs
Latch-Up Performance Exceeds 100 mA  Per JESD 78, Class II
ESD Protection Exceeds JESD 22 
                        
                            2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    TCA7408Low-voltage 8-bit I2C I/O Expander with Interrupt Output Reset I/O Direction Registers Click for more information. 
                
                    Operating Power-Supply Voltage Range of 1.65V to 3.6VAllows Bidirectional Voltage-Level Translation and GPIO Expansion Between: 
                        
                            1.8V SCL/SDA and 1.8V, 2.5V, 3.3V GPIO port2.5V SCL/SDA and 1.8V, 2.5V, 3.3V GPIO port3.3V SCL/SDA and 1.8V, 2.5V, 3.3V GPIO port5V SCL/SDA and 1.8V, 2.5V, 3.3V GPIO portStandby Current Consumption of <2 µA at 1.8VActive Current Consumption of: 
                        
                             <2 µA at 1.8V 100 kHz clock<5 µA at 1.8V 400 kHz clock100-kHz, 400-kHz Fast ModeInternal Power-On-Reset and Watchdog TimerFail safe I2C, INT, and RESET linesNoise Filter on SCL/SDA and Inputs Schmitt-Trigger Action Allows Slow Input Transition and Better Switching Noise Immunity at the SCL and SDA Inputs 
                        
                            Vhys = 0.18V Typ at 1.8VVhys = 0.25V Typ at 2.5VVhys = 0.33V Typ at 3.3VActive-Low Reset (RESET) InputOpen-Drain Active-Low Interrupt (INT) Output    TCA9509Level Translating I2C Bus Repeater Click for more information. 
                
                    Two-Channel Bidirectional BufferI2C Bus and SMBus CompatibleOperating Supply Voltage Range of 2.7 V to 5.5 V on B side
Operating Voltage Range of 0.9 V to VCCB – 1V on A SideVoltage-Level Translation From 0.9 V to (VCCB - 1V) and 2.7 V to 5.5 V
Active-High Repeater-Enable InputRequires no external pull-up resistors on lower-voltage port-AOpen-Drain I2C I/O5.5-V Tolerant I2C and Enable Input Support Mixed-Mode Signal OperationLockup-Free OperationAccommodates Standard Mode and Fast Mode I2C Devices and Multiple MastersSupports Arbitration and Clock Stretching Across RepeaterPowered-Off High-Impedance I2C bus pinsSupports 400-kHz Fast I2C Bus operating speeds Available in 
                        
                            1.6mm x 1.6mm, 0.4mm height, 0.5mm pitch QFN pkg3mm x 3mm industry standard MSOP pkgLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22 
                        
                            2000-V Human-Body Model (A114-A)   
TranslatorsThe ability to mix, match and support the simultaneous use of different operating supply voltage levels on the same circuit board has led to the need for voltage-level translation. Voltage-level translators or level-shifters address the challenges posed by simultaneous use of different supply-voltage levels on the same circuit board. Texas Instruments offers the industry's broadest level-translation portfolio to meet all your level shifter needs.   TXS4555A complete SIM Card Solution for Interfacing Wireless Baseband Processors Click for more information. 
                
                    Level Translator                             
                        
                            VCC Range of 1.65 V to 3.3 VVBATT Range from 2.3 to 5.5VLow-Dropout (LDO) Regulator                             
                        
                            50-mA LDO Regulator With Enable1.8-V or 2.95-V Selectable Output Voltage2.3-V to 5.5-V Input Voltage RangeVery Low Dropout: 100mV (Max) at 50mA    TXS01022-Bit Bidirectional Voltage-Level Translator for Open-Drain Application Click for more information. 
                
                    No Direction-Control Signal NeededMax Data Rates                             
                        
                            24 Mbps (Push Pull)2 Mbps (Open Drain)Available in the Texas Instruments NanoFree™ Package1.65 V to 3.6 V on A port and 2.3 V to 5.5 V on B port (VCCA ≤ VCCB)    TXB01044-Bit Bidirectional Voltage-Level Translator with Auto Direction Sensing and +/-15 kV ESD Protect Click for more information. 
                
                    1.2 V to 3.6 V on A Port and 1.65 V to 5.5 V on B Port (VCCA ≤ VCCB)
VCC Isolation Feature – If Either VCC Input Is at GND, All Outputs Are in
 the High-Impedance State
OE Input Circuit Referenced to VCCALow Power Consumption, 5-µA Max ICCIoff Supports Partial-Power-Down Mode OperationLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22 
                        
                            A Port 
                        
                            2500-V Human-Body Model (A114-B)1500-V Charged-Device Model (C101)B Port 
                        
                            ±15-kV Human-Body Model (A114-B)1500-V Charged-Device Model (C101)    TXS0104E4-Bit Bidirectional Voltage-Level Translator for Open-Drain Applications Click for more information. 
                
                No Direction-Control Signal NeededMax Data Rates 
                    
                        24 Mbps (Push Pull)2 Mbps (Open Drain)Available in the Texas Instruments NanoFree Package1.65 V to 3.6 V on A port and 2.3 V to 5.5 V on B port (VCCA ≤  VCCB)No Power-Supply Sequencing Required – VCCA or VCCB Can Be Ramped FirstLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22 
                    
                        A Port2000-V Human-Body Model (A114-B)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)B Port15-kV Human-Body Model (A114-B)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)IEC 61000-4-2 ESD (B Port) 
                    
                        ±8-kV Contact Discharge±10-kV Air-Gap Discharge    SN74LVC1T45Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs Click for more information. 
                
                    Available in the Texas Instruments NanoFree™ PackageFully Configurable Dual-Rail Design Allows Each Port to  Operate Over the Full 1.65-V to 5.5-V Power-Supply Range
VCC Isolation Feature – If Either VCC  Input Is at GND, Both Ports Are in the High-Impedance State
DIR Input Circuit Referenced to VCCALow Power Consumption, 4-µA Max ICC±24-mA Output Drive at 3.3 VIoff Supports Partial-Power-Down Mode OperationMax Data Rates 
                        
                            420 Mbps (3.3-V to 5-V Translation)210 Mbps (Translate to 3.3 V)140 Mbps (Translate to 2.5 V)75 Mbps (Translate to 1.8 V)Latch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22 
                        
                            2000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    SN74AVC2T45Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs Click for more information. 
                
                    Available in the Texas Instruments NanoFree™ PackageControl Inputs VIH/VIL Levels Are Referenced to VCCA VoltageFully Configurable Dual-Rail Design Allows Each Port to Operate Over the Full 1.2-V to 3.6-V Power-Supply RangeI/Os Are 4.6-V TolerantIoff Supports Partial-Power-Down Mode OperationMax Data Rates
                        
                            500 Mbps (1.8-V to 3.3-V Translation)320 Mbps (< 1.8-V to 3.3-V Translation)320 Mbps (Translate to 2.5 V or 1.8 V)280 Mbps (Translate to 1.5 V)240 Mbps (Translate to 1.2 V)Latch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22
                        
                            8000-V Human-Body Model (A114-A)200-V Machine Model (A115-A)1000-V Charged-Device Model (C101)    SN74AUP1T97Single-Supply Voltage Translator Click for more information. 
                
                    Available in the Texas Instruments NanoStar™ PackagesSingle-Supply Voltage Translator1.8 V to 3.3 V (at VCC = 3.3 V)2.5 V to 3.3 V (at VCC = 3.3 V)1.8 V to 2.5 V (at VCC = 2.5 V)3.3 V to 2.5 V (at VCC = 2.5 V)Nine Configurable Gate Logic FunctionsSchmitt-Trigger Inputs Reject Input Noise and Provide Better Output Signal Integrity
Ioff Supports Partial-Power-Down Mode With Low Leakage Current (0.5 µA)
Very Low Static and Dynamic Power ConsumptionPb-Free Packages Available: SON (DRY or DSF), SOT-23 (DBV), SC-70 (DCK), and NanoStar WCSP
Latch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Performance Tested Per JESD 22 
                        
                            2000-V Human-Body Model (A114-B, Class II)
1000-V Charged-Device Model (C101)Related Devices: SN74AUP1T98, SN74AUP1T57, and SN74AUP1T58    TXB03044-bit Bidirectional Auto-direction Sensing Translator with Fully Symmetric 0.9V to 3.6V Range Click for more information. 
                
                    Fully Symmetric Supply Voltages. 0.9 V to 3.6 V on A Port and 0.9 V to 3.6 VVCC Isolation Feature – If Either VCC Input Is at GND, All Outputs Are in the High-Impedance State
OE Input Circuit Referenced to VCCALow Power Consumption, 5-µA Max (ICCA or ICCB)Ioff Supports Partial-Power-Down Mode OperationLatch-Up Performance Exceeds 100 mA Per JESD 78, Class IIESD Protection Exceeds JESD 22
                        
                            8000-V Human-Body Model (A114-B)1000-V Charged-Device Model (C101)   | 
                        
                        GuidesFeatured VideosProduct Training Modules |