TPS7A6650H-Q1 Low-Dropout Linear Regulator

Texas Instruments offers its TPS7A6650H-Q1, high-voltage, ultra-low-I(q) low-dropout regulator which operates in up to 150°C ambient temperature

Image of Texas Instruments' TPS7A6650H-Q1 Low-Dropout Linear RegulatorTexas Instruments' TPS7A6650H-Q1 family is a low-dropout linear regulator designed for up to 40 VIN operations. With only 12 µA quiescent current at no load, it is quite suitable for standby microprocessor control-unit systems, especially in automotive applications.

The user can program a reset delay (using an external capacitor) on power up to indicate the output voltage is stable and in regulation as well as continuous short-circuit and over-current protection. A low-voltage tracking feature allows for a smaller input capacitor and can possibly eliminate the need of using a boost converter during cold-crank conditions.

The device operates in the -40°C to 150°C temperature range, which makes it well suited for power supplies in a wide range of applications.


Features
  • Qualified for automotive applications
  • AEC-Q100-qualified with the following results:
    • Device temperature: -40°C to 150°C ambient operating temperature range
    • Device HBM ESD classification level H2
    • Device CDM ESD classification level C4
  • 4 V to 40 V wide VIN input voltage range with up to 45 V transient
  • Output current: 50 mA
  • Low quiescent current (IQ):
    • 2 µA when EN = low (shutdown mode)
    • 12 µA typical at light loads
  • Low ESR ceramic output stability capacitor (2.2 µF to 100 µF)
  • 130 mV dropout voltage at 50 mA (typical, VIN = 4 V)
  • Fixed 5 V output voltage
  • Low input voltage tracking
  • Integrated power-on reset
    • Programmable reset-pulse delay
    • Open-drain reset output
  • Integrated fault protection
    • Thermal shutdown
    • Short-circuit protection
  • 8-pin MSOP-DGN package

TPS7A6650H-Q1 Low-Dropout Linear Regulator

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของเรกกูเลเตอร์แรงดันไฟฟ้า - อินพุต (สูงสุด)แรงดันไฟฟ้า - เอาต์พุต (ต่ำสุด/คงที่)Available Quantityราคาดูรายละเอียด
IC REG LINEAR 5V 50MA 8-HVSSOPTPS7A6650HQDGNRQ1IC REG LINEAR 5V 50MA 8-HVSSOP140V5V7297 - Immediate$126.10ดูรายละเอียด
Published: 2016-10-13