VM1010 ZeroPower Listening™ Piezoelectric MEMS Microphones

Vesper's low-noise, single-ended analog MEMS microphones provide an ultra-low power always-listening solution

Image of Vesper VM1010The VM1010 from Vesper is the world's first ZeroPower Listening piezoelectric MEMS microphone. It provides an ultra-low power always-listening solution, bringing voice activation to battery-powered consumer devices.

The VM1010 is a low-noise, single-ended analog MEMS microphone with a Wake-on-Sound mode that allows detection of voice activity while consuming only 10 μA of supply current (or 18 μW of power). In this Wake-on-Sound mode, the microphone detects sounds in the voice band above a configurable acoustic threshold. When the microphone detects a sound above the threshold, it instantly alerts the system of the acoustic event. The system can then switch the VM1010 to normal mode with full audio output within 200 μS. This is fast enough for the VM1010 to capture the sound that exceeds the threshold and send it to the system for processing. This creates the system architecture for ZeroPower Listening.

The VM1010's Wake-on-Sound mode brings voice activation to battery-powered consumer devices while drawing nearly zero power, making it ideal for voice interface devices such as smart speakers, TV remotes, smart earbuds, and smart home products.

The VM1010 has a small 3.76 mm X 2.95 mm X 1.3 mm package and is solder reflow compatible with no sensitivity degradation. It operates in environmentally harsh surroundings because it is dust- and moisture-resistant.

Resources

Features
  • ZeroPower Listening
  • Full audio output upon waking
  • Capable of voice detection with just 18 μW operation
  • Extends standby battery life up to 10x and typical operating battery life up to 7x
  • Dust- and water-resistant to IP57

VM1010 ZeroPower Listening™ Piezoelectric MEMS Microphone

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR VM1010S-VM1010-CEVAL BOARD FOR VM10100 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2019-03-14