RCV1206-AT Series Resistors

Vishay's automotive AEC-Q200 qualified thick-film resistors are suited for applications where high voltage up to 3 kV is required

Image of Vishay's RCV1206-AT Series ResistorsVishay's RCV-AT e3 series features automotive AEC-Q200-qualified thick-film chip resistors designed to save board space while lowering component counts and placement costs. This series offers operating voltages up to 3 kV in a 2512 case size, 2 kV in a 2010 case size, and 800 V in a 1206 case size to replace standard resistor chains. With a broad resistance range from 100 KΩ to 100 MΩ, the RCV-AT is available with 1% and 5% combined with 100 ppm/°C and 200 ppm/°C TCR, offering a low voltage coefficient of resistance (VCR) of 25 ppm/V. The RCV1206-AT was introduced to this series with a resistance range of up to 51 MΩ and a maximum operating voltage of up to 800 V. The RCV-AT series can handle ESD voltage up to 25 kV.

Features
  • AEC-Q200-qualified
  • High operating voltages: up to 3 kV
  • Available in the 1206, 2010, and 2512 case sizes
  • Resistance range: 100 kΩ to 100 MΩ
  • Tolerances: ±1% and ±5%
  • TCR: ±100 ppm/°C and ±200 ppm/°C
  • Power ratings up to 1.0 W in 2512, 0.75 W in 2010, and 0.33 W in 1206
  • Low voltage coefficient of resistance: 25 ppm/V
  • Operating temperature range: -55°C to +155°C
  • RoHS-compliant and halogen-free
  • Electrostatic discharge (human body model) ESD up to 25 kV
Applications
  • Inverters for electric (EV) and hybrid electric (HEV) vehicles
  • Onboard chargers (OBC)
  • DC/DC converters
  • Power supplies
  • Inverters for industrial drives and controls
  • Motor controls
  • Defibrillators
  • Industrial power and frequency inverters: photovoltaics and wind energy
  • Energy storage systems
  • Solar inverters and micro-inverters
  • Linear accelerators

RCV1206-AT Series Resistors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้าความคลาดเคลื่อนที่ยอมรับได้พลังงาน (วัตต์)Available Quantityราคาดูรายละเอียด
RES 4.99M OHM 1% 3/4W 2010RCV20104M99FKEFATRES 4.99M OHM 1% 3/4W 20104.99 MOhms±1%0.75W, 3/4W1588 - Immediate$24.70ดูรายละเอียด
RES 200K OHM 1% 3/4W 2010RCV2010200KFKEFATRES 200K OHM 1% 3/4W 2010200 kOhms±1%0.75W, 3/4W3200 - Immediate$24.70ดูรายละเอียด
RES 1M OHM 5% 3/4W 2010RCV20101M00JNEFATRES 1M OHM 5% 3/4W 20101 MOhms±5%0.75W, 3/4W867 - Immediate$24.38ดูรายละเอียด
RES 2M OHM 1% 3/4W 2010RCV20102M00FKEFATRES 2M OHM 1% 3/4W 20102 MOhms±1%0.75W, 3/4W62843 - Immediate$24.38ดูรายละเอียด
RES 100M OHM 5% 3/4W 2010RCV2010100MJNEFATRES 100M OHM 5% 3/4W 2010100 MOhms±5%0.75W, 3/4W6880 - Immediate$24.70ดูรายละเอียด
RES 750K OHM 1% 3/4W 2010RCV2010750KFKEFATRES 750K OHM 1% 3/4W 2010750 kOhms±1%0.75W, 3/4W3106 - Immediate$22.10ดูรายละเอียด
RES 10M OHM 1% 3/4W 2010RCV201010M0FKEFATRES 10M OHM 1% 3/4W 201010 MOhms±1%0.75W, 3/4W3189 - Immediate$24.70ดูรายละเอียด
RES 100K OHM 1% 3/4W 2010RCV2010100KFKEFATRES 100K OHM 1% 3/4W 2010100 kOhms±1%0.75W, 3/4W10182 - Immediate$23.08ดูรายละเอียด
RCV2512-AT 100 499K 1% E67 E3RCV2512499KFKEGATRCV2512-AT 100 499K 1% E67 E3499 kOhms±1%1W337 - Immediate$37.05ดูรายละเอียด
RCV2512-AT 100 100K 1% E67 E3RCV2512100KFKEGATRCV2512-AT 100 100K 1% E67 E3100 kOhms±1%1W13724 - Immediate$36.08ดูรายละเอียด
RCV2512-AT 100 750K 1% E67 E3RCV2512750KFKEGATRCV2512-AT 100 750K 1% E67 E3750 kOhms±1%1W0 - Immediate$37.05ดูรายละเอียด
RCV2512-AT 100 200K 1% E67 E3RCV2512200KFKEGATRCV2512-AT 100 200K 1% E67 E3200 kOhms±1%1W1332 - Immediate$36.73ดูรายละเอียด
RCV2512-AT 100 1M0 1% E67 E3RCV25121M00FKEGATRCV2512-AT 100 1M0 1% E67 E31 MOhms±1%1W1619 - Immediate$36.73ดูรายละเอียด
RCV2512-AT 200 100K 5% E67 E3RCV2512100KJNEGATRCV2512-AT 200 100K 5% E67 E3100 kOhms±5%1W3635 - Immediate$37.05ดูรายละเอียด
RCV2512-AT 200 100M 5% E67 E3RCV2512100MJNEGATRCV2512-AT 200 100M 5% E67 E3100 MOhms±5%1W2765 - Immediate$37.05ดูรายละเอียด
RCV2512-AT 100 4M99 1% E67 E3RCV25124M99FKEGATRCV2512-AT 100 4M99 1% E67 E34.99 MOhms±1%1W3941 - Immediate$37.05ดูรายละเอียด
RCV2512-AT 100 2M0 1% E67 E3RCV25122M00FKEGATRCV2512-AT 100 2M0 1% E67 E32 MOhms±1%1W1146 - Immediate$37.05ดูรายละเอียด
RES 1M OHM 1% 3/4W 2010RCV20101M00FKEFATRES 1M OHM 1% 3/4W 20101 MOhms±1%0.75W, 3/4W5683 - Immediate$24.70ดูรายละเอียด
RES 20M OHM 5% 3/4W 2010RCV201020M0JNEFATRES 20M OHM 5% 3/4W 201020 MOhms±5%0.75W, 3/4W2059 - Immediate$24.38ดูรายละเอียด
RCV2512-AT 200 20M 5% E67 E3RCV251220M0JNEGATRCV2512-AT 200 20M 5% E67 E320 MOhms±5%1W2140 - Immediate$37.05ดูรายละเอียด
Published: 2024-06-03