Small Signal Zener Diodes

Vishay's diodes are available in ultra-compact DFN packaging with wettable flanks

Image of Vishay's Small Signal Zener DiodesVishay's small signal Zener diodes come in the ultra-compact DFN1006-2A package with wettable flanks. The visual representation of this package showcases the leadless ultra-small design which measures 1 mm × 0.6 mm × 0.45 mm. This surface-mounted device (SMD) is housed in a plastic package with visible and sidewall-plated/wettable flanks, offering a compact and highly functional solution for various applications. These Zeners offer power dissipation better than SOT-23, low leakage current, low noise, and excellent stability. In addition to industrial applications, this product is AEC-Q101 qualified and available for automotive applications.

Features
  • Leadless ultra-small package: 1 mm × 0.6 mm × 0.45 mm
  • SMD in a plastic package with visible and sidewall-plated/wettable flanks
  • Better power dissipation than SOT-23
  • Low leakage current and low noise
  • Excellent stability
  • AEC-Q101-qualified available
Applications
  • Industrial
  • Automotive

Small Signal Zener Diodes

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - ซีเนอร์ (ค่าที่ระบุ) (Vz)อิมพีแดนซ์ (สูงสุด) (Zzt)กระแสไฟฟ้า - การรั่วไหลย้อนกลับ @ VrAvailable Quantityราคาดูรายละเอียด
DIODE ZENER 43V 300MW DFN1006-2ABZX884B43L-HG3-08DIODE ZENER 43V 300MW DFN1006-2A43 V150 Ohms50 nA @ 30.1 V0 - Immediate$1.55ดูรายละเอียด
DIODE ZENER 47V 300MW DFN1006-2ABZX884B47L-HG3-08DIODE ZENER 47V 300MW DFN1006-2A47 V170 Ohms50 nA @ 32.9 V10000 - Immediate$1.55ดูรายละเอียด
DIODE ZENER 43V 300MW DFN1006-2ABZX884B43L-G3-08DIODE ZENER 43V 300MW DFN1006-2A43 V150 Ohms50 nA @ 30.1 V9980 - Immediate$5.85ดูรายละเอียด
DIODE ZENER 27V 300MW DFN1006-2ABZX884B27L-HG3-08DIODE ZENER 27V 300MW DFN1006-2A27 V80 Ohms50 nA @ 18.9 V9546 - Immediate$6.18ดูรายละเอียด
DIODE ZENER 22V 300MW DFN1006-2ABZX884B22L-G3-08DIODE ZENER 22V 300MW DFN1006-2A22 V55 Ohms50 nA @ 15.4 V7657 - Immediate$5.85ดูรายละเอียด
DIODE ZENER 20V 300MW DFN1006-2ABZX884B20L-G3-08DIODE ZENER 20V 300MW DFN1006-2A20 V55 Ohms50 nA @ 14 V1481 - Immediate$8.45ดูรายละเอียด
DIODE ZENER 39V 300MW DFN1006-2ABZX884B39L-G3-08DIODE ZENER 39V 300MW DFN1006-2A39 V130 Ohms50 nA @ 27.3 V9437 - Immediate$5.85ดูรายละเอียด
DIODE ZENER 22V 300MW DFN1006-2ABZX884B22L-HG3-08DIODE ZENER 22V 300MW DFN1006-2A22 V55 Ohms50 nA @ 15.4 V19156 - Immediate$6.18ดูรายละเอียด
DIODE ZENER 30V 300MW DFN1006-2ABZX884B30L-HG3-08DIODE ZENER 30V 300MW DFN1006-2A30 V80 Ohms50 nA @ 21 V9134 - Immediate$6.18ดูรายละเอียด
DIODE ZENER 47V 300MW DFN1006-2ABZX884B47L-G3-08DIODE ZENER 47V 300MW DFN1006-2A47 V170 Ohms50 nA @ 32.9 V8900 - Immediate$5.85ดูรายละเอียด
DIODE ZENER 13V 300MW DFN1006-2ABZX884B13L-G3-08DIODE ZENER 13V 300MW DFN1006-2A13 V30 Ohms100 nA @ 8 V18938 - Immediate$5.85ดูรายละเอียด
DIODE ZENER 9.1V 300MW DFN1006BZX884B9V1L-HG3-08DIODE ZENER 9.1V 300MW DFN10069.1 V15 Ohms500 nA @ 6 V3879 - Immediate$9.10ดูรายละเอียด
DIODE ZENER 30V 300MW DFN1006-2ABZX884B30L-G3-08DIODE ZENER 30V 300MW DFN1006-2A30 V80 Ohms50 nA @ 21 V6609 - Immediate$5.85ดูรายละเอียด
DIODE ZENER 39V 300MW DFN1006-2ABZX884B39L-HG3-08DIODE ZENER 39V 300MW DFN1006-2A39 V130 Ohms50 nA @ 27.3 V8036 - Immediate$6.18ดูรายละเอียด
DIODE ZENER 24V 300MW DFN1006-2ABZX884B24L-HG3-08DIODE ZENER 24V 300MW DFN1006-2A24 V70 Ohms50 nA @ 16.8 V5998 - Immediate$6.18ดูรายละเอียด
DIODE ZENER 20V 300MW DFN1006-2ABZX884B20L-HG3-08DIODE ZENER 20V 300MW DFN1006-2A20 V55 Ohms50 nA @ 14 V0 - Immediate$6.18ดูรายละเอียด
Published: 2024-02-16