VLMB2332T1U2-08/VLMTG2332ABCA-08 Standard SMD MiniLEDs

Vishay's MiniLEDs deliver high luminous intensity in a small package for heartrate monitoring and smoke detection

Image of Vishay's VLMB2332T1U2-08/VLMTG2332ABCA-08 Standard SMD MiniLEDsVishay's blue and true green surface-mount LEDs are available in their ultra-compact MiniLED package. Measuring 2.2 mm by 1.3 mm by 1.4 mm, Vishay's VLMB2332T1U2-08 and VLMTG2332ABCA-08 utilize the latest ultrabright InGaN chip technology to achieve a typical luminous intensity of 440 mcd and 2300 mcd, respectively, which is up to four times higher than previous-generation solutions in PLCC-2 packages. With their high brightness and small size, these LEDs are the perfect choice for small-scale, high-power products that are expected to work reliably in arduous environments. With a typical wavelength of 525 nm at 20 mA, the VLMTG2332ABCA-0 is ideal for heart rate monitoring applications in fitness trackers and other devices that rely on variations in green light absorption. Offering a typical wavelength of 465 nm at 20 mA, the VLMB2332T1U2-08 is optimized for smoke detectors that utilize short-wavelength blue light for the detection of small particles.

Features
  • 2.2 mm by 1.3 mm by 1.4 mm MiniLED package
  • Blue and true green options
  • Utilizes ultrabright InGaN chip technology
  • High luminous intensity to 2,300 mcd
  • Typical wavelengths: 525 nm and 465 nm at 20 mA
  • ±60° angle of half-intensity
  • A wide viewing angle of 120° provides homogenous illumination and backlighting
  • Forward voltage: 2.9 V typical
  • RoHS-compliant, halogen-free, and Vishay Green
  • Available in 8 mm tape
  • ESD-withstand voltage: up to 2 kV in accordance with JESD22-A114-B
  • Compatible with preconditioning according to JEDEC Level 2a, IR reflow soldering according to J-STD-020, and automatic placement equipment
Applications
  • Medical light treatment
  • Signal lights for agricultural equipment and energy generation systems
  • Indicators and backlighting for office, entertainment, and telecommunications equipment
  • LCD switches and symbols for general use
  • Heartrate monitoring
  • Smoke detection

VLMB2332T1U2-08/VLMTG2332ABCA-08 Standard SMD MiniLEDs

รูปภาพManufacturer Part Numberคำอธิบายสีอัตรา MillicandelaAvailable Quantityราคาดูรายละเอียด
ULTRABRIGHT MINI SMD LED TRUE GRVLMTG2332ABCA-08ULTRABRIGHT MINI SMD LED TRUE GRสีเขียว2300mcd2040 - Immediate$14.95ดูรายละเอียด
ULTRABRIGHT MINI SMD LED BLUEVLMB2332T1U2-08ULTRABRIGHT MINI SMD LED BLUEสีน้ำเงิน440mcd2524 - Immediate$14.95ดูรายละเอียด
Published: 2024-04-17