VOH260A, VOIH060A, VOWH260A, VOH263A, and VOIH063A High-Speed Optocouplers

Vishay's low-voltage microcontrollers and I²C and SPI bus systems help save energy while enabling use

Image of Vishay's VOH260A, VOIH060A, VOWH260A, VOH263A, and VOIH063A High-Speed OptocouplersVishay's five 10 MBd high-speed optocouplers provide low power consumption to save energy in industrial applications. Featuring a wide voltage supply range of 2.7 V to 5.5 V and an open collector output, the single-channel VOH260A, VOIH060A, and VOWH260A along with the dual-channel VOH263A and VOIH063A enable usage with low-voltage microcontrollers and I2C and SPI bus systems. The devices utilize a highly efficient input LED coupled to an integrated photodetector logic gate with a storable output. The combination of a low supply current and low typical turn-on threshold current simplifies designs by eliminating the need for an additional driver stage for a direct microcontroller connection. Together with their low turn-on threshold and supply current, the devices’ guaranteed common mode transient immunity (CMTI) of 15 kV/μs minimum makes them ideal for noise isolation and breaking up ground loops. The optocouplers’ isolation distances cover a wide range of requirements, including applications with working voltages exceeding 1,000 V.

Features
  • Wide voltage supply range: 2.7 V to 5.5 V
  • Open collector output
  • Offered in single- and dual-channel configurations
  • Available in DIP-8, SMD-8, and SOIC-8 packages
  • Low supply current: 5 mA (maximum) per channel
  • Low typical turn-on threshold current: 2 mA
  • An internal shield provides guaranteed CMTI: 15 kV/μs minimum
  • Maximum rated withstand isolation voltage: up to 5,000 VRMS
  • Isolation distances: 5 mm to 10 mm
  • RoHS-compliant
Applications
  • Data communications
  • High-speed A/D and D/A conversion
  • Level shifting
  • Automation equipment
  • Motor drives
  • Tools

VOH260A, VOIH060A, VOWH260A, VOH263A, and VOIH063A High-Speed Optocouplers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OPTOISOLTR 5KV OPEN DRAIN 8-SMDVOH260A-X007TOPTOISOLTR 5KV OPEN DRAIN 8-SMD530 - Immediate$50.05ดูรายละเอียด
OPTOISOLTR 5KV OPEN DRAIN 8-SMDVOH260A-X017TOPTOISOLTR 5KV OPEN DRAIN 8-SMD75 - Immediate$51.03ดูรายละเอียด
OPTOISOLTR 5KV OPEN DRAIN 8-DIPVOH260AOPTOISOLTR 5KV OPEN DRAIN 8-DIP1831 - Immediate$50.05ดูรายละเอียด
OPTOISOLTR 5KV OPEN DRAIN 8-DIPVOH260A-X006OPTOISOLTR 5KV OPEN DRAIN 8-DIP1997 - Immediate$50.05ดูรายละเอียด
OPTOISOLTR 5KV OPEN DRAIN 8-DIPVOH260A-X016OPTOISOLTR 5KV OPEN DRAIN 8-DIP2000 - Immediate$51.03ดูรายละเอียด
OPTOISOLTR 5KV OPEN DRAIN 8-DIPVOH260A-X001OPTOISOLTR 5KV OPEN DRAIN 8-DIP1995 - Immediate$51.03ดูรายละเอียด
Published: 2023-12-13