2587 Series Base Power Supply
WAGO base power supplies offer an excellent balance between price and performance
The 2587 base power supply series adds to the WAGO portfolio of efficient, high-performance power supplies. With the base power supply, along with the Eco 2 and Pro 2, WAGO now has three distinct tiers of products that allow design flexibility from a single supplier.
The base power supply offers an excellent balance between price and performance. Equipped with a basic approvals package, front-entry Push-in CAGE CLAMP® connection technology, and a wide operating temperature range of -30°C to +70°C (type-tested start as low as -40°C) the base power supply family is a great entry-level product for many OEM applications. These power supplies come with nominal 1-phase 100 VAC to 240 VAC inputs as well as 24 VDC, 5 A, 10 A, 20 A, and 40 A outputs (120 W, 240 W, 480 W, and 960 W systems, respectively).
- Compact designs in metal housings with minimal power losses to heat
- Reduces space requirement in control cabinet
- Front-entry wiring with Push-in CAGE CLAMP® connection technology
- Saves insulation time and provides maintenance-free connection
- Wide temperature range: -30°C to +70°C
- One part can be used in the most extreme environments
2587 Series Base Power Supply
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | 2587-2148 | POWER SUPPLY 24VDC 40A 1PHZ | 0 - Immediate | $6,242.60 | ดูรายละเอียด | |
![]() | ![]() | 2587-2144 | POWER SUPPLY 24VDC 5A DIN RAIL | 42 - Immediate | $1,874.93 | ดูรายละเอียด |
![]() | ![]() | 2587-2146 | POWER SUPPLY 24VDC 10A DIN RAIL | 24 - Immediate | $2,880.80 | ดูรายละเอียด |
![]() | ![]() | 2587-2147 | POWER SUPPLY 24VDC 20A DIN RAIL | 4 - Immediate | $4,950.08 | ดูรายละเอียด |