WE-PMCI Power Molded Chip Inductors

Würth Elektronik's inductors are available in five sizes and three types including low profile, standard, and high saturation current

Image of Wurth Electronics' WE-PMCI and WE-PMMI Power Inductors Würth Elektronik's WE-PMCI are compact molded power inductors with wire winding. These product series is characterized by its soft saturation current and is appropriate for small, portable applications with switching frequencies over 20 MHz. These are available in sizes 0603 LP, 0805, 0806, 0806 LP, 1008, 1008 HS, 1210, and 1210 HS.

WE-PMCI Characteristics
  • Compact inductor chip type
  • Suitable for applications with high currents up to 11.05 A; very high DC-Bias current
  • Very small electrical resistance; smallest RDC values starting at 21 mΩ
  • Magnetically shielded construction: no crosstalk
  • Operating temperature range: -40°C to +125°C
  • High efficiency
  • Available in five sizes and three different types (low profile, standard, and high saturation current)
  • Recommended soldering profile: reflow
WE-PMCI Applications
  • DC/DC converters especially at high switching frequencies >1 MHz
  • High current power supplies, battery-powered devices
  • Powerable electronic devices with a very low profile
  • Portable devices: smart phones, tablets, notebooks, and digital cameras

WE-PMCI Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 2.2UH 1.6A 135MOHM SMD74479276222CFIXED IND 2.2UH 1.6A 135MOHM SMD55593 - Immediate$1.11ดูรายละเอียด
FIXED IND 1UH 2.1A 65 MOHM SMD74479276210CFIXED IND 1UH 2.1A 65 MOHM SMD4082 - Immediate$1.11ดูรายละเอียด
WE-PMCI POWER MOLDED CHIP INDUCT74479290125WE-PMCI POWER MOLDED CHIP INDUCT2305 - Immediate$1.11ดูรายละเอียด
FIXED IND 1UH 1.2A 115 MOHM SMD74479262210FIXED IND 1UH 1.2A 115 MOHM SMD26563 - Immediate$1.15ดูรายละเอียด
FIXED IND 470NH 1.5A 100MOHM SMD74479262147FIXED IND 470NH 1.5A 100MOHM SMD3533 - Immediate$1.15ดูรายละเอียด
FIXED IND 2.2UH 1.7A 102MOHM SMD74479288222FIXED IND 2.2UH 1.7A 102MOHM SMD8710 - Immediate$1.20ดูรายละเอียด
FIXED IND 1UH 1.8A 78 MOHM SMD74479275210FIXED IND 1UH 1.8A 78 MOHM SMD8155 - Immediate$1.27ดูรายละเอียด
FIXED IND 2.2UH 1.3A 176MOHM SMD74479275222FIXED IND 2.2UH 1.3A 176MOHM SMD4115 - Immediate$1.27ดูรายละเอียด
FIXED IND 470NH 2.6A 47 MOHM SMD74479275147FIXED IND 470NH 2.6A 47 MOHM SMD3464 - Immediate$1.27ดูรายละเอียด
FIXED IND 470NH 2.9A 40 MOHM SMD74479276147FIXED IND 470NH 2.9A 40 MOHM SMD14964 - Immediate$1.31ดูรายละเอียด
FIXED IND 1UH 3A 46 MOHM SMD74479299210FIXED IND 1UH 3A 46 MOHM SMD7313 - Immediate$1.31ดูรายละเอียด
FIXED IND 2.2UH 2.1A 106MOHM SMD74479299222FIXED IND 2.2UH 2.1A 106MOHM SMD6087 - Immediate$1.31ดูรายละเอียด
FIXED IND 470NH 3.6A 31 MOHM SMD74479299147FIXED IND 470NH 3.6A 31 MOHM SMD5174 - Immediate$1.31ดูรายละเอียด
FIXED IND 2.2UH 1.8A 110MOHM SMD74479298222FIXED IND 2.2UH 1.8A 110MOHM SMD3738 - Immediate$1.31ดูรายละเอียด
FIXED IND 1UH 2A 75 MOHM SMD74479276210FIXED IND 1UH 2A 75 MOHM SMD2310 - Immediate$1.31ดูรายละเอียด
FIXED IND 2.2UH 1.4A 150MOHM SMD74479276222FIXED IND 2.2UH 1.4A 150MOHM SMD2028 - Immediate$1.31ดูรายละเอียด
FIXED IND 240NH 3.6A 23 MOHM SMD74479276124FIXED IND 240NH 3.6A 23 MOHM SMD203 - Immediate$1.31ดูรายละเอียด
FIXED IND 470NH 2.7A 42 MOHM SMD74479276147CFIXED IND 470NH 2.7A 42 MOHM SMD2611 - Immediate$1.11ดูรายละเอียด
FIXED IND 470NH 3.3A 33 MOHM SMD74479287147FIXED IND 470NH 3.3A 33 MOHM SMD1725 - Immediate$1.20ดูรายละเอียด
FIXED IND 1UH 2.4A 50 MOHM SMD74479288210FIXED IND 1UH 2.4A 50 MOHM SMD1430 - Immediate$1.20ดูรายละเอียด
Updated: 2024-01-22
Published: 2016-03-25