WE-CMDC: Common Mode Data Line Filter

Würth Elektronik's WE-CMDC common mode data line filter features high currents up to 10 A and a low-profile SMT construction

Image of Würth Elektronik's WE-CMDC: Common Mode Data Line FilterWürth Elektronik’s WE-CMDC series common mode chokes for low voltage DC signal and power lines are low-profile SMT chokes with approximately 60% higher rated current than the existing WE-SL5 HC series with section winding style. The WE-CMDC series is AEC-Q200 Grade 1 qualified and features high currents up to 10 A.

Features
  • High current up to 10 A
  • High impedance up to 2500 Ω
  • Low-profile SMT construction
  • Compact case
  • AEC-Q200 qualification
Applications
  • DC/DC converter
  • DC low-voltage power lines
  • Data and signal lines
  • Power supply systems
Updated: 2025-07-09

WE-CMDC: Common Mode Data Line Filter

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
COMMON MODE DATA LINE CHOKE 12.5744238102COMMON MODE DATA LINE CHOKE 12.51169 - Immediate$68.90ดูรายละเอียด
COMMON MODE DATA LINE CHOKE 14 U744238132COMMON MODE DATA LINE CHOKE 14 U1184 - Immediate$68.90ดูรายละเอียด
COMMON MODE DATA LINE CHOKE 20 U744238182COMMON MODE DATA LINE CHOKE 20 U1140 - Immediate$68.90ดูรายละเอียด
COMMON MODE DATA LINE CHOKE 23.5744238202COMMON MODE DATA LINE CHOKE 23.51044 - Immediate$68.90ดูรายละเอียด
COMMON MODE DATA LINE CHOKE 27 U744238252COMMON MODE DATA LINE CHOKE 27 U1182 - Immediate$68.90ดูรายละเอียด
COMMON MODE DATA LINE CHOKE 4 UH744238301COMMON MODE DATA LINE CHOKE 4 UH1200 - Immediate$68.90ดูรายละเอียด
COMMON MODE DATA LINE CHOKE 7 UH744238501COMMON MODE DATA LINE CHOKE 7 UH1185 - Immediate$68.90ดูรายละเอียด
COMMON MODE DATA LINE CHOKE 9 UH744238701COMMON MODE DATA LINE CHOKE 9 UH1167 - Immediate$68.90ดูรายละเอียด
COMMON MODE DATA LINE CHOKE 45 U744239252COMMON MODE DATA LINE CHOKE 45 U0 - Immediate$83.20ดูรายละเอียด
COMMON MODE DATA LINE CHOKE 4.5744239301COMMON MODE DATA LINE CHOKE 4.5937 - Immediate$83.20ดูรายละเอียด
COMMON MODE DATA LINE CHOKE 8 UH744239701COMMON MODE DATA LINE CHOKE 8 UH950 - Immediate$83.20ดูรายละเอียด
COMMON MODE DATA LINE CHOKE 31.5744240202COMMON MODE DATA LINE CHOKE 31.5487 - Immediate$104.00ดูรายละเอียด
COMMON MODE DATA LINE CHOKE 6.3744240501COMMON MODE DATA LINE CHOKE 6.3457 - Immediate$104.00ดูรายละเอียด
CMC 9UH 8A 2LN 700OHM SMD744237701CMC 9UH 8A 2LN 700OHM SMD2692 - Immediate$83.53ดูรายละเอียด
CMC 13UH 6A 2LN 1KOHM SMD744237102CMC 13UH 6A 2LN 1KOHM SMD2024 - Immediate$83.53ดูรายละเอียด
CMC 17UH 4.5A 2LN 1.5KOHM SMD744237152CMC 17UH 4.5A 2LN 1.5KOHM SMD2722 - Immediate$83.53ดูรายละเอียด
Published: 2021-09-20