ZMOD4510 Gas Sensor Module for Outdoor Air Quality
Renesas’ digital outdoor air quality sensor for ozone and nitrogen oxide gas detection is ideal for high-volume applications
Renesas’ ZMOD4510 is a software-upgradeable, digital outdoor air-quality sensor that is designed for high-volume applications. This sensor has the capability to detect ozone (O3) and nitrogen oxide (NOx) gases which are two significant causes of unhealthy outdoor air quality. The ZMOD4510 can quantify combined O3 and NOx in concentrations as low as 20 parts per billion (ppb). The outdoor air sensor offers flexibility, small size, and low power consumption, which is an ideal combination for a wide variety of industrial and consumer applications.
For users that are working on HVAC systems, industrial cameras, home automation systems, smart air purifiers, smartwatches, and other wearable devices, the ZMOD4510 is an ideal sensor solution that can target multiple aspects of outdoor air quality with improved energy efficiency, high sensitivity, and reliability. The sensor can be integrated into designs quickly thanks to precompiled firmware and the pre-calibration of the ZMOD4510 sensors, which lowers customer production costs.
The ZMOD4510 provides reliable detection that correlates with the US Environmental Protection Agency’s (EPA) air quality index for measuring O3 and NOx. It is based on proven metal oxide (MOx) material and each sensor is calibrated electrically with gas to ensure consistency from lot to lot which is an important advantage for manufacturers with long production runs. The ZMOD4510 devices are highly resistant to siloxanes making it ultra-reliable in harsh applications.
- Measurement of outdoor air quality that includes trace concentrations of NOx and ozone (ppb)
- Supports international standards for total outdoor air quality
- Configurable methods of operation based on the application and use case
- I2C interface: up to 400 kHz
- Configurable alarm/interrupt output with static and adaptive levels
- Adjustable ADC resolution for optimal speed versus resolution: 16-bit max
- Built-in nonvolatile memory (NVM) for user data
- Ultra-low average power consumption in a low mW range
- No external trimming components required
- External reset pin (active-LOW)
- Customization for mobile and consumer applications
- Siloxane resistant
- Heater driver and regulation loop for constant heater voltage or constant heater resistance
- Internal auto-compensated temperature sensor (not stress-sensitive)
- HVAC systems, building air purification systems
- Low-voltage and battery applications
- Personal air-quality monitors
- Outdoor air monitors
ZMOD4510 Gas Sensor Modules
รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
---|---|---|---|---|---|---|
![]() | ![]() | ZMOD4510AI1V | SENSOR AIR QUALITY I2C OUTPUT | 216 - Immediate | $151.78 | ดูรายละเอียด |
![]() | ![]() | ZMOD4510AI1R | SENSOR AIR QUALITY I2C OUTPUT | 14693 - Immediate | $156.00 | ดูรายละเอียด |
Evaluation Board
รูปภาพ | Manufacturer Part Number | คำอธิบาย | ช่วงการตรวจจับ | IC / ชิ้นส่วนที่ใช้ | บันทึก | Available Quantity | ราคา | ดูรายละเอียด | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZMOD4510-EVK-HC | EVK OAQ INTEGRATED SENSOR W/I2C | - | ZMOD4510 | - | 13 - Immediate | $3,271.78 | ดูรายละเอียด |