MEAN WELL Peripheral Accessories are designed to fulfill customers' one-stop shopping requirements.

One-stop solution for high-quality peripheral components and comprehensive support, ensuring reliability and convenience for power component sourcing.

  • Industrial Power Distribution Component
  • Distribution Box
  • 19 Rack Cabinet
  • Lighting Fixtures & Accessories
  • Switching Power Supply Accessories
  • Battery
  • Wire and Cable
  • AC/DC Fan

The MEAN WELL Industrial Power Distribution Component is designed to provide reliable and efficient power distribution in industrial applications. Engineered with precision and durability, this component ensures seamless power management across various devices and systems. It is ideal for use in factories, automation systems, and other high-demand environments, offering flexibility, scalability, and robust protection against overloads and faults. With a focus on safety and performance, the MEAN WELL Industrial Power Distribution Component helps optimize operational efficiency, reduce downtime, and meet the rigorous power needs of modern industrial facilities.

DIN Rail terminal block

Mounting accessories of DIN Rail terminal block - for DPT series

Galvanized Din Rail

Metal Switch (Vandal resistant)

Horizontal limit switch

Buzzer

Grounding & Bonding Busbar

Emergency Switch

Pushbutton Switch

Pilot Light

Selector Switch

Inductive proximity sensor - Tubular Anti-Bending series

Inductive proximity sensor - Metal casing rectangular series

The MEAN WELL Distribution Box series offers durable enclosures for protecting electrical equipment in demanding environments.

FT Series Metal Distribution Box

With IP66 protection, IK10 impact resistance, and RAL 7035 outdoor powder coating, it ensures dust-tight, water-resistant, and collision-proof performance. Its heavy-duty hinges, interchangeable doors, and custom cutout options make it ideal for industrial and outdoor use.

Plastic Distribution Box

Made from UL 94 5VA flame-retardant polycarbonate, this box is IP66 and IK9 rated for dust, water, and impact resistance. It operates in temperatures from -40°C to +80°C, complying with CE safety standards for reliable outdoor protection.

Distribution Box - FT series

Distribution Box (PC) — TJ-AG series

Distribution Box (metals) — ST series

  • The surface is coated with electrostatic powder, which is dust-proof, anti-oxidation, not easy to scratch, and resistant to acid and alkali.
  • There are no screw parts on the side panels of the cabinet, so as the upper and lower frames; keeps the overall appearance clean.
  • In order to increase the wiring space, the front width of the cabinet is increased to 600 mm while the internal remains a standardized frame of 19 inches.
  • Three 4-inch module fans can be installed on the top of the cabinet. (Optional modules of 110V/220V for purchase & self-assemble)
  • Equipped with braked wheels and leveling screws to maintain the balance of the cabinet and prevent it from shaking.

19-inch Cabinets & Accessories

MEAN WELL Lighting Fixtures & Accessories offer a comprehensive range of solutions for both indoor and outdoor lighting applications. Designed to provide high efficiency and reliability, these products include LED drivers, lighting fixtures, and a variety of accessories to meet diverse project needs. Ideal for commercial, industrial, and residential use, MEAN WELL’s lighting solutions are built for long-lasting performance, energy savings, and easy integration. The accessories complement the lighting fixtures by ensuring seamless installation, enhanced control, and compatibility with smart lighting systems, making them a versatile choice for modern lighting projects.

LED Cable connector

Power Connector

LED Luminaire (MLS)

LED Luminaire (DANCELIGHT)

MEAN WELL Switching Power Supply Accessories are designed to complement and enhance the performance of switching power supplies. These accessories include items such as DIN rail mounting kits, terminal covers, and communication interfaces, all built to ensure seamless integration, safety, and ease of use.

Adaptor Accessories - DC plug

Mounting Accessories

Terminal Block Cover Accessories

AC Plugs Specifically for NGE12~100

The MEAN WELL DJM and FT Series are high-performance, maintenance-free batteries designed for industrial and communication applications. Featuring a multi-layer design to prevent leakage, these batteries offer a reliable exhaust venting valve, ensuring safety by preventing ignition or explosion during charging, even when exposed to open flames. With low self-discharge rates (≤3%/month @ 25℃) and a broad operating temperature range (-20~+55℃), they are ideal for demanding environments.

The DJM series is tailored for industrial applications, while the FT series, with its narrow width, fits perfectly in 19" or 23" communication room cabinets. Both series are certified by UL1989/CE and come with a 3-year warranty, ensuring long-lasting reliability and safety.

Lead-acid Battery

The MEAN WELL Wire/Cable is a high-quality, durable solution designed to meet the demands of fast charging and reliable data transmission. With support for 5A, 240W, and 48V PD3.1 Quick Charge, it ensures rapid power delivery for a wide range of devices. Compliant with USB 3.2 Gen2 standards, it offers 10Gbps data transfer speed, ideal for high-performance applications.

AC Power Cord

The MEAN WELL AC and DC Fans are designed to provide efficient and reliable cooling solutions for various applications.

AC Fan Features: With a wide operating temperature range of -20℃ to +70℃, the AC fan is powered directly by AC power, eliminating the need for peripheral drivers. Its sturdy aluminum alloy frame ensures durability, making it ideal for industrial environments.

DC Fan Features: The DC fan offers low noise, excellent air volume, and low power consumption, making it energy-efficient. Its strong adaptability ensures reliable performance in a variety of settings, perfect for applications requiring quiet and efficient cooling.

AC Fan

DC Fan

Din Rail Terminal Blocks

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
1.5MM/2 CONNECTION/GRAY/PUSH INDPT1.51.5MM/2 CONNECTION/GRAY/PUSH IN137 - Immediateดูรายละเอียด
1.5MM/2 CONNECTION/GREEN/PUSH INDPT1.5GN1.5MM/2 CONNECTION/GREEN/PUSH IN299 - Immediateดูรายละเอียด

Mounting Accessories of Din rail terminal block - For DPT series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
CONN TERM BLK COVER TRANSPARENTTBC-05CONN TERM BLK COVER TRANSPARENT5070 - Immediateดูรายละเอียด
CONN TERM BLK COVER TRANSPARENTTBC-07CONN TERM BLK COVER TRANSPARENT2519 - Immediateดูรายละเอียด

Galvanized Din Rail

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
DIN RAIL 35MMX15MM SLOT 11" STLTS35/15-300DIN RAIL 35MMX15MM SLOT 11" STL89 - Immediateดูรายละเอียด
DIN RAIL 35MMX7MM SLOT 5.9" STLTS35/7.5-150DIN RAIL 35MMX7MM SLOT 5.9" STL19 - Immediateดูรายละเอียด

Metal Switch

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
16MM/GN/LIGHT24V/MAINTAINED/1NO1F12S1-2214GFS16MM/GN/LIGHT24V/MAINTAINED/1NO10 - Immediateดูรายละเอียด
16MM/WH/LIGHT24V/MAINTAINED/1NO1F12S1-2214WFS16MM/WH/LIGHT24V/MAINTAINED/1NO11 - Immediateดูรายละเอียด

Horizontal limit switch

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
15A 250V/LEVER LENGTH:R30.2MM/IPSLZ-6115A 250V/LEVER LENGTH:R30.2MM/IP12 - Immediateดูรายละเอียด

Buzzer

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
16MM/3A 24V/80DB/BK/INTERMITTENTADP16B4-0R0024016MM/3A 24V/80DB/BK/INTERMITTENT9 - Immediateดูรายละเอียด
22MM/3A 24V/80DB/IP65/PUSH-IN/INCP2ZL-4TI22MM/3A 24V/80DB/IP65/PUSH-IN/IN8 - Immediateดูรายละเอียด

Grounding and Bonding Busbar

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
PWR SUPP, BATT & CONDCU25003T-005PWR SUPP, BATT & COND0 - Immediateดูรายละเอียด
PWR SUPP, BATT & CONDCU25003T-005NPWR SUPP, BATT & COND0 - Immediateดูรายละเอียด

Emergency Switch

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
22MM/WITH LIGHT 24V/PUSH-IN/1NO/CP2E-LVE10Q4R22MM/WITH LIGHT 24V/PUSH-IN/1NO/13 - Immediateดูรายละเอียด
22MM/WITHOUT LIGHT/PUSH-IN/1NO1NCP2E-BVE11R22MM/WITHOUT LIGHT/PUSH-IN/1NO1N2 - Immediateดูรายละเอียด

Pushbutton Switch

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
22MM/GN/MAINTAINED/1NCCP24B-A2E01G22MM/GN/MAINTAINED/1NC10 - Immediateดูรายละเอียด
22MM/YL/MOMENTARY/2NCCP24B-M2E02Y22MM/YL/MOMENTARY/2NC14 - Immediateดูรายละเอียด

Pilot Light

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
LED PNL IND YELLOW 18MM QUK CONC1P01-R12KY-0D1LED PNL IND YELLOW 18MM QUK CON14 - Immediateดูรายละเอียด
LED PNL IND GREEN 18MM QUICK CONC1P01-R12KG-0D1LED PNL IND GREEN 18MM QUICK CON9 - Immediateดูรายละเอียด

Selector Switch

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
16MM/WITHOUT LIGHT/90/IP65/2NO2NC1C04-R521B-HG1016MM/WITHOUT LIGHT/90/IP65/2NO2N15 - Immediateดูรายละเอียด
22MM/WITHOUT LIGHT/90/IP65/2NCCP24S-2E02S22MM/WITHOUT LIGHT/90/IP65/2NC17 - Immediateดูรายละเอียด

Inductive proximity sensor - Tubular Anti-Bending series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
M12/17X40MM/SD:5MM/500HZPSD1205-NPM12/17X40MM/SD:5MM/500HZ5 - Immediateดูรายละเอียด
M12/17X40MM/SD:2MM/500HZPSD1202-NPM12/17X40MM/SD:2MM/500HZ0 - Immediateดูรายละเอียด

Inductive proximity sensor - Metal casing rectangular series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
8.5X25MM/SD:2MM/1KHZJMD02-P8.5X25MM/SD:2MM/1KHZ9 - Immediateดูรายละเอียด
12X30.48MM/SD:4MM/700HZJMD04-P312X30.48MM/SD:4MM/700HZ0 - Immediateดูรายละเอียด

Distribution Box - FT series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
200*200*150MM/IP66/IK10FT202015200*200*150MM/IP66/IK102 - Immediateดูรายละเอียด
300*200*150MM/IP66/IK10FT302015300*200*150MM/IP66/IK102 - Immediateดูรายละเอียด

Distribution Box - TJ-AG series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
PWR SUPP, BATT & CONDTJ-AG-0609PWR SUPP, BATT & COND0 - Immediateดูรายละเอียด
PWR SUPP, BATT & CONDTJ-AG-0811PWR SUPP, BATT & COND0 - Immediateดูรายละเอียด

Distribution Box ST series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
PWR SUPP, BATT & CONDST202015PWR SUPP, BATT & COND0 - Immediateดูรายละเอียด
PWR SUPP, BATT & CONDST203015PWR SUPP, BATT & COND0 - Immediateดูรายละเอียด

19-inch Cabinets and Accessories RA series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
RD9AR01U;1U/482*44*10MMRA9AQ01URD9AR01U;1U/482*44*10MM18 - Immediateดูรายละเอียด
RD9AR02U;2U/482*88*10MMRA9AQ02URD9AR02U;2U/482*88*10MM14 - Immediateดูรายละเอียด

LED Cable connector

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
UT-2981-2-2 AWG18~22 / OD4~6.5MMCJ04-2UT-2981-2-2 AWG18~22 / OD4~6.5MM0 - Immediateดูรายละเอียด
UT-2981-1-1 AWG14~16/OD6.6~9MMCJ04-1UT-2981-1-1 AWG14~16/OD6.6~9MM26 - Immediateดูรายละเอียด

Power Connector

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
MALE 3LP/45A/PIN+25S+4HP/140A/PIC27209MALE 3LP/45A/PIN+25S+4HP/140A/PI1 - Immediateดูรายละเอียด
FEMALE 4HP/140A/PIN+25S+3LP/45A/C27309FEMALE 4HP/140A/PIN+25S+3LP/45A/0 - Immediateดูรายละเอียด

LED Luminaire MLS

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
PWR SUPP, BATT & CONDCFC320A4-BT01PWR SUPP, BATT & COND0 - Immediateดูรายละเอียด
PWR SUPP, BATT & CONDCFA320A4-BW01PWR SUPP, BATT & COND0 - Immediateดูรายละเอียด

LED Luminaire Dancelight

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
PWR SUPP, BATT & CONDE2710D6500KPWR SUPP, BATT & COND0 - Immediateดูรายละเอียด
PWR SUPP, BATT & CONDE2710W3000KPWR SUPP, BATT & COND0 - Immediateดูรายละเอียด

Adaptor Accessories - DC plug

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
BARREL ADAPTER 2.1X5.5X11 TO 1.7DC PLUG-P1J-P3BBARREL ADAPTER 2.1X5.5X11 TO 1.72438 - Immediateดูรายละเอียด
BARREL ADAPTER 2.1X5.5X11 TO RADC PLUG-P1J-P1MRBARREL ADAPTER 2.1X5.5X11 TO RA0 - Immediateดูรายละเอียด

Mounting Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
MOUNT HARDWARE DIN RAIL PWR SUPDRP-02MOUNT HARDWARE DIN RAIL PWR SUP487 - Immediateดูรายละเอียด
MOUNT HARDWARE DIN RAIL PWR SUPDRP-03MOUNT HARDWARE DIN RAIL PWR SUP752 - Immediateดูรายละเอียด

Terminal Block Cover Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
CONN TERM BLK COVER TRANSPARENTTBC-05CONN TERM BLK COVER TRANSPARENT5070 - Immediateดูรายละเอียด
CONN TERM BLK COVER TRANSPARENTTBC-07CONN TERM BLK COVER TRANSPARENT2519 - Immediateดูรายละเอียด

AC Plugs Specifically for NGE12-100

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
INPUT PLUG CHINAAC PLUG-CN4INPUT PLUG CHINA36 - Immediateดูรายละเอียด
INPUT PLUG EU FOR GE WALL ADAPTAC PLUG-EU4INPUT PLUG EU FOR GE WALL ADAPT0 - Immediateดูรายละเอียด

Lead-acid Battery

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
PWR SUPP, BATT & CONDDJM1238PWR SUPP, BATT & COND0 - Immediateดูรายละเอียด
TOOLS,EQUIP,HRDWR & ENCLOSFT12-40TOOLS,EQUIP,HRDWR & ENCLOS0 - Immediateดูรายละเอียด

Power Cord

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
CORD NEMA5-15P-IEC320-C13 6' BLKYP12_YC12CORD NEMA5-15P-IEC320-C13 6' BLK0 - Immediateดูรายละเอียด
CORD IEC 320-C13 6' BLACKYP11_YC13CORD IEC 320-C13 6' BLACK0 - Immediateดูรายละเอียด

AC Fan

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
AC 220V 120*120*38 BALL; 110CFMCHACB2H-A-12038BAC 220V 120*120*38 BALL; 110CFM30 - Immediateดูรายละเอียด
AC 110V 120*120*38 BALL 2; 92CFMCHACB1H-A-12038BAC 110V 120*120*38 BALL 2; 92CFM16 - Immediateดูรายละเอียด

DC Fan

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityดูรายละเอียด
12V 0.17A 60*15 BALL 2; 22.39CFMCHA6012BH-15D12V 0.17A 60*15 BALL 2; 22.39CFM32 - Immediateดูรายละเอียด
12V 0.10A 40*10 BALL 2; 9.35CFMCHA4012BH-10B12V 0.10A 40*10 BALL 2; 9.35CFM0 - Immediateดูรายละเอียด